Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-DEV-4CGX150N Cyclone IV GX FPGA Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Jul 2012 4:52 AM Date Created
  • Last Updated Last Updated: 19 Jul 2016 7:39 AM
  • Views 3210 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-DEV-4CGX150N Cyclone IV GX FPGA Development Kit

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The AlteraRegistered's DK-DEV-4CGX150NDK-DEV-4CGX150N CycloneRegistered IV GX FPGA Development Kit provides a comprehensive, best-in-class design environment to quickly begin developing low-cost and low-power FPGA system-level designs.  The PCI-SIG-compliant board, high-speed mezzanine card (HSMC), and the license-free QuartusRegistered II Web Edition software provide everything you need to begin developing custom Cyclone IV GX FPGA designs. This kit helps to shorten your product’s development cycle so that you can meet your product’s time to market and production milestones.

 

The following list describes what you can accomplish with the kit:

  • Develop and test PCI ExpressRegistered Gen1 x1, x2, x4 endpoint designs using the Cyclone IV GX PCI Express hard intellectual property (IP) and PCI-SIGRegistered-compliant board.
  • Develop and test multi-lane protocol bridging designs using on-board DDR2 memory and through its expansion capability, the high-speed mezzanine card (HSMC) connectors. There are over 30 different HSMCs available through Altera partners and supporting protocols such as CPRI, SATA, and SDI.
  • Come up to speed quickly with your FPGA design by reusing the example designs provided by the kit's Board Test System.
  • Use the kit´s host board as design model for your product’s low-cost and low-power board.
  • Test signal quality of the FPGA transceiver I/Os (up to 3.125 Gbps)
  • Develop embedded designs utilizing the NiosRegistered II processor and the SSRAM memory.
  • Take advantage of the modular and scalable design by using the high-speed mezzanine card (HSMC) connectors to interface to over 30 different HSMCs provided by Altera partners, supporting protocols such as Serial RapidIORegistered, 10 Gigabit Ethernet, SONET, Common Public Radio Interface (CPRI), Open Base Station Architecture Initiative (OBSAI) and others.
  • Develop FPGAs design for cost-sensitive applications and volume production.
  • Measure the FPGA's low power consumption.

 

Key Applications: Broadcast, Consumer,  Consumer, Industrial, Wireless, Wireline.

More Development Kits and Tools
imageMore Altera Development KitsimageAltera Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed Family MPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: Quick Start Guide for Cyclone IV GX FPGA Development Kit
User GuideAltera: User Guide for Cyclone IV GX FPGA Development Kit
Reference ManualAltera: Reference Manual for Cyclone IV GX FPGA Development Board
DatasheetAltera: Datasheet for Cyclone IV Device Datasheet
DatasheetAltera: Datasheet for Cyclone IV Device Handbook

 

Design Elements

 

TypeDescription
Schematics

Altera: Schematics File for DK-DEV-4CGX150N Dev Kit

LayoutAltera: Layout File for DK-DEV-4CGX150N  Dev Kit
BOMAltera: BOM File for DK-DEV-4CGX150N Dev Kit
Application LibraryAltera: Software Code for DK-DEV-4CGX150N Dev Kit

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

Kit Features


 

The board features the following major component blocks:

image

  • Cyclone IV GX EP4CGX150DF31 FPGA in the 896-pin FineLine BGA (FBGA) package
    • 1.2-V core power
  • MAXRegistered IIEPM2210GF256EPM2210GF256 CPLD in the 256-pin FBGA package
    • 1.8-V core power
  • FPGA configuration circuitry
    • MAX II CPLD EPM2210 EPM2210 System Controller and flash fast passive parallel (FPP) configuration
    • Active serial configuration
    • On-board USB-BlasterTM for use with the QuartusRegistered II Programmer
    • JTAG header for external USB-Blaster with the Quartus II Programmer
  • On-Board ports
    • Embedded USB-Blaster
    • One gigabit Ethernet port
  • Communication ports
    • PCI Express (PCIe) edge connector
    • 10/100/1000BASE-T Ethernet PHY with RJ-45 connector
    • Two High-Speed Mezzanine Card (HSMC) interfaces
  • On-Board memory
    • 4-MB (x16) Synchronous Static Random Access Memory (SSRAM)
    • Two 32-MB (x32) DDR2 SDRAM
    • 64-MB flash
  • On-Board clocking circuitry
    • 50.000-MHz oscillator
    • 125.000-MHz oscillator
    • SMA clock input
    • SMA clock output
    • Programmable oscillator (default: 100.000-MHz)
  • General user I/O
    • LEDs and display
      • Eight FPGA user LEDs
      • One configuration done LED
      • One error LED
      • Five Ethernet status LEDs
      • One USB status LED
      • One power status LED
      • Five configuration LEDs
      • A two-line 16-character LCD display
    • Push-Button switches
      • One CPU reset push-button switch
      • One MAX II configuration reset push-button switch
      • One program-load push-button switch—configure the FPGA from flash memory
      • One program-select push-button switch—select image to load from flash memory or serial configuration (EPCS) device
      • Four general user push-button switches
    • DIP switches
      • Board settings DIP switch
      • JTAG chain select DIP switch
      • PCIe control DIP switch
      • Configuration settings DIP switch
      • User DIP switch
  • Power supply
    • 16-V DC input
    • 2.5-mm barrel jack for DC power input
    • On/Off slide power switch
    • On-Board power measurement circuitry
    • 20-W per HSMC interface
  • Mechanical
    • PCIe small form factor board
    • Bench-top operation

 

Back to top

Kit Contents


 

The Cyclone IV GX FPGA Development Kit includes:

 

Hardware:

  • Cyclone IV GX FPGA development board—A development platform that allows you to develop and prototype hardware designs running on the Cyclone IV GX EP4CGX150DF31 FPGA.
  • HSMC loopback board—A daughtercard that allows for loopback testing all signals on the HSMC interface using the Board Test System.
  • HSMC debug breakout board—A daughtercard that routes 40 CMOS signals to a 0.1" header and adds 20 LEDs to the remaining 40 CMOS signals.
  • Power supply and cables—The kit includes the following items:
    • Power supply and AC adapters for North America/Japan, Europe, and the United Kingdom
    • USB cable
    • Ethernet cable

Software:

  • Quartus II Web Edition Software
  • Cyclone IV GX FPGA Development Kit Installer
Back to top

 

  • quartus_ii
  • epm2210gf256
  • cyclone_iv
  • dk-dev-4cgx150n
  • development_kit
  • altera
  • ep4cgx150df31
  • epm2210