Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-DEV-4SGX230N Stratix IV GX FPGA Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Jul 2012 6:21 AM Date Created
  • Last Updated Last Updated: 18 Sep 2012 7:41 AM
  • Views 1928 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-DEV-4SGX230N Stratix IV GX FPGA Development Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

 

The AlteraRegistered DK-DEV-4SGX230N DK-DEV-4SGX230N StratixRegistered IV GX FPGA Development Kits deliver a complete system-level design environment that  includes both the hardware and software needed to immediately begin developing Stratix IV GX FPGA designs. The PCI-SIG-compliant board and the one-year license for the QuartusRegistered II software provide everything you need to begin developing custom Stratix IV GX FPGA designs.

 

 

The following list describes what you can accomplish with the kit:

  • Develop and test PCI ExpressRegistered 2.0 (up to x8 lane) endpoint and root port designs
  • Develop and test memory subsystems consisting of DDR3 and QDR II+ memory
  • Build designs capable of migrating to Altera's low-cost HardCopyRegistered IV ASICs
  • Add other Stratix IV GX FPGA-supported protocol interfaces such as 10-Gbps Ethernet, CPRI, OBSAI, SAS/SATA, Serial RapidIO.
  • Take advantage of the modular and scalable design by using the high-speed mezzanine card (HSMC) connectors to interface to over 20 different HSMCs provided by Altera partners, supporting protocols such as Serial RapidIORegistered, 10 Gigabit Ethernet, SONET, Common Public Radio Interface (CPRI), Open Base Station Architecture Initiative (OBSAI) and others
  • Develop FPGA designs for cost-sensitive applications
  • Measure the FPGA's power consumption

 

 

Key Applications: Wireless market, Wireline market, Military market, Broadcast market, DSP, Embedded processing, Memory interfaces and ASIC prototyping.

 

 

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed Family MPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: Quick Start Guide for Stratix IV GX Development Kit
User GuideAltera: User Guide for Stratix IV GX FPGA Development Kit
Reference ManualAltera: Reference Manual for Stratix IV GX FPGA Development Board
Reference ManualAltera: Reference Manual for Stratix IV Device Handbook
Product BriefAltera: Product Brief for Stratix IV GX FPGA Development Kit
DatasheetAltera: Datasheet for Stratix IV Device Handbook
Revision Note

Altera: Revision Note for DK-DEV-4SGX230N Dev Kit

 

Design Elements

 

TypeDescription
Schematics

Altera: Schematics File for DK-DEV-4SGX230N Dev Kit

LayoutAltera: Layout File for DK-DEV-4SGX230N  Dev Kit
BOMAltera: BOM File for DK-DEV-4SGX230N Dev Kit
Application LibraryAltera: Software Code for DK-DEV-4SGX230N Dev Kit

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


 

The board features the following major component blocks:image

 

  • EP4SGX230KF40 FPGA in the 1517-pin FineLine BGA Package
    • 228,000 LEs
    • 91,200 adaptive logic modules (ALMs)
    • 17,133 Kbit on-die memory
    • 126.5 Gbps transceivers (PMA only)
    • 2 PCI Express hard IP blocks
    • 8 phase locked loops (PLLs)
    • 1288 18x18 multipliers
    • 0.9-V core power
  • MAXRegistered II CPLD EPM2210EPM2210 System Controller in the 256-pin FineLine BGA Package
    • 1.8-V core power
  • FPGA Configuration Circuitry
    • MAXRegistered II CPLD EPM2210 System Controller and Flash Fast Passive Parallel (FPP) configuration
    • On-Board USB-BlasterTM for use with the QuartusRegistered II Programmer
  • On-Board Clocking Circuitry
    • 50-MHz/100-MHz/125-MHz/148.5-MHz/155.52-MHz/156.25-MHz oscillator
    • SMA connectors for external clock input
    • SMA connectors for clock output
  • Memory devices
    • 512-Mbyte DDR3 SDRAM with a 64-bit data bus (bottom port)
    • 128-Mbyte DDR3 SDRAM with a 16-bit data bus (top port)
    • Two 4-Mbyte QDRII+ SRAMs with 18-bit data buses
    • 2-Mbyte SSRAM with 36-bit data buses
    • 64-Mbyte synchronous flash
  • General User I/O
    • 16 user LEDs
    • Two-line character LCD display
    • One configuration done LED
    • One transmit/receive LED (TX/RX) per HSMC interface
    • Four PCI Express LEDs
    • Four Ethernet LEDs
  • Push-Button Switches
    • One user reset (CPU Reset)
    • One configuration reset
    • Three general user push-button switches
  • DIP Switches
    • Eight user DIP switches
    • Eight MAX II control DIP switches
  • Power
    • 16-V – 20-V DC input
    • PCI Express edge connector power
    • On-Board power measurement circuitry
  • Mechanical
    • PCI Express half-length full-height (6.6” x 4.376”)
    • PCI Express chassis or bench-top operation

 

 

Back to top

Kit Contents


 

The Altera DK-DEV-4SGX230NDK-DEV-4SGX230N  Development kit supplied with below contents:

 

Hardware:

  • Stratix IV GX FPGA development board - A development platform that allows you to develop and prototype hardware designs running on the Stratix IV GX EP4SGX230 FPGA.
  • HSMC loopback board - A daughtercard that allows for loopback testing all signals on the HSMC interface using the Board Test System
  • HSMC debug breakout board - A daughtercard that routes 40 CMOS signals to a 0.1" header and adds 20 LEDs to the remaining 40 CMOS signals.
  • Power supply and cables - The kit includes the following items:
    • Power supply and AC adapters for North America/Japan, Europe, and the United Kingdom USB cable
    • Ethernet cable
    • 75 Ω SMB video cable

 

 

Software:

  • Quartus II Subscription Edition Software
  • Stratix IV GX FPGA Development Kit Installer

 

 

Back to top


imageimageimage

  • quartus®_ii
  • ep4sgx230kf40
  • dk-dev-4sgx230n
  • stratix_iv
  • development_kit
  • altera
  • epm2210
  • max®_ii