Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: MAX V Starter Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 Jul 2012 6:08 AM Date Created
  • Last Updated Last Updated: 22 Apr 2014 3:24 PM
  • Views 3333 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: MAX V Starter Kit

BUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The MAX V Starter Kit  is a simulation board specially made for the Altera MAX V Family of Devices. Those interested in digitizing design could realize their ideas through this experimental board. The built-in CPLD: 5M1270ZT144C5N5M1270ZT144C5N provides 1270 LEs with 114 common I/O, 8K bits User Flash Memory.The MAXRegistered V family of low cost and low power CPLDs offer more density and I/Os per footprint versus other CPLDs. Ranging in density from 40 to 2,210 logic elements (LEs) (32 to 1,700 equivalent macrocells) and up to 271 I/Os, MAX V devices provide programmable solutions for applications such as I/O expansion, bus and protocol bridging, power monitoring and control, FPGA configuration, and analog IC interface.

 

When you integrate MAX V devices into your designs, you'll enjoy lower total system cost because the MAX V architecture integrates previously external functions, such as flash, RAM, oscillators, and phase-locked loops. In many cases, MAX V CPLDs deliver more I/Os and logic per footprint at the same price as competitive CPLDs. The devices also use low-cost and green packaging technology, with packages as small as 20 mm2.

 

MAX V devices feature on-chip flash storage, internal oscillator, and memory functionality. With up to 50% lower total power versus other CPLDs and requiring as few as one power supply, MAX V CPLDs can help you meet your low power design requirement.

 

Key Applications: Wireline, Wireless, Industrial, Consumer, Computer and Storage, Broadcast, Military.

More Development Kits and Tools
imageMore Altera Development KitsimageAltera Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


Hardware Development Tools:

 

Tool TypeSupplierSupport?ed Family MPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideAltera: Quick Start Guide for MAX V CPLD Development Kit
User GuideAltera: User Guide for MAX V CPLD Development Kit
User GuideAltera: Mechanical Design Guide for MAX V CPLD Development Kit
User ManualAltera: User Manual for MAX V Starter Kit
Reference ManualAltera: Reference Manual for MAX V CPLD Development Board

 

Design Elements
TypeDescription
SchematicsAltera: Schematics File for MAX V CPLD Development Kit
LayoutAltera: Layout File for MAX V CPLD Development Kit
BOMAltera: BOM File for MAX V CPLD Development Kit
Application LibraryAltera: Software Code for MAX V CPLD Development Kit

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


image

 

 

The following list summarizes the MAX V device family features:


  • Low-cost, low-power, and non-volatile CPLD architecture
  • Instant-on (0.5 ms or less) configuration time
  • Standby current as low as 25 μA and fast power-down/reset operation
  • Fast propagation delay and clock-to-output times
  • Internal oscillator
  • Emulated RSDS output support with a data rate of up to 200 Mbps
  • Emulated LVDS output support with a data rate of up to 304 Mbps
  • Four global clocks with two clocks available per logic array block (LAB)
  • User flash memory block up to 8 Kbits for non-volatile storage with up to 1000 read/write cycles
  • Single 1.8-V external supply for device core
  • MultiVolt I/O interface supporting 3.3-V, 2.5-V, 1.8-V, 1.5-V, and 1.2-V logic levels
  • Bus-friendly architecture including programmable slew rate, drive strength, bus-hold, and programmable pull-up resistors
  • Schmitt triggers enabling noise tolerant inputs (programmable per pin)
  • I/Os are fully compliant with the PCI-SIGRegistered PCI Local Bus Specification, revision 2.2 for 3.3-V operation
  • Hot-socket compliant
  • Built-in JTAG BST circuitry compliant with IEEE Std. 1149.1-1990

 

Back to top

Kit Contents


 

The MAX V Starter Kit supplied with below contents:


  • Altera MAX V Main Board
  • USB Cable
  • CD-ROM
Back to top

 

  • starter_kit
  • altera
  • 5m1270zt144c5n
  • max_v