Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-DSP-3SL150N Stratix III DSP Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 5 Jul 2012 12:03 PM Date Created
  • Last Updated Last Updated: 21 Sep 2012 3:30 AM
  • Views 1890 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-DSP-3SL150N Stratix III DSP Development Kit

imageimageimage

  BUY NOWBUY NOW
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

The Altera's DSP Development Kit DK-DSP-3SL150N DK-DSP-3SL150N StratixRegistered III Edition is RoHS compliant and delivers a complete digital signal processing (DSP) development environment. The kit facilitates the entire design process from design conception through hardware implementation. Design advancements and innovations, such as  Programmable Power Technology and selectable core voltage, ensure that designs implemented in Stratix III FPGAs operate faster, but consume less power than previous generation Stratix devices.

 

 

With up to 7,280 KByte of enhanced TriMatrix memory and 384 embedded 18 × 18 multipliers, the on-board Stratix III device supplies internal memory while also providing I/O support for a variety of SDRAM (DDR2 or DDR3) and SRAM (QDRII or RLDRAM II) interfaces. Both DDR2 and QDRII are available on the Stratix III development board providing a high bandwidth, high-speed and low-latency solution.

 

 

The Stratix III development board is especially suitable for high-performance, logic-rich applications that require stringent signal and power integrity solutions. For example, the wireless, broadcast, and military markets require advanced signal processing techniques and very low power consumption, while also demanding flexibility and adaptability in the field.For further DSP based design productivity, the DSP Builder development tool is available separately.

 

 

Key Applicatins: Wireless, Broadcast, Military, Test and Measurement, Medical, DSP, Memory Interfaces and  ASIC Prototyping.


 

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed Family MPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: Quick Start Guide for DSP Development Kit, Stratix III Edition
User GuideAltera: Getting Started User Guide for DSP Development Kit, Stratix III Edition
Reference ManualAltera: Reference Manual for Data Conversion HSMC
Reference ManualAltera: Reference Manual for Stratix III 3SL150 Development Board
TutorialsAltera: Tutorials for DK-DSP-3SL150N Dev Kit

 

Design Elements

 

TypeDescription
Schematics

Altera: Schematics File for DK-DSP-3SL150N Dev Kit

LayoutAltera: Layout File for DK-DSP-3SL150N  Dev Kit
BOMAltera: BOM File for DK-DSP-3SL150N Dev Kit
Application Library

Altera: Software Code for DK-DSP-3SL150N Dev Kit

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

 

Back to top

 

Kit Features


image

The board features the following major component blocks:


  • 1,152-pin Altera Stratix III EP3SL150F EP3SL150F FPGA in a ball-grid array (BGA) package
    • 142,000 logic elements (LEs)
    • 5,499 Kbits of memory
    • 384 multiplier blocks
    • Eight phase locked loops (PLLs)
    • 16 global clock networks
    • 736 user I/Os
    • 1.1-V core power
  • 256-pin Altera EPM2210GF256 EPM2210GF256 CPLD in a BGA package
    • 1.8-V core power
  • On-board memory
    • 1-GByte DDR2 SDRAM DIMM
    • 72-Mbit QDRII/+ SRAM
    • 16-MByte DDR2 SDRAM devices
      • Individually addressable
    • 4-MByte SSRAM
    • 64-MByte flash memory
  • FPGA configuration circuitry
    • MAXRegistered II CPLD and flash passive serial configuration
    • On-board USB-BlasterTm circuitry using the Quartus II Programmer
  • On-board clocking circuitry
    • Two clock oscillators to support Stratix III device user logic
      • 125 MHz
      • 50 MHz
    • SMA connector for external clock input and output
  • General user and configuration interfaces
    • LEDs/displays:
      • Eight user LEDs
      • One configuration-done LED
      • One transmit/receive LED (TX/RX) per HSMC interface
      • One HSMC-present LED per HSMC interface
      • Six Ethernet LEDs
      • User Quad 7-segment display
      • Power consumption display
    • Push-buttons:
      • User reset push-button (CPU reset)
      • Four general user push-buttons
      • System reset push-button (user configuration)
      • One factory push-button switch (factory configuration)
    • DIP switches:
      • MAX II control DIP switch
      • Eight user DIP switches
    • Speaker header
  • Displays
    • 128 × 64 graphics LCD
    • 16 × 2 line character LCD
  • Power supply
    • 14-V – 20-V DC input
    • On-board power measurement circuitry
    • Up to 20 W per HSMC interface
  • Mechanical
    • 7 in. × 8.25 in. board
    • Bench-top design

 

 

Back to top

Kit Contents


 

The Altera DK-DSP-3SL150NDK-DSP-3SL150N Stratix III DSP Development Kit supplied with below contents:


  • Stratix III development board
  • Data conversion high-speed mezzanine card (HSMC)
  • MATLAB/Simulink 30-day evaluation software
  • Power supplies and Cables

 

Back to top


imageimageimage

  • quartus_ii
  • dk-dsp-3sl150n
  • epm2210gf256
  • stratix_iii
  • matlab
  • development_kit
  • ep3sl150f
  • altera
  • simulink
  • max®_ii