Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-START-4CGX15N Cyclone IV GX Transceiver Starter Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 6 Jul 2012 4:32 AM Date Created
  • Last Updated Last Updated: 21 Sep 2012 3:30 AM
  • Views 2512 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-START-4CGX15N Cyclone IV GX Transceiver Starter Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

 

The Altera's DK-START-4CGX15NDK-START-4CGX15N CycloneRegistered IV GX Transceiver Starter Kit provides a low-cost platform for developing transceiver I/O-based FPGA designs. The Cyclone IV GX transceiver starter board provides a hardware platform for developing and prototyping low-power, high-volume, feature-rich designs as well as to demonstrate the Cyclone IV GX device's on-chip memory, embedded multipliers, and the NiosRegistered II embedded soft processor.

 

 

The board provides peripherals and memory interfaces to facilitate the development of the Cyclone IV GX transceiver designs.The Cyclone IV GX transceiver starter board is especially suitable for cost-sensitive applications that require high-speed transceivers and power integrity solutions.

 

 

This kit includes the complete hardware and software for you to:

  •     Develop your FPGA design for cost-sensitive applications
  •     Measure the FPGA's low power consumption
  •     Test signal quality of the FPGA transceiver I/Os (up to 2.5 Gbps)
  •     Develop and test PCI ExpressRegistered (PCIeRegistered) 1.0 endpoint x1 lane designs (~250-MBps transfer rate)

 

 

Key Applications: Broadcast, Consumer, Industrial, Wireless, Wireline.

 

 

 

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed Family MPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: Quick Start Guide for Cyclone IV GX Transceiver Starter Kit Edition
User GuideAltera: User Guide for Cyclone IV GX Transceiver Starter Kit
Reference ManualAltera: Reference Manual for Cyclone IV GX Transceiver Starter Board

 

Design Elements

 

TypeDescription
SchematicsAltera: Schematics File for DK-START-4CGX15N Dev Kit
LayoutAltera: Layout File for DK-START-4CGX15N  Dev Kit
BOMAltera: BOM File for DK-START-4CGX15N Dev Kit
Application LibraryAltera: Software Code for DK-START-4CGX15N Dev Kit

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


 

The board features the following major component blocks:image

 

  • Cyclone IV GX EP4CGX15BF14 EP4CGX15BF14 FPGA in the 169-pin FineLine BGA (FBGA) package
    • 14,400 LEs
    • 540-kilobit (Kb) on-die memory
    • 20 global clocks
    • 72 user I/Os
    • 3 phase locked loops (PLLs)
    • 1 PCI Express hard IP block
    • 1.2-V core power
  • MAXRegistered II EPM2210F256EPM2210F256 CPLD in the 256-pin FBGA package
    • 2.5-V core power
  • MAX II EPM240M100 EPM240M100 CPLD in the 100-pin Micro FBGA (MBGA) package
  • FPGA configuration circuitry
    • MAX II CPLD EPM2210 EPM2210 System Controller and flash passive serial (PS) configuration
    • On-board USB-BlasterTM for use with the QuartusRegistered II Programmer
    • JTAG header for external USB-Blaster with the Quartus II Programmer
    • Erasable programmable configurable serial (EPCS) device
  • On-Board ports
    • USB 2.0
    • One gigabit Ethernet port
  • Transceiver interfaces
    • PCI Express x1 edge connector
    • 10/100/1000BASE-T Ethernet PHY with RJ-45 connector
    • One optional TX/RX transceiver to SMA connectors (requires a minor modification on the board)
  • On-Board memory
    • 18-megabit (Mb) Synchronous Static Random Access Memory (SSRAM)
    • 128-Mb flash
  • On-Board clocking circuitry
    • 6-MHz, 24-MHz, 25-MHz, and 50-MHz oscillators
    • 125-MHz LVDS oscillator
    • SMA clock input
  • General user I/O
    • LEDs and display
      • Four FPGA user LEDs
      • One configuration done LED
      • One max error LED
      • Five Ethernet status LEDs
      • One USB status LED
      • One power status LED
      • Two PGM LEDs
      • A two-line character LCD display
    • Push-Button switches
      • One CPU reset push-button switch
      • One MAX II configuration reset push-button switch
      • One PGM configure push-button switch (configure the FPGA from flash memory)
      • One PGM select push-button switch (select image to load from flash memory)
      • Two general user push-button switches
    • DIP switches
      • Board setting DIP switch
      • Configuration setting DIP switch
  • Power supply
    • 9-V – 16-V DC input
    • 2.5-mm barrel jack for DC power input
    • On/Off slide power switch
    • On-Board power measurement circuitry
  • Mechanical
    • 6.6” x 2.713” board
    • PCI Express chassis or bench-top operation

 

Back to top

Kit Contents


 

The Altera's DK-START-4CGX15N Cyclone IV GX Transceiver Starter Kit supplied with below contents:

  • Cyclone IV GX transceiver starter board
  • Power adapter and cables
  • Complete documentation
  • Quartus II Software Web Edition
  • ModelSimRegistered-Altera Starter Edition
  • Nios II Embedded Design Suite

 

Back to top


imageimageimage

  • dk-start-4cgx15n
  • cyclone_iv
  • epm2210f256
  • ep4cgx15bf14
  • altera
  • epm2210
  • transceiver_starter_kit
  • epm240m100