Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADZS-21375-EZLITE Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Oliver
  • Date Created: 10 Jul 2012 5:04 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:40 AM
  • Views 1356 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADZS-21375-EZLITE Evaluation Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The ADSP-21375 EZ-KIT LiteADSP-21375 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-2137x SHARCRegistered Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-2137x hardware and software development tools, and quickly prototype a wide range of applications.

 

The EZ-KIT Lite includes an ADSP-21375ADSP-21375 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++ development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.

 

The ADSP-21375 EZ-KITADSP-21375 EZ-KIT contains an ADSP-21375ADSP-21375 SHARCRegistered Processor.  The ADSP-21375 device offers the highest MFLOP/$ performance for a variety of applications. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices’ Super Harvard Architecture.The processor is 32-bit/40-bit floating-point processor optimized for high performance automotive audio applications with their large on-chip SRAM and mask-programmable ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).The ADSP-21375ADSP-21375 device is pin-compatible and code-compatible with prior SHARCRegistered Processors such as the ADSP-21367 and ADSP-21369.

 

Key Applications: Automotive Audio, Professional Audio, Industrial and Instrumentation, Consumer AVR

More Development Kits and Tools
imageAnalog Devices Development KitsimageAnalog Devices Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAnalog DevicesVisualDSP++Blackfin / SHARC / TigerSHARC / ADSP-21xxVisualDSP++Registered is an easy-to-use integrated software development and debugging environment (IDDE). Efficiently manage projects from start to finish from within a single interface. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
EmulatorAnalog DevicesADZS-HPUSB-ICEADZS-HPUSB-ICEBlackfin / SHARC / TigerSHARC / ADSP-21xxHigh Performance USB-Based Emulator for all ADI JTAG processors and DSPs
EmulatorAnalog DevicesADZS-USB-ICEADZS-USB-ICEBlackfin / SHARC / TigerSHARC / ADSP-21xxUSB-Based Emulator for all ADI JTAG processors and DSPs

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: ADSP-21375 EZ-KIT Lite System Manual
DatasheetADI: Datasheet for ADSP-21371/75
Application NoteADI: EE-319 - Estimating Power Dissipation for ADSP-21375 SHARC Processors
Application NoteADI: EE-303 - Application Note of Using VisualDSP++ Thread-Safe Libraries with a Third-Party RTOS
Application NoteADI: EE-296 - Application Note of Using the UART Port Controller on SHARC Processors
Application NoteADI: EE-290 - Application Note of Managing the Core PLL on SHARC Processors
Application NoteADI: EE-286 - Application Note of Interfacing SDRAM Memories to SHARC Processors
Application NoteADI: EE-285 - Application Note of Migrating from ADSP-21065L to ADSP-21375 SHARC Processors
Application NoteADI: EE-253 - Application Note of Power Bypass Decoupling of SHARC Processors (Rev 1, 12/2006)

 

Design Elements

 

TypeDescription
SchematicsADI: ADSP-21375 EZ-KIT Lite Schematics
Layout

ADI: ADSP-21375 EZ-KIT Lite Layout

Simulation ModelADI: ADSP-21375 SHARC Processor BSDL File 208 Pin MQFP Package
Simulation ModelADI: ADSP-21375 SHARC IBIS Datafile MQFP Package

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Analog Devices ADSP-21375ADSP-21375 processor
    • 208-pin MQFP package
    • 266 MHz core clock speed
  • Synchronous dynamic random access memory (SDRAM)
  • 2M x 16-bit x 4 banks
  • Flash memory
    • 1M x 8-bit
  • Serial peripheral interface (SPI) flash memory
    • 2 Mbit
  • Analog audio interface
    • Analog Devices AD1835A audio codec
    • 4 x 2 RCA phono jack for four channels of stereo output
    • 2 x 1 RCA phono jack for one channel of stereo input
    • 3.5 mm headphone jack for one channel stereo output
  • Universal asynchronous receiver/transmitter (UART)
    • ADM3202ADM3202 RS-232RS-232 driver/receiver
    • DB9 female connector
  • National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) Interface
    • LabVIEWTm-based virtual instruments
    • Multifunction data acquisition device
    • Bench-top workstation and prototype board
  • LEDs
    • 11 LEDs: 1 power (green), 1 board reset (red), 1 USB monitor (amber), and 8 general purpose (amber)
  • Push buttons
    • 5 push buttons: 1 reset, 2 connected to DAI, 2 connected to the FLAG pins of the processor
  • Expansion interface (Type A)
    • Parallel port, FLAG pins, DPI, DAI
  • Other features
    • JTAG ICE 14-pin header
    • Test points for processor current measurement
    • DPI header
    • DAI header

 

Back to top

Kit Contents


 

  • ADSP-21375 EZ-KIT LiteADSP-21375 EZ-KIT Lite board
  • VisualDSP++ Installation Quick Reference Card
  • CD containing:
    • VisualDSP++ software
    • ADSP-21375 EZ-KIT LiteADSP-21375 EZ-KIT Lite debug software
    • USB driver files
    • Example programs
    • ADSP-21375 EZ-KIT LiteADSP-21375 EZ-KIT Lite Evaluation System Manual (this document)
  • Universal 7V DC power supply
  • USB 2.0 cable
  • 3.5 mm stereo headphones
  • 6-foot RCA audio cable
  • 6-foot 3.5 mm/RCA x 2 Y-cable

Back to top

 


  • adsp21375-ezlite
  • adzs-21375-ezlite
  • adsp-21375
  • adsp21375