Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: ADZS-21371-EZLITE Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Oliver
  • Date Created: 9 Jul 2012 8:25 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:40 AM
  • Views 1764 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: ADZS-21371-EZLITE Evaluation Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The ADSP-21371 EZ-KIT LiteADSP-21371 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-2137x SHARC  Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ADSP-2137x hardware and software development tools, and quickly prototype a wide range of applications. The ADSP-21371ADSP-21371 offers a high performance at a very low cost 266 MHz/1596 MFLOPs -- within the third generation SHARC Processor family. The ADSP-21371ADSP-21371 offers increased performance, audio and application-focused peripherals, and memory configurations capable of supporting surround-sound decoder algorithms.

 

The EZ-KIT Lite includes an ADSP-21371  SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++  development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The development environment aides advanced application code development and debug. Access to the ADSP-21371ADSP-21371 processor from a personal computer (PC) is achieved through a USB port or an external JTAG emulator. The USB interface provides unrestricted access to the ADSP-21371ADSP-21371 processor and evaluation board peripherals.

 

The EZ-KIT Lite board provides access to all of the processor’s peripheral ports. Access is provided in the form of a three-connector expansion interface. Additionally, the ADSP-21371 EZ-KIT LiteADSP-21371 EZ-KIT Lite contains the National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) interface. This interface will allow using the DC voltage and current measurement modules, oscilloscope and bode analyzer modules, function generator, arbitrary waveform generator and digital I/O.

 

Key Applications: Automotive Audio, Professional Audio, Industrial and Instrumentation, Consumer AVR.

More Development Kits and Tools
imageAnalog Devices Development KitsimageAnalog Devices Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAnalog DevicesVisualDSP++Blackfin / SHARC / TigerSHARC / ADSP-21xxVisualDSP++Registered is an easy-to-use integrated software development and debugging environment (IDDE). Efficiently manage projects from start to finish from within a single interface. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
EmulatorAnalog DevicesADZS-HPUSB-ICEADZS-HPUSB-ICEBlackfin / SHARC / TigerSHARC / ADSP-21xxHigh Performance USB-Based Emulator for all ADI JTAG processors and DSPs
EmulatorAnalog DevicesADZS-USB-ICEADZS-USB-ICEBlackfin / SHARC / TigerSHARC / ADSP-21xxUSB-Based Emulator for all ADI JTAG processors and DSPs

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualADI: ADSP-21371 EZ-KIT Lite User Manual
Reference ManualADI: SHARC Processor Programming Reference
DatasheetADI: Datasheet for ADSP-21371/75
Application NoteADI: EE-345 - Application Note of SBoot Kernel Customization and Firmware Upgradeability on SHARC Processors
Application NoteADI: EE-318 - Application Note of Estimating Power Dissipation for ADSP-21371 SHARC Processors
Application NoteADI: EE-329 - Application Note of Running FAT16 File Systems and DOS Commands on SHARC Processors
Application NoteADI: EE-328 - Application Note of Migrating from ADSP-2106x/2116x to ADSP-2126x/2136x/2137x SHARC Processors
Application NoteADI: EE-322 - Application Note of Expert Code Generator for SHARC Processors
Application NoteADI: EE-313 - Application Note of Land Pattern Compatibility Between 28x28 MQFP and LQFP Packages
Application NoteADI: EE-305 - Application Note of Designing and Debugging Systems with SHARC Processors (Rev 1, 11/2006)

 

Design Elements
TypeDescription
Simulation ModelADI: ADSP-21371 SHARC Processor BSDL File 208 Pin MQFP Package
Simulation ModelADI: ADSP-21371 SHARC IBIS Datafile MQFP Package

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Analog Devices ADSP-21371ADSP-21371 processor
    • 208-pin MQFP package
    • 266 MHz core clock speed
  • Synchronous dynamic random access memory (SDRAM)
    • 1M x 32-bit x 4 banks
  • Flash memory
    • 1M x 8-bit
  • Serial peripheral interface (SPI) flash memory
    • 2 Mbit
  • Analog audio interface
    • Analog Devices AD1835A audio codec
    • 4 x 2 RCA phono jack for four channels of stereo output
    • 2 x 1 RCA phono jack for one channel of stereo input
    • 3.5 mm headphone jack for one channel stereo output
  • Universal asynchronous receiver/transmitter (UART)
    • ADM3202ADM3202 RS-232RS-232 driver/receiver
    • DB9 female connector
  • National Instruments Educational Laboratory Virtual Instrumentation
  • Suite (ELVIS) Interface
    • LabVIEWTm-based virtual instruments
    • Multifunction data acquisition device
    • Bench-top workstation and prototype board
  • LEDs
    • Eleven LEDs: one power (green), one board reset (red),one USB monitor (amber), and eight general-purpose(amber)
  • Push buttons
    • Five push buttons: one reset, two connected to DAI, and two connected to the FLAG pins of the processor
  • Expansion interface (type A)
    • Parallel port, FLAG pins, DPI, DAI
  • Other features
    • JTAG ICE 14-pin header
    • Test points for processor current measurement
    • DPI header
    • DAI header

 

Back to top

Kit Contents


 

  • ADSP-21371 EZ-KIT LiteADSP-21371 EZ-KIT Lite board
  • VisualDSP++ Installation Quick Reference Card
  • CD containing:
    • VisualDSP++ software
    • ADSP-21371 EZ-KIT LiteADSP-21371 EZ-KIT Lite debug software
    • USB driver files
    • Example programs
    • ADSP-21371 EZ-KIT LiteADSP-21371 EZ-KIT Lite Evaluation System Manual (this document)
  • Universal 7V DC power supply
  • USB 2.0 cable
  • 3.5 mm stereo headphones
  • 6-foot RCA audio cable
  • 6-foot 3.5 mm/RCA x 2 Y-cable

Back to top

 


  • adzs-21371-ez-lite
  • adsp-21371
  • adzs-21371-ezlite
  • adsp21371