Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: DSPAUDIOEVMMB1E Evaluation Module for Symphony DSP family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 30 Jul 2012 4:07 AM Date Created
  • Last Updated Last Updated: 16 Jan 2013 5:43 AM
  • Views 1276 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: DSPAUDIOEVMMB1E Evaluation Module for Symphony DSP family

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The DSPAUDIOEVM (DSPAUDIOEVMMB1EDSPAUDIOEVMMB1E) Evaluation Module is used to demonstrate the abilities of the Symphony DSP family and provide a hardware tool to allow development of applications that use these devices.  The DSPAUDIOEVM consists of a generic motherboard (DSPAUDIOEVMMB1E) and a specific daughterboard corresponding to your DSP needs.

 

All motherboards are supplied with a parallel cable which can be used with the Symphony Studio software. Note that no special 'Wiggler' cables are required to work with this software. A separate daughtercard is provided for each DSP device. Please note that there are multiple daughtercards for a single device. This is because each device type has multiple ROM versions. The “B” ROM is always generic and can be used by anyone. Any other ROM version (“A”, “C”, “D”) contains third party IP in the ROM and requires the appropriate third party licenses.

 

For users of ROMed members of the Symphony DSP family, there is additional serial debugging software, which allows serial communication and interaction with the on-chip Software Architecture, Symphony Debugger Interface (SDI) Software.

 

Several different daughterboards (DSPB721DB1E DSPB721DB1E ) are available to support both 5636x and 5637x Digital Signal Processor families. Each daughterboard connects to the motherboard using two 96-pin connectors and, depending on the DSP, also contains external SRAM, FLASH or EEPROM.

 

Ordering Information:

 

MPNDescription
DSPAUDIOEVMMB1EDSPAUDIOEVMMB1E DSPAUDIOEVM Evaluation Module for the Symphony DSP family.
DSPB721DB1EDSPB721DB1E

Daughter Card: DSP56721 "B" Generic ROM daughtercard for 144LQFP.


Key Applications: A/V receivers, Blu-ray and HD-DVD players, Car audio/amplifiers and Professional audio recording systems.

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideFreescale: User Guide for DSPAUDIOEVM with DSP56720DB, DSP56721DB, DSP56724DB, or DSP56725DB
User GuideFreescale: User Guide for DSPAUDIOEVM
Product BriefFreescale: Product Brief Symphony SoundBite Development Kit
DatasheetFreescale: Datasheet for DSP56371 24-bit digital signal processor (DSP)
DatasheetFreescale: Datasheet for SymphonyTm DSP56724/DSP56725 Multi-Core Audio Processors
DatasheetFreescale: Datasheet for Symphony DSP56720/DSP56721 Multi-Core Audio Processors
DatasheetFreescale: Product Brief for SymphonyTm Family Comparison Table
DatasheetFreescale: Product Brief for SymphonyTm Studio Development Tools
Application Note

Freescale: Application Note for Migrating Existing DSP563xx Designs to Symphony DSPs

 

Design Elements

 

TypeDescription


 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

  • Powered by USB bus voltage or external power adaptor
  • On-board USB interface that provides JTAG debug, I2C and SPI serial communication with the DSP
  • 1x AK4584 24-bit 192 kHz stereo codec with integrated S/PDIF transceiver
  • 3x AK4556 24-bit 192kHz stereo codecs
  • On-board microphone and pre-amplifier
  • Expansion header for off-board GPIO interfacing
  • 8-position DIP input switch
  • 9 LED indicators
  • It allows new users to familiarize themselves with the features of the DSP563xx/DSP5672x family architecture by exercising the product feature set.
  • It serves as a platform for real-time software development, software download to on-chip or on-board RAM, software running and debug with full speed operation and breakpoint capability, and the ability to modify all user-accessible registers, memory, and peripherals though the JTAG/OnCE port.
  • It allows users to test and evaluate any audio decoders which may be contained in specific ROMs in the Symphony DSP family.

 

 

Back to top

Kit Contents


 

The Freescale's DSPAUDIOEVMMB1EDSPAUDIOEVMMB1E Supplied with below contents:

  • DSPAUDIOEVMMB1EDSPAUDIOEVMMB1E Evaluation Module
  • Mini USB cable
  • CD-ROM with all the software and documentation needed to get started.

Optional:

  • DSPB721DB1EDSPB721DB1E daughtercard [Need to be purchased separately]

 

 

Back to top

 


  • dspaudioevm
  • freescale
  • symphony
  • dspaudioevmmb1e
  • evaluation_module
  • dsp56721
  • dsp5672x
  • dsp563xx
  • dspb721db1e