Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: Overview of Freescale MQX™︎ Software Solutions
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 24 May 2012 6:09 AM Date Created
  • Last Updated Last Updated: 24 Jun 2014 10:56 PM
  • Views 3430 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: Overview of Freescale MQX™︎ Software Solutions

Key FeaturesTechnical SpecificationsSupported DevicesVideoTechnical Documents

 

image

 

image

 

image

Overview

 

Freescale streamlines embedded design with MQX, a complimentary real-time operating system (RTOS) complete with USB, Ethernet, and file system stacks. The entire source code for both the kernel and stacks is available, making it highly configurable for your specific application. It has been available on Freescale processors for over 15 years, and can be found in millions of embedded devices due to its flexible nature and advanced features.

 

With its many examples, extensive out-of-box applications, tutorials, and documentation, first-time RTOS users can start developing their applications from day one. For experienced RTOS developers, it’s easy to migrate legacy application code to a Freescale MQX-based platform via its easy-to-use API and POSIX compatible drivers.

 

MQX is tightly integrated with the latest Kinetis processors from Freescale and provides dozens of device drivers as part of its extensive BSP support. Powerful design and development tools are also integrated with many commonly used IDEs to provide additional profiling and debugging capabilities. The Freescale MQX RTOS was designed to have a modern, component-based microkernel architecture allowing for customization by feature, size, and speed by selecting the components engineers wish to include while meeting the tight memory constraints of embedded systems.

 

The Freescale MQX RTOS includes a multitasking kernel with pre-emptive scheduling and fast interrupt response, which enables fast, highly predictable response times. It also has extensive inter-process communication and synchronization facilities. Its small, configurable size conserves memory space for embedded applications and can be configured as little as 6 KB of ROM, including kernel, interrupts, semaphores, queues and memory manager. MQX RTOS also includes a TCP/IP stack (RTCS), embedded MS-DOS file system (MFS), USB host/device stack with personal health care device class (PHDC), as well as task-aware debugging. There is also an IPv6 Ethernet stack (RTCS) available. Complete source code and documentation is provided for the kernel and stacks, and there are support options available for those who desire professional software services.

 

MQX is available on a number of platforms, including Kinetis (ARMRegistered CortexTm-M4 and CortexTm-M0+), ColdFire and Power ArchitectureRegistered. All the code and examples can be downloaded from freescale.com/mqx.

 

MQX-Lite
There is also a light-weight version of MQX called MQX-Lite. Initially developed for the Kinetis L Series family, it allows applications to run with less than 4 KB RAM. It is a true subset of MQX, allowing for easy upward code migration. It is packaged as a Processor Expert component, allowing for easy configuration and implementation.

 

 

Certifiable to Medical and Aerospace Standards
Even if your application does not require formal certification, the robustness of the MQXTm RTOS helps provide a rock-solid platform proven in thousands of time-critical, sophisticated applications. For those who must follow a formal certification process, the MQX RTOS platform has a record of past certifications in medical specifications (CFR 820.30 Part 21, IEC 60601-1) and the aerospace requirements listed under DO-178b. Safety critical applications based on MQX RTOS include eye surgery equipment, drug injection equipment, radiation dose monitoring equipment, aircraft braking systems and aircraft navigation equipment.

 

More Resources
imageFreescale: CodeWarrior IDE Development SuiteimageFreecale Development Kits
imageOperating Systems and Stacksimageelement14 Knode

 

Key Features


  • Production quality code delivered in source
  • Business-friendly licensing model
  • A straight forward application programming interface (API) with a modular, component-based architecture
  • Designed to be customized by features, size and speed with only 8 required core components and additional optional components that can be leveraged as needed.
  • Full and lightweight components available
  • Supports inter-processor communication
  • Freescale MQX Design and Development Tools. Ready-to-run project files and task aware debugging tools are available to enabling quick development.
  • Get started in minutes. Leverage Board Support Package (BSP), demos and labs tutorials right out of the box.
  • Your own team of MQX experts. Have questions or need hands-on technical support? Numerous resources are available for help and support including the Freescale MQX RTOS Community and MQX Level 2 Support packages.
  • Full-feature middleware: USB host/device stack with personal health care device class (PHDC), RTCS communication suite and file system.

Back to top

 

Technical Specifications


  • Small code density – The Freescale MQX RTOS can be configured to take as little as 8 KB of ROM and 2.5K RAM on ARM Cortex M4, including kernel, 2 task applications,1 LW Semaphore, interrupt stack, queues, and memory manager.
  • Component-based architecture – Provides a fully-functional RTOS core with additional, optional services. Components are linked in only if needed, preventing unused functions from bloating the memory footprint.
  • Full and lightweight components – Key components are included in both full and lightweight versions for further control of size, RAM/ROM utilization and performance options.
  • Real-time, Priority-based preemptive, multithreading – Priority-based preemptive scheduling allows high-priority threads to meet their deadlines consistently, no matter how many other threads are competing for CPU time.
  • Optimized for Freescale architecture – Optimized assembly code to accelerates key real-time portions of the RTOS such as context switching.
  • Scheduling – Freescale MQX RTOS provides the developer faster development time by relieving engineers from create or maintain an efficient scheduling system and interrupt handling. It is also significantly useful if one requires the use of multiple communication protocols like USB or TCP/IP.
  • Code Reuse – Freescale MQX RTOS provides a framework with a simple API to build and organize the features across Freescales broad portfolio of embedded processors.
  • Intuitive API – Writing code for Freescale MQX RTOS is straight forward with a complete API and available reference documentation.
  • Fast boot sequence – A fast boot sequence ensures the application is running quickly after the hardware has been reset
  • Simple Message Passing – Messages can be easily passed between tasks running on the same CPU or even a different CPU in the system.

Back to top

 

Supported Devices


A full list of supported devices sorted by MQX version can be found in the MQX Fact Sheet.

 

Product NameProduct ID
FlexisTm 32-bit ColdFireRegistered V1 MicrocontrollersMCF51AC
32-bit ColdFireRegistered V1 MicrocontrollersMCF51CN128
MCF51EM256MCF51EM256 32-bit MCU for Smart Meter ApplicationsMCF51EM
Flexis 32-bit V1 ColdFireRegistered USB MicrocontrollerMCF51JM
One-Stop-Shop Connectivity 32-bit MicrocontrollersMCF5225X
Integrated ColdFire V2 Ethernet MicrocontrollersMCF5223X
32-bits Microcontrollers with USBMCF5222X
V2 Microcontroller with Touchscreen, LCD Controller and USBMCF5227X
32-bit Microprocessor with USB On-The-Go, Ethernet, PCI, DDR2/DDR controller and EncryptionMCF5445X
32-bit microprocessorMPC5125
FlexisTm 32-bit ColdFireRegistered V1 MicrocontrollersMCF51MM
Integrated ColdFire V2 External Memory and Ethernet MicroprocessorsMCF520X
Power Architecture MCU, 64 MHz, Integrated DisplayPXD10
Power Architecture MCU, 116 MHz, Dual-Core, NetworkingPXN20
Power Architecture MCU, 264 MHz, 4 MB On-Chip Flash, Quad ADCsPXR40
Functional Safety MCU modulePXS20
ColdFire+ Qx FamilyMCF51Qx
ColdFire+ Jx familyMCF51Jx
Power Architecture Safety MCU, 180 MHz, Dual-Locking Core, 2MB On-Chip FlashPXS30
Kinetis K10 Baseline 50 MHz MCUsK10_50
Kinetis K10 Baseline 100 MHz MCUsK10_100
Kinetis K10 Baseline 120 MHz MCUsK10_120
Kinetis K20 USB 50 MHz MCUsK20_50
Kinetis K20 USB 100 MHz MCUsK20_100
Kinetis K20 USB 120 MHz MCUsK20_120
Kinetis K30 Segment LCD 100 MHz MCUsK30_100
Kinetis K40 USB and Segment LCD 100 MHz MCUsK40_100
Kinetis K60 Ethernet Crypto 100 MHz MCUsK60_100
Kinetis K60 Ethernet Crypto 120/150 MHz MCUsK60_120
Vybrid VF3xx Single-chip Solution with Dual XiP Quad SPI, Dual Ethernet and L2 SwitchVF3xx
Vybrid VF5xx Single-core Solution with Dual Ethernet and L2 SwitchVF5xx
Vybrid VF6xx Dual Heterogeneous Core Solution with XGA Display, Dual USB, Dual Ethernet and L2 SwitchVF6xx
Advanced Industrial Display MCUPXD20

Back to top

 

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: User Guide for Freescale MQX RTOS
User GuideFreescale: User Guide for Freescale MQXTm USB Host
User GuideFreescale: User Guide for Freescale MQXTm MFS
User GuideFreescale: User Guide for Freescale MQXTm I/O Drivers
Quick Start GuideFreescale: Getting Started with the Freescale MQXTm RTOS
Support User GuideFreescale: Support User Guide For Freescale MQXTm RTOS
Fact SheetFreescale: Fact Sheet for Freescale MQXTm Software Solutions
Application NoteFreescale: Application Note on Using Freescale MQX Libraries

 

Design Elements
TypeDescription
Application LibraryFreescale: AN4346 - Designing a Working Prototype using MQXTm RTOS and Tower System for Kinetis Microcontrollers
Application LibraryFreescale: AN4022 - IP Camera and USB Snapshot with Freescale MQX RTOS
Application LibraryFreescale: AN4417 - MCU control and monitor with Twitter

 

Back to top