Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: MDL-BDC24 Stellaris®︎ Brushed DC Motor Control Module with CAN
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Aug 2012 8:42 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:02 AM
  • Views 1294 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: MDL-BDC24 Stellaris®︎ Brushed DC Motor Control Module with CAN

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The StellarisRegistered Brushed DC Motor Control Module with CAN (MDL-BDC24MDL-BDC24) improves on the highly successful MDL-BDCMDL-BDC design by providing variable speed control for both 12 V and 24 V brushed DC motors at up to 40A continuous current, while adding a new RS232-based serial control input that also functions as a serial-to-CAN bridge. The MDL-BDC24MDL-BDC24 includes a rich set of sensor interfaces, connectivity, and control options, including analog and quadrature encoder interfaces, high performance Controller Area Network (CAN) interfaces, and an RS232 port. The module uses highly optimized software and a powerful 32-bit StellarisRegistered microcontroller to implement open-loop voltage control as well as closed-loop control of speed, position, or motor current.

 

The H-bridge on the MDL-BDC24MDL-BDC24 is run at high-frequency through the MCU's integrated PWM interface and enables DC motors to run smoothly and quietly over a wide speed range. The MDL-BDC24MDL-BDC24 uses highly optimized software and a powerful 32-bit Stellaris microcontroller to implement open-loop speed control as well as closed-loop control of speed, position, or motor current.

 

Key Applications: Motor Control,  Security, Connectivity, Human Machine Interface (HMI), Industrial Automation.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideTexas Instruments: Stellaris MDL-BDC24 BDC-COMM Application User's Guide
User GuideTexas Instruments: Stellaris MDL-BDC24 Brushed DC Motor Control Module Getting Started Guide
User GuideTI: User Guide of Stellaris Brushed DC Motor Control Module with CAN (MDL-BDC24) Board
Product BriefTexas Instruments: Stellaris Brushed DC Motor Control Module with CAN (MDL-BDC24) Product Brief
Datasheet

TI: Data Sheet of Stellaris LM3S2616 Microcontroller

Application NoteTI: Jaguar Motor Controller Frequently Asked Questions
Selection GuideTI:Stellaris Family Product Selector Guide (Excel) (Rev. H)
Selection GuideTI: Stellaris Family Product Selection Guide (Rev. J)
Whitepaper

TI: Fresh Innovators Put Ideas Into Action In Robot Contest

Design Elements
TypeDescription


Back to top

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

  • Quiet control of brushed DC motors
    • 15 kHz H-bridge frequency
    • Synchronous Rectification
  • Three options for open-loop voltage control
    • Industry-standard R-C servo type (PWM) interface
    • Controller Area Network (CAN) interface
    • RS232 serial interface
  • Two options for closed-loop, speed, position, or current control 
    • Controller Area Network (CAN) interface
    • RS232 serial interface
  • CAN communication
    • Full configurability of module options
    • Real-time monitoring of current, voltage, speed, and other parameters
    • Load firmware over RS232/CAN
  • RS232 serial communication
    • Bridges an RS232-enabled device to the CAN
    • Directly interfaces to a PC serial port or National Instruments cRIO
  • Limit switch inputs for forward and reverse directions
  • Firmware features
    • Full configurability of closed-loop module parameters
    • Real-time monitoring of sensor data including motor current, encoder position or speed, and limit switch state
  • Status LED indicates run, direction, and fault conditions
  • Motor brake/coast selector
  • Quadrature encoder input (QEI) and analog input
  • Color-coded screw terminals for all power wiring
  • Easy to customize using tools supporting the MDL-BDC24MDL-BDC24 from Keil, IAR, Code Sourcery, or Code Red (using a Stellaris evaluation kit or preferred ARMRegistered CortexTm-M3 debugger)

 

 

 

Back to top

Kit Contents


 

The Texas Instrument's MDL-BDC24MDL-BDC24 Supplied with below contents:

 

  • MDL-BDC24MDL-BDC24 motor control module

 

 

 

 

 

Back to top

 


  • stellaris
  • mdl-bdc
  • texas_instruments
  • brushed_dc_motor
  • mdl-bdc24
  • can