Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-PXS3020-KIT Power Architecture PXS30 Functional Safety MCU Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 23 Jul 2012 8:12 AM Date Created
  • Last Updated Last Updated: 18 Jan 2013 8:59 AM
  • Views 1031 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-PXS3020-KIT Power Architecture PXS30 Functional Safety MCU Module

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Freescale's TWR-PXS3020-KITTWR-PXS3020-KIT module is part of the Freescale Tower System portfolio, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level with this industrial power house by building your Tower System today.

 

The TWR-PXS3020-KITTWR-PXS3020-KIT microcontroller module can be used as a standalone single board computer (SBC) and as part of the Freescale Tower System rapid prototyping development platform. Choose from a variety of configurable hardware and software options to support your target application.

 

The PXS30, a SafeAssure solution, has dual core architecture and built-in hardware redundancy that makes it ideal for safety applications. Each core can run independently for increased performance. From low-level source code generation, to high-level operating system requirements, the PXS family is your industrial control solution.

 

The PXS30 devices are 32-bit Power ArchitectureRegistered embedded microcontrollers designed for safety critical applications. All devices in this family are built around a dual core safety architecture. The devices offer more processing power and larger memory sizes to handle a variety of industrial designs. The dual core can be operated in lockstep mode (redundant processing and calculations) or decoupled parallel mode (independent core operations). The PXS30 microcontrollers are SafeAssure solutions.

 

The PXS30 devices provide a cost-effective, single chip display solution for the industrial market. An integrated TFT driver with digital video input ability from an external video source, significant on-chip memory, and low power design methodologies provide flexibility and reliability in meeting display demands in rugged environments.

 

The advanced processor core offers high performance processing optimized for low power consumption, operating at speeds as high as 64 MHz. The family itself is fully scalable from 512 KB to 1 MB internal flash memory. The memory capacity can be further expanded via the on-chip QuadSPI serial flash controller module.

 

Key Applications: Safety Critical Applications , Consumer (Boiler Heating Control), Industrial (Programmable Logic Control (PLC), Input-Output Control (I/O Control), Off-Grid Solar Power Inverters, Commercial Solar Power Inverters, Residential Solar Power Inverters, Unmanned Vehicles (Ground, Air, Water), Motion Control, Process Control), Medical/Health Care (Anesthesia Unit Monitor, Ventilators and Respirators), Motor Control (Stepper Motor)

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: Quick Start Guide for TWR-PXS3020-KIT Tower Module
Product BriefFreescale: Product Brief for PXS30 Family Microcontroller
Product BriefFreescale: Product Brief for Functional Safety for Industrial Applications
DatasheetFreescale: PXS30 Microcontroller Data Sheet
Reference ManualFreescale: Reference Manual for PXS30 Microcontroller
Application NoteFreescale: Application Note for PXS30 Self Test Control Unit (STCU) Reset Configuration Data in Shadow Flash
Revision NoteFreescale: PXS30 Errata for Mask 0N72D

 

Design Elements
TypeDescription
Application LibraryFreescale: Software Code for PXS30 Self Test Control Unit (STCU) Reset Configuration Data in Shadow Flash

Back to top

 

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

  • High-performance 180 MHz e200z7d dual cores
  • Up to 2 MB flash memory with ECC
  • Up to 512 KB on-chip RAM ECC
  • Sphere of replication (SoR) for key components (such as core, eDMA, XBAR)
  • Redundancy checking units
  • SoR connected to a fault collection and control unit (FCCU)
  • Three PWM units with four 16-bit channels per module
  • Comunications interfaces:
    • 4 UART
    • 3 SPI
    • 4 CAN
    • 3 I²C
  • Ethernet
  • Up to four 12-bit analog-to-digital converters (ADCs)
  • Multi-port DDR DRAM Controller

 

 

 

Back to top

Kit Contents


 

The Freescale's TWR-PXS3020-KITTWR-PXS3020-KIT kit is supplied with the below contents:

  • TWR-PXS3020 board with a PXS30 32-bit Power ArchitectureRegistered MCU
  • USB cable
  • DVD with lab tutorials, software, training and collateral
  • Quick Start Guide document
  • TWR-SERTWR-SER - Tower System Serial Module
  • TWR-ELEVTWR-ELEV - Tower System Elevator Modules

Back to top

 


  • twr-pxs3020
  • twr-pxs30
  • freescale
  • 32-bit_power_architecture
  • twr-pxs3020-kit
  • twr-ser
  • pxs30
  • twr-elev
  • tower_system