Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-ADCDAC-LTC High Precision Analog Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Jul 2012 11:36 AM Date Created
  • Last Updated Last Updated: 17 Jan 2013 11:21 AM
  • Views 1036 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-ADCDAC-LTC High Precision Analog Module

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Expand the capabilities of the Freescale Tower System with the easy-to-use, plug-in analog module TWR-ADCDAC-LTCTWR-ADCDAC-LTC  developed in conjunction with Linear Technology. Quickly access the capabilities of the analog module via a simple configuration from the serial port (SPI or I2C), with read and write capabilities to the Analog to Digital Converter (ADC) or the Digital to Analog Converter (DAC). Add analog to a broad array of applications such as sensing, battery charging, medical, and more.

 

This peripheral module is designed to be combined and used with other microcontroller and peripheral modules in the Tower System. Get yours today!

 

The  TWR-ADCDAC-LTCTWR-ADCDAC-LTC precision data converter module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Take your design to the next level and begin constructing your Tower System today by visiting freescale.com/Tower for additional Tower System microcontroller modules and compatible peripherals.

 

The  TWR-ADCDAC-LTCTWR-ADCDAC-LTC features four Linear Technology converter devices, a voltage regulator and a high precision voltage reference. Each of the ADCs and DACs on the TWR-ADCDAC-LTC provide a SPI digital interface for configuration and control. In addition, the QuikEval headers utilize either a SPI or I2C interface. This section gives an overview of each of the on-board Linear Technology devices and describes the system power and digital interface configuration options.

 

Key Applications: Automotive, Connectivity, Industrial, Medical/Health Care, Networking.

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: Quick Start Guide for TWR-ADCDAC-LTC Analog module
User ManualFreescale: User Manual for TWR-ADCDAC-LTC Analog module
Product BriefFreescale: Freescale Tower System Fact Sheet(Rev 11)
Product BriefFreescale: Tower System TWR-K53N512 Fact Sheet
Product BriefFreescale: TWRFS-Freescale Tower System Fact Sheet
Solution GuideFreescale: Solutions For Tower System
TutorialsFreescale: Kinetis ARM Cortex M4-MCUs Overview

 

Design Elements
TypeDescription
SchematicFreescale: Schematics File for TWR-ADCDAC-LTC Analog module
LayoutFreescale: Layout File for TWR-ADCDAC-LTC Analog module
BOMFreescale: BOM File for TWR-ADCDAC-LTC Analog module
Application LibraryFreescale: Software Code for TWR-ADCDAC-LTC Analog module Lab Training

Back to top

 

Video


 

Video1Video2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

  • Freescale High-precision analog peripheral module for the Tower System
  • Controllable by any processor module with an SPI interface
  • Two Linear Technology Digital-to-Analog Converters (DAC) 
    • LTC2704LTC2704-16 – Quad 16-Bit Voltage Output SoftSpan DAC with Readback
    • LTC2600LTC2600 – Octal 16-Bit Rail-to-Rail DACs
  • Two Linear Technology Analog-to-Digital Converters (ADC) 
    • LTC1859LTC1859 – 8-channel, 16-Bit, 100ksps SoftSpan ADCs with Shutdown
    • LTC2498LTC2498 – 24-bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation
  • Linear Technology Voltage Regulator 
    • LTC3471 – Dual 1.3A, 1.2MHz Boost/Inverter
  • Linear Technology Voltage Reference
    • LTC6655-5 – 0.25ppm Noise, Low Drift Precision Buffered 5V Reference
  • Four 14-pin headers for connecting to any Linear Technology QuikEval Tm demonstration board

 

 

 

 

 

Back to top

Kit Contents


 

The Freescale's TWR-ADCDAC-LTCTWR-ADCDAC-LTC is Supplied with below contents:

 

  • TWR-ADCDAC-LTCTWR-ADCDAC-LTC analog module
  • Necessary cables
  • Quick Start Guide document

Back to top

 


  • analog_module
  • ltc2600
  • freescale
  • ltc6655
  • ltc2704
  • ltc1859
  • linear_technology
  • twr-adcdac
  • ltc3471
  • ltc2498
  • twr-adcdac-ltc
  • tower_system