Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-PXS2010-KIT Power Architecture PXS20 Functional Safety MCU Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 23 Jul 2012 4:44 AM Date Created
  • Last Updated Last Updated: 18 Jan 2013 10:37 AM
  • Views 929 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-PXS2010-KIT Power Architecture PXS20 Functional Safety MCU Module

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Freescale's TWR-PXS2010-KITTWR-PXS2010-KIT is a development board for the PXS20 family of 32-bit Power ArchitectureRegistered microcontrollers. It features the MPXS20VLQ120 device and targets industrial applications which require compliance with IEC 61508 (SIL 3) safety standard.

 

The TWR-PXS2010 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

 

The TWR-PXS2010-KITTWR-PXS2010-KIT module is part of the Freescale Tower System portfolio, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level with this industrial power house by building your Tower System today.

 

The PXS20 series microcontrollers are system-on-chip devices that are built on Power Architecture technology and contain enhancements that improve the architecture’s fit in embedded applications, include additional instruction support for digital signal processing (DSP) and integrate technologies such as an enhanced time processor unit, enhanced queued analog-to-digital converter, Controller Area Network, and an enhanced modular input-output system.

 

The PXS20 family of 32-bit microcontrollers is the latest achievement in integrated safety controllers. The advanced and cost-efficient host processor core of the PXS20 family complies with the Power Architecture embedded category. It operates at speeds as high as 120 MHz and offers high-performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current Power Architecture devices and is supported with software drivers, operating systems and configuration code to assist with users’ implementations.

 

Key Applications: Industrial Control and Safety Applications

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideFreescale: Quick Start Guide for TWR-PXS2010 Tower Module
Product BriefFreescale: Product Brief for PXS20 Microcontroller
DatasheetFreescale: PXS20 Microcontroller Data Sheet
Reference ManualFreescale: Reference Manual for TWR-PXS2010 Tower Module
Reference ManualFreescale: Reference Manual for PXS20 Microcontroller
Application NoteFreescale: Application Note for How to Use Boot Assist Module (BAM) on TWR-PXS20 Board
Application NoteFreescale: Application Note for PXS30 and PXS20 Safety Features
Application NoteFreescale: Application Note for Solar Panel 3-Phase Inverter Controlled by the PXS20
Design Elements

 

TypeDescription


 

Back to top

 

Video


 

Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

The Freescale's TWR-PXS2010-KITTWR-PXS2010-KIT Power architecture PXS20 functinal safety MCU module important features are as shown below:

 

  • Dual e200z4 CPU architecture
  • Dual processing spheres including: CPU, DMA, interrupt controller, crossbar and MPU for logic level fault detection
  • Two statically configurable modes of operation:
    • Lockstep operation (redundant processing and calculations)
    • Dual parallel mode (independent core operation
  • Fault collection unit, which monitors and manages fault events
  • Error correction coding on RAM and flash memory allows detection/correction of memory errors
  • Designed to address safety requirements outlined in IEC 61508 (SIL3)
  • A SafeAssure Solution

 

 

 

 

Back to top

Kit Contents


 

The Freescale's TWR-PXS2010-KITTWR-PXS2010-KIT is supplied with the below contents:

 

  • TWR-PXS2010 board with a PXS20 32-bit Power ArchitectureRegistered MCU
  • USB cable
  • DVD with lab tutorials, software, training and collateral
  • Quick Start Guide document
  • TWR-SERTWR-SER - Tower System Serial Module
  • TWR-ELEVTWR-ELEV - Tower System Elevator Modules

Back to top

 


  • pxs20
  • freescale
  • 32-bit_power_architecture
  • twr-ser
  • twr-pxs2010-kit
  • twr-elev
  • mpxs20vlq120
  • twr-pxs2010
  • tower_system