Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-PXN20 Power Architecture PXN20 MCU Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 30 Jul 2012 9:07 AM Date Created
  • Last Updated Last Updated: 21 Jan 2013 6:49 AM
  • Views 1224 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-PXN20 Power Architecture PXN20 MCU Module

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Freescale's TWR-PXN20-KITTWR-PXN20-KIT is part of the Freescale Tower System portfolio, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level with this industrial powerhouse by building your Tower System today. The TWR-PXN20-KITTWR-PXN20-KIT Tower System module kit consist of TWR-PXN20TWR-PXN20 board module with tower system Serial Module TWR-SERTWR-SER  and Tower System Elevator Module TWR-ELEV.TWR-ELEV.

 

The Freescale's TWR-PXN20TWR-PXN20 is a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level with this industrial power house by building your Tower System today. The 32-bit dual core PXN20 Power ArchitectureRegistered microcontrollers support a variety of communication protocols, allowing the designer to put together a cost effective, reliable industrial gateway with cutting-edge performance. A large amount of on-chip flash, on-chip SRAM with error correction code capability, 36-channel ADC, dual cores and a host of serial I/Os make the PXN20 a compelling solution for your next design cycle.

 

PXN20 Optimized for communication data management

  • 592 KB embedded RAM, split into two blocks to allow concurrent access by bus masters
  • Floating point unit for precise computatations
  • 2 MB on-chip flash
  • Additional e200z0 core to preprocess incoming communication data from Ethernet or other protocols

 

Ordering Information:

 

MPN
Description
TWR-PXN20TWR-PXN20

Freescale PXN20 MCU Tower Module Only

TWR-PXN20-KITTWR-PXN20-KIT

Tower Kit - Freescale PXN20 MCU Tower Module with Elevator & Serial Modules [TWR-ELEVTWR-ELEV & TWR-SERTWR-SER].

 

Key Applications: Industrial hub, Input/output (I/O) control,  Process and temperature control, Programmable logic control

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideFreescale: Quick Start Guide for TWR-PXN20 MCU Board
Product BriefFreescale: Product Brief for PXN20 32-bit  Dual Core Microcontrollers
Product BriefFreescale: Product Brief for PXN20 Single Chip Communication
Datasheet

Freescale: Datasheet for PXN20 Microcontroller

Reference ManualFreescale: Reference Manual for PXN20 Microcontroller
Application NoteFreescale: Application Note for RAppID Source Code Integration using CodeWarrior 10.2 for the PX Family
Revision NoteFreescale: PXN20 Errata for Mask 1M09S

 

Design Elements

 

TypeDescription
SchematicFreescale: Schematics File for TWR-PXN20 MCU Board

 

Back to top

 

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


image

  • MPXN2020VMG116 MCU: Up to 116 MHz 32-bit dual-core MCU: e200z6 and e200z0, 2 MB on-chip flash, 592 KB on-chip SRAM, 32-channel DMA, 6x UART, 3x SPI, 6x CAN, 4x I2C, 36-channel 10-bit ADC, Fast Ethernet controller (FEC), debug JTAG interface and Nexus 3, timed I/Os: eMIOS 24-channel, 16-bit, internal timers: programmable interrupt timers 8-channel, 32-bit, -40°C/+105°C temp. range, package options 208 MAPBGA, low-power modes)
  • CAN transceiver
  • RS485 half duplex transceiver
  • RS232 transceiver
  • Four LEDs for user interface
  • Two mechanical push buttons for user interface
  • Potentiometer for ADC testing
  • 3-axis accelerometer (MMA8451QMMA8451Q)
  • General-purpose TWRPI socket (Tower plug-in module)
  • OSJTAG open source JTAG debug interface (MC9S08JM60MC9S08JM60)
  • OSJTAG virtual serial port using USB
  • NEXUS, JTAG debug interface
  • Universal header (GPIO)

 

Back to top

Kit Contents


 

The Freescale's TWR-PXN20TWR-PXN20 contains:

  • TWR-PXD20 board with a PXN20 32-bit Power ArchitectureRegistered MCU
  • USB cable
  • DVD with lab tutorials, software, training and collateral
  • Quick Start Guide document

The Freescale's TWR-PXN20-KITTWR-PXN20-KIT also contains:

  • TWR-SERTWR-SER - Tower System Serial Module
  • TWR-ELEVTWR-ELEV - Tower System Elevator Modules

 

 

Back to top

 


  • pxn20
  • freescale
  • power_architecture
  • twr-ser
  • twr-pxn20
  • twr-elev
  • twr-pxd20
  • mpxn2020vmg116
  • twr-pxn20-kit