Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-SENSOR-PAK Sensor Module and Plug-Ins
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 31 Jul 2012 6:48 AM Date Created
  • Last Updated Last Updated: 17 Jan 2013 4:32 AM
  • Views 1850 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-SENSOR-PAK Sensor Module and Plug-Ins

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Freescale's TWR-SENSOR-PAKTWR-SENSOR-PAK is a module in the Tower System that features swappable sensor modules, or plug-ins. These swappable plug-ins allow you to rapidly evaluate and compare an expanding portfolio of sensors. Using real-time sensor data and interaction with your environment, it's easy to sense your world with the TWR-SENSOR-PAK.

 

The TWR-SENSOR-PAKTWR-SENSOR-PAK includes the following Tower Plug-ins (TWRPI’s) that feature Freescale Sensors:

  • TWRPI-MMA7660, featuring the MMA7660FC Digital Accelerometer
  • TWRPI-MPL115A, featuring the MPL115A Digital Miniature Barometer
  • TWRPI-MPR121, featuring the MPR121 Proximity Capacitive Touch sensor

 

The TWR-SENSOR-PAKTWR-SENSOR-PAK also features the TWRPI-TSS plug-in, which enables the use of the Freescale Touch Sensing Software Suite (TSS).

 

The TWR-SENSOR is the base Tower module. The TWR-SENSOR module utilizes the MC9S08QE96 MCU to interface directly to the sensors and to communicate with the Freescale Tower System as either a slave MCU of a master MCU, with limited capabilities. The TWR-SENSOR also utilizes the MC9S08JM60 MCU. This MCU is used to provided serial communication over USB and provide Open Source BDM functionality to the MC9S08QE.

 

The TWR-SENSOR module features two general purpose sockets that can be interchangeable populated with the included accelerometer and barometer plug-ins and will be utilized by the majority of future TWRPI’s. This general purpose plug-in socket can utilize I2C, SPI, analog signals, and GPIO’s to interface the plug-in’s featured device with the MC9S08QE. Additionally there are two sockets dedicated to capacitive touch capabilities. One socket is utilized by the actual touch sensing device; the second socket is used to provide access to the capacitive electrodes.

 

The TWR-SENSOR module includes the following on-board sensors:

  • Freescale MPR03X Capacitive Touch Controller (with dedicated touch pads)
  • Sensirion SHT21SHT21 Digital Humidity and Temperature Sensor
  • Intersil ISL29011 Ambient Light Sensor with Proximity Detection
  • Vishay TSOP36236TSOP36236 36kHz IR Receiver Module

 

All sensors (on-board and plug-ins) are designed to interface directly with the on-board MC9S08QE. The TWR-SENSOR MC9S08QE has full access to all sensors, including I2C, SPI, analog, and GPIOs used on the TWRPI sockets. Sensors that utilize I2C and/or analog signals (general purpose sockets only) can also interface directly to an additional Tower System MCU via the Tower System Elevator.

 

Key Applications: Portable Electronics and space constrained applications, battery and other low-power applications

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More

RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: Quick Start Guide for TWR-SENSOR-PAK Tower System
User ManualFreescale: User Manual for TWR-SENSOR-PAK Tower System
Product BriefFreescale: Fact Sheet for Touch Sensing Software Suite
Product BriefFreescale: Freescale Tower System Fact Sheet(Rev 11)
Product BriefFreescale: Tower System TWR-K53N512 Fact Sheet
Product BriefFreescale: TWRFS-Freescale Tower System Fact Sheet
Solution GuideFreescale: Solutions For Tower System
TutorialsFreescale: Kinetis ARM Cortex M4-MCUs Overview
TutorialsFreescale: Kinetis Training  on Arrowfest 2011

 

Design Elements
TypeDescription
SchematicsFreescale: Schematics File for TWR-SENSOR-PAK Tower System
LayoutFreescale: Layout File for TWR-SENSOR-PAK Tower System
BOMFreescale: BOM File for TWR-SENSOR-PAK Tower System

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

  • Swappable Freescale Sensor Modules
    • Touch Sense Controller (MPR121MPR121)
    • Accelerometer (MMA7660MMA7660, MMA6900)
    • Pressure Sensor (MPL115AMPL115A)
    • Touch Sensing Software Suite (TSS)
  • On-board Slider / Touch Pad
    • With dedicated Touch Sense Controller (MPR032MPR032)
  • On-board MCU
    • Flexis 8-bit S08 Microcontrollers (MC9S08QE96)
    • Stand-alone operation
    • Slave MCU mode
    • Tower MCU mode (with limited peripheral connectivity)
    • Touch Sense Software Evaluation
  • On-Board 3rd Party Sensors
    • Sensirion SHT21SHT21 Temperature / Humidity
    • Ambient Light / Proximity
    • IR Reciever
  • OSBDM / Serial-to-USB
    • On-board MC9S08JM60MC9S08JM60
    • OSBDM support for MC9S08QE96
    • Serial-to-USB support
  • Keypad Touch Pad Module

 

 

 

 

Back to top

Kit Contents


 

The Freescale's TWR-SENSOR-PAKTWR-SENSOR-PAK module comes packaged as two boxes with the following:

  • Box 1 (of 2):
    • TWR-SENSOR module
    • Touch Sensing Software plug-in module (TWRPI-TSS)
    • 12-electrode touchpad plug-in module (TWRPI-KEYPAD)
    • Quick Start Guide document
  • Box 2 (of 2):
    • Accelerometer plug-in module (TWRPI-MMA7660)
    • Barometer plug-in module (TWRPI-MPL115A)
    • Proximity touch controller plug-in module (TWRPI-MPR121)
    • 1 USB Cable

Back to top

 


  • twrpi-mpr121
  • twrpi-keypad
  • freescale
  • twrpi-mpl115a
  • sensor_module
  • twrpi-tss
  • mc9s08qe96
  • twrpi-mma7660
  • twr-sensor-pak