Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics: STM32L152-EVAL Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Michael
  • Date Created: 23 Jul 2012 7:32 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:02 AM
  • Views 1461 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: STM32L152-EVAL Evaluation Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The STM32L152-EVALSTM32L152-EVAL evaluation board is a complete demonstration and development platform for STMicroelectronics’ ARM cortex-M3 core-based STM32L152VBT6STM32L152VBT6 microcontroller supporting two I2C, two SPI and three USART channels, 12-bit ADC, 12-bit DAC, 16 KB internal SRAM and 128 KB Flash, USB FS, LCD controller, touch sensing and JTAG debugging support.

 

The ultralow power STM32L15xxx incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM CortexTm-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 128 Kbytes and RAM up to 16 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer a 12-bit ADC, 2 DACs and 2 ultralow power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the STM32L15xxx devices contain standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs and a USB. They also include a real-time clock and a set of backup registers that remain powered in Standby mode. Finally, the integrated LCD controller has a built-in LCD voltage generator that allows you to drive up to 8 multiplexed LCDs with contrast independent of the supply voltage.

 

The ultralow power STM32L15xxx operates from a 1.8 to 3.6 V power supply (down to 1.65 V at power down) with BOR and from a 1.65 to 3.6 V power supply without BOR option. It is available in the -40 to +85 °C temperature range.

 

Key Applications: Medical and handheld equipment, Application control and user interface, PC peripherals, gaming, GPS and sport equipment, Alarm systems, Wired and wireless sensors, Video intercom, Utility metering

More Development Kits and Tools
imageSTMicroelectronics Development KitsimageARM Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs
Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher   ARMFlasher   ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualSTMicroelectronics: STM32L152-EVAL Evaluation Board User Manual
User ManualSTMicroelectronics: STM32L152-EVAL Demonstration Firmware User Manual
Product BriefSTMicroelectronics: STM32L152-EVAL Evaluation board Data Brief
Application Note         
STMicroelectronics: AN3310 - Application Note of Updating Firmware in STM32L1xx microcontrollers through in-application Programming Using the USART
Application Note   
STMicroelectronics: AN3300 - How to Calibrate an STM32L1xx Internal RC Oscillator
Application Note       
STMicroelectronics: AN2869 - Guidelines for Designing Touch Sensing Applications
Revision NoteSTMicroelectronics: STM32L152-EVAL limitations

 

Design Elements
TypeDescription
SchematicsSTMicroelectronics: STM32L152-EVAL Schematics
LayoutSTMicroelectronics: STM32L152-EVAL Gerber Files
BOMSTMicroelectronics: STM32L152-EVAL BOM
BSPSTMicroelectronics: STM32L152-EVAL Demonstration Firmware

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

  • Four 5 V power supply options:
    • Power jack
    • ST-LINK/V2 USB connector
    • User USB connector
    • Daughterboard
  • Audio speaker and microphone connected to DAC and ADC of STM32L152VBT6STM32L152VBT6
  • 2 GByte or more SPI interface MicroSD CardTM
  • I2C compatible serial interface temperature sensor
  • RS-232RS-232 communication
  • IrDA transceiver
  • JTAG and trace debug support, ST-LINK/V2 embedded
  • 240x320 TFT color LCD connected to SPI interface of STM32L152VBT6STM32L152VBT6
  • Joystick with 4-direction control and selector
  • Reset button
  • Tamper or Key button
  • 4 color user LEDs and 3 LEDs as MCU power range indicator
  • MCU consumption measurement circuit
  • LCD glass 32 x 4 segments connected to LCD controller in STM32L152VBT6STM32L152VBT6
  • Extension connector for daughterboard or wrapping board
  • MCU voltage choice of 3.3 V or adjustable from 1.65 V to 3.6 V
  • USB FS connector
  • Two touch sensing buttons
  • Light dependent resistor (LDR)
  • Potentiometer

Back to top

Kit Contents


 

STM32L152-EVALSTM32L152-EVAL evaluation board

Back to top

 


  • stm32l152vbt6
  • stm32l152-eval
  • Share
  • History