Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents ARM: MCB950 Evaluation Board based on NXP P89LPC952/P89LPC954 Microcontroller Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 8 Aug 2012 6:45 AM Date Created
  • Last Updated Last Updated: 4 Jan 2013 11:33 AM
  • Views 1077 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ARM: MCB950 Evaluation Board based on NXP P89LPC952/P89LPC954 Microcontroller Family

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Keil MCB950MCB950 Evaluation Board is a versatile, flexible prototype board for the NXP P89LPC952P89LPC952 microcontroller family. It includes the Keil µVision LPC Development Studio which allows you to create and debug programs that you can program into the on-chip Flash ROM using FlashMagic. With this hands-on process, you can determine the hardware and software requirements for current and future product development.

 

The MCB950MCB950 Evaluation Board ships with a NXP P89LPC952P89LPC952 microcontroller. The P89LPC952 is an 8051-based microcontroller with 2 clock highspeed core, 8K Bytes ISP/IAP Flash, 256 Bytes RAM, 256 Bytes AUX RAM, Dual DPTR, 40 I/O Lines, 2 Timers/Counters, UART, I2C, SPI, 2 Analog Comparators, WDT, RTC. The board contains all hardware components required in a single-chip system. The MCB950 evaluation board is very flexible and configures easily to suit your needs. Configuration jumpers control the built-in features such as debug interfaces, and Analog Input Voltages.

 

The MCB950MCB950 Evaluation Board also includes prototyping area, which provides blocks for connecting the address and data lines, and ports P0, P1, and P2.  The MCB950 board comes with the Keil Development Tools CD-ROM that contains an Evaluation Version of the PK51 Professional Developer's Kit.

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil C51All 8051Keil C51 is the industry-standard toolchain for all 8051-compatible devices, it supports classic 8051, Dallas 390, NXP MX, extended 8051 variants, and C251 devices. The µVision IDE/Debugger integrates complete device simulation, interfaces to many target debug adapters, and provides various monitor debug solutions. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK28051ULINK2 Debug Adapter

 

Back to top

 

Technical Documents


 

Learning Center
TypeDescription
User GuideARM: MCB950 Evaluation Board User's Guide
User ManualNXP: P89LPC952/954 User Manual
DatasheetNXP: P89LPC952/954 Datasheet
Application NoteARM: Application Note 104 - Relocating 8051 Programs
Application NoteARM: Application Note 105 - 8051 Timer Interrupts
Application NoteARM: Application Note 129 -  Function Pointers in C51

 

Design Elements
TypeDescription
SchematicsARM: MCB950 Evaluation Board Schematics
BSPARM: Philips LPC9xx Measure Datalogger Example Program
BSPARM: Philips LPC9xx Power Saving Example Program
BSPARM: Philips LPC9xx UART Example Program

Back to top

 

Video


 

image

 

Back to top

 

Kit Features


image

 

  • NXP P89LPC952P89LPC952 microcontroller
  • USB-powered
  • USB Interface for power and emulating a COM interface for UART0
  • One POWER LED indicates that the power supply is connected to the board
  • 8 LEDs displays program status while testing applications
  • The JTAG Interface for debugging and emulator
  • Configuration jumpers control the built-in features such as debug interfaces, and Analog Input Voltages

 

 

 

 

 

 

Back to top

Kit Contents


 

  • The MCB950MCB950 Evaluation Board.
  • A CD-ROM that includes:
    • An evaluation version of the Keil C51 Development Tools.
    • An evaluation version of the Keil µVision LPC Development Studio.
    • Philips FlashMagic (in the Utilities folder) to program the on-chip Flash ROM using the USB COM port.
    • Example programs for the MCB950 Evaluation Board.
    • Example Programs for the MCB950MCB950 Evaluation board.

Back to top

 


  • mcb950
  • nxp
  • arm
  • p89lpc954
  • p89lpc952