Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents ARM: MCB900 Evaluation Board based on NXP P89LPC9xx Microcontrollers
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sunnyzhuo1
  • Date Created: 8 Aug 2012 3:44 AM Date Created
  • Last Updated Last Updated: 4 Jan 2013 11:31 AM
  • Views 1495 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ARM: MCB900 Evaluation Board based on NXP P89LPC9xx Microcontrollers

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Keil MCB900MCB900 Evaluation Board is a versatile, flexible prototype board for the NXP P89LPC93x microcontroller family. It includes the Keil µVision LPC Development Studio which allows you to create and debug programs that you can program into on-chip Flash ROM using FlashMagic. With this hands-on process, you can determine the hardware and software requirements for current and future product development.

 

The MCB900 Evaluation Board ships with a Philips P89LPC935P89LPC935 microcontroller. The P89LPC935 is an 8051-based microcontroller with 2 clock highspeed core, 8K Bytes ISP/IAP Flash, 512 Bytes Data EEPROM, 256 Bytes RAM, 512 Bytes AUX RAM, Dual DPTR, 23(26) I/O Lines, 2 Timers/Counters, UART, I2C, SPI, 2 Analog Comparators, CCU, two 8-bit 4-ch ADC/DAC, WDT, RTC.

 

The MCB900 is designed to be a very flexible evaluation board for the P89LPC935. The MCB900 evaluation board can be expanded to build hardware prototypes .Application programs may be programmed into the on-chip Flash ROM of the P89LPC935P89LPC935 using Flash Magic (from Embedded Systems Academy) or the Keil EPM900 In-circuit Emulator/Parallel Programmer.

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil C51All 8051Keil C51 is the industry-standard toolchain for all 8051-compatible devices, it supports classic 8051, Dallas 390, NXP MX, extended 8051 variants, and C251 devices. The µVision IDE/Debugger integrates complete device simulation, interfaces to many target debug adapters, and provides various monitor debug solutions. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK28051ULINK2 Debug Adapter

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User ManualNXP: P89LPC933/934/935/936 User Manual
DatasheetNXP: P89LPC933/934/935/936 Datasheet
Application NoteARM: Application Note 101 - C51 Memory Space Utilization
Application NoteARM: Application Note 103 - 8051 Interrupt Vectors
Application NoteNXP: Application of P89LPC917 in five-fan control system(AN10388)

 

Design Elements
TypeDescription
SchematicsARM: MCB900 Evaluation Board Schematics
BSPARM: Philips LPC9xx DTMF Tone Generator
BSPARM: Philips LPC9xx EEPROM Example Program
BSPARM: Philips LPC9xx I/O Example Program
BSPARM: Philips LPC9xx LED Toggling Example Program

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

  • P89LPC935P89LPC935 MCU
    • 0.7 KB On-chip RAM
    • 8 KB On-chip FLASH
  • RS232 Driver

An RS232 driver provides a standard COM port interface.

  • LEDs

Eight (8) buffered LEDs display I/O port 2 status information.

  • Potentiometer

A potentiometer and Jumper is available for the ADC1 channel 2 analog input.

  • Regulator

A 3.3V low-drop regulator allows a wide power supply range (5V-9VDC).

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • The MCB900MCB900 Evaluation Board.
  • A CD-ROM that includes:
    • An evaluation version of the Keil C51 Development Tools.
    • An evaluation version of the Keil µVision LPC Development Studio.
    • FlashMagic (in the Utilities folder) to program the on-chip Flash ROM.
    • Example programs for the Evaluation Boards.
    • The MCB900 Evaluation Board User's Manual (this manual).
    • Example Programs for the MCB900MCB900 Evaluation Board

Back to top

 


  • p89lpc932
  • mcb900
  • nxp
  • p89lpc935
  • arm