Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: LMZ10501EVAL/NOPB 1A Nano Module Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Oct 2012 4:11 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 563 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: LMZ10501EVAL/NOPB 1A Nano Module Evaluation Board

Buy NowBuy NowTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The LMZ10501 Evaluation Board (LMZ10501EVAL/NOPB)LMZ10501 Evaluation Board (LMZ10501EVAL/NOPB) is configured for 1.8V output voltage from 2.7V to 5.5V input. The resistor voltage divider RT and RB set the output voltage. The external capacitor CVC bypasses the VCON pin and provides additional soft start time.  The board features additional component footprints for various device enabling schemes and AC signal injection terminals for feedback loop measurements. The evaluation board with its default Bill of Materials offers great EMI performance, complying with the EN 55022 Class B radiated emissions standard.

 

The LMZ10501LMZ10501 is a  SIMPLE SWITCHERRegistered nano module which is easy-to-use DC-DC solutions optimized for space-constrained applications. Only an input capacitor, an output capacitor, a small VCON filter capacitor, and two resistors are required for basic operation.

  • The multiProductLinkLMZ10501 is capable of driving up to 1A load with excellent power conversion efficiency, line and load regulation, and EMI performance.
  • The multiProductLinkLMZ10501 operates in fixed 2.0MHz PWM (Pulse Width Modulation) mode, and is designed to deliver power at maximum efficiency.
  • The output voltage of the multiProductLinkLMZ10501 can also be dynamically adjusted between 0.6V and 3.6V by driving the VCON pin externally. Internal current limit based softstart function, current overload protection, and thermal shutdown are also provided.

 

Key Applications: Point of load conversions from 3.3V and 5V rails, Space constrained applications, Low output noise applications

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for LMZ10501 SIMPLE SWITCHER Nano Module Evaluation Board
DatasheetTI: Data Sheet for LMZ10501 -1A SIMPLE SWITCHER Nano Module with 5.5V Maximum Input Voltage
Solution GuideTI: Solution Guide for Point-of-Load (POL) Power Point-of-Load (POL) Power
Solution GuideTI: Endoscopes Quick Reference Guide
Solution GuideTI: Solution Guide for Power Management Solutions for Altera's FPGAs and CPLDs
Solution GuideTI: Solution Guide for Power Management Solutions for 32-Bit C2000 Real-Time MCUs
Application NoteTI: Application Note for LMZ10501 SIMPLE SWITCHER Nano Module Low Output Ripple Designs
Application NoteTI: Application Note for LMZ10501 SIMPLE SWITCHER Nano Module EMI Performance
Design Elements

 

TypeDescription
Simulation ModelTI: PSpice Average Model for LMZ10501
Simulation ModelTI: PSpice Transient Model for LMZ10501

 

Back to top

 

Video


This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image


LMZ10501EVAL/NOPBLMZ10501EVAL/NOPB Features:

  • VIN = 2.7V to 5.5V
  • VOUT = 1.8V (default setting)
  • 1A max load (LMZ10501LMZ10501)
  • 650mA max load (LMZ10500LMZ10500)
  • 2MHz switching frequency
  • 4 layers PCB with 1oz copper
  • 4.3 x 4.3 cm (1700 x 1700 mil) PCB size
  • Low radiated EMI (EN 55022 Class B compliant)

LMZ10501LMZ10501 Features:

  • Integrated inductor
  • Miniature form factor (3.0 mm x 2.5 mm x 1.425 mm)
  • 8-pin LLP footprint
  • -40°C to 125°C junction temperature range
  • Adjustable output voltage
  • 2.0MHz fixed PWM switching frequency
  • Integrated compensation
  • Soft start function
  • Current limit protection
  • Thermal shutdown protection
  • Input voltage UVLO for power-up, power-down, and brown-out conditions
  • Only 5 external components - resistor divider and 3 ceramic capacitors

 

Back to top

Kit Contents


 

The Texas Instrument's LMZ10501EVAL/NOPBLMZ10501EVAL/NOPB Evaluation board Supplied with below contents:

 

  • LMZ10501EVAL/NOPBLMZ10501EVAL/NOPB Nano Module Evaluation Board

Back to top

 


  • dc-dc
  • lmz10501eval
  • lmz10500
  • nano_module
  • lmz10501
  • texas_instruments
  • lmz10501eval/nopb
  • evaluation_board
  • Share
  • History