Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EZ430-RF256X Bluetooth Evaluation Tool
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 Oct 2012 10:00 AM Date Created
  • Last Updated Last Updated: 26 Aug 2013 8:07 AM
  • Views 836 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EZ430-RF256X Bluetooth Evaluation Tool

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The eZ430-RF256xeZ430-RF256x is a complete TI BluetoothRegistered evaluation and demonstration tool for the MSP430 and TI's Bluetooth that includes all the necessary hardware and software in a convenient USB stick.

 

The tool includes a USB-powered emulator to program and debug your application and two Bluetooth target boards featuring the highly integrated MSP430BT5190 ultra-low-power MCU & Panasonic PAN1323 module.

 

The required embedded software comes pre-flashed on the MSP430 device for ease of use out of the box. The tool also comes with a sample PC game that you can play using the target board as a remote controller. Users may download the eZ430-RF256xeZ430-RF256x Software Development Kit (SDK) to develop and instantly demonstrate Bluetooth applications using the included battery expansion board and AAA batteries.

 

The eZ430-RF256xeZ430-RF256x SDK includes MindTree's Ethermind Bluetooth stack, Serial Port Profile (SPP) and embedded sample applications running on FreeRTOS.

 

The Texas Instruments MSP430 family of ultralow-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture,combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 5 µs.        

 

NOTE: The eZ430-RF256xeZ430-RF256x SDK license requires that the MSP430BT5190 must be used only in combination with TI's Bluetooth solutions which are a part of Panasonic modules such as PAN1325 for production.  This kit comes with the PAN1323 module for evaluation only. For production use, please use the PAN1315EMK.PAN1315EMK. or PAN1325 modules.

 

 

Key Applications: Smart Phones, Cable Replacement, Industrial Control, Automotive, Medical, Access Points, Scanners, Consumer Electronics, Wireless Sensors, Monitoring and Control, Low Power, Access Points

 


More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for MSP430 Hardware Tools
DatasheetTI: Data Sheet for MSP430BT5190 Mixed Signal Microcontroller
Revision NoteTI: MSP430BT5190 Device Erratasheet
WhitepaperTI: White Paper for CC256x-PAN13xx Bluetooth Kits Summary
Application NoteTI: Application Note for Using TI Technology to Simplify Bluetooth Pairing Via NFC
Application NoteTI: Application Note for Powering the MSP430 from a High Voltage Input using the TPS62122
Application NoteTI: Application Note for Programming a Flash-Based MSP430 Using the JTAG Interface
Application NoteTI: Application Note for Features of the MSP430 Bootstrap Loader (BSL) (Rev. F)

 

Design Elements

 

TypeDescription
Application LibraryTI: Software code for Using TI Technology to Simplify Bluetooth Pairing Via NFC

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

 

  • PAN1323 Bluetooth module with antenna (contains TI CC2560A device - single-chip Bluetooth v2.1+EDR solution )
  • MSP430BT5190 – 25MHz, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi
  • Pre-flashed eZ430-RF256xeZ430-RF256x SDK with MindTree’s Ethermind Bluetooth stack, Serial Port Profile (SPP) and embedded sample applications running on FreeRTOS
  • Interactive sample PC game for demonstration of Bluetooth use in a remote control application
  • TI’s 3 axis accelerometer (CMA3000-D01) with user selectable 2 g and 8 g measurement range and capable of sub-10 uA current consumption at 40 Hz sample rate.
  • Temperature sensors with accuracy as low as +/- 2 degrees Celsius from -40C to +85C.
  • Supports software development with the MSP430BT5190 microcontroller
  • Removable USB stick enclosure
  • 3 pushbuttons ( Two application buttons, one reset button )
  • Two application LEDs, one power LED
  • Multiple debug headers

 

 

 

Back to top

Kit Contents


 

The Texas Instrument's eZ430-RF256xeZ430-RF256x supplied with below contents:

 

  • 2 target boards with MSP430BT5190 and PAN1323 Bluetooth module
  • 1 Battery pack with 2 AAA batteries
  • 1 USB emulator
  • plastic case for emulator + target board
  • CD and Quick Start Guide

 

Back to top

 


  • pan1323
  • cma3000-d01
  • texas_instruments
  • ez430
  • msp430
  • ez430-rf256x
  • msp430bt5190
  • evaluation_tool
  • cc2560a
  • Share
  • History