Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: CC1120DK Performance Line Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 Oct 2012 11:08 AM Date Created
  • Last Updated Last Updated: 26 Aug 2013 8:26 AM
  • Views 2197 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: CC1120DK Performance Line Development Kit

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The CC1120CC1120 development kit (CC1120DKCC1120DK) provides a complete hardware performance testing and software development platform for TI's Sub-1 GHz Performance Line devices. The development kit comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings, and power consumption can be measured easily.

 

The kit includes the SmartRF Transceiver Evaluation board (TrxEB), which has a number of useful features for development of prototype software, as well as USB connectivity making it possible to connect the board to a PC and control the radio from SmartRF Studio. In short, the TrxEB includes MSP430F5438MSP430F5438 MCU, USB interface, 128 x 64 dot matrix LCD, 3 axis digital accelerometer, and Ambient light sensor.

 

The SmartRF TrxEB acts as the motherboard in several evaluation modules for low power RF ICs. An Evaluation Module is a small RF module with RF chip, balun, matching filter, antenna, and I/O connectors. The modules can be plugged into the SmartRF TrxEB which lets the PC take direct control of the RF device on the EM over the USB interface. This CC1120DKCC1120DK kit contains 2 evaluation module Kits for 868MHz - 915MHz (CC1120EMK-868-915CC1120EMK-868-915). Additionald Evaluation Module Kits shown in below table can be purchased separately to support other frequencies.


Part NumberDescription
CC1120EMK-169CC1120EMK-169CC1120 Evaluation Module Kit 169MHz
CC1120EMK-420-470CC1120EMK-420-470CC1120 Evaluation Module Kit 420-470MHz
CC1120EMK-868-915CC1120EMK-868-915CC1120 Evaluation Module Kit 868-915MHz (included in CC1120DKCC1120DK)
CC1120EMK-955CC1120EMK-955CC1120 Evaluation Module Kit 955MHz
CC1121EMK-868-915CC1121EMK-868-915CC1121 Evaluation Module Kit 868-915MHz

 

The CC1120CC1120 is a fully integrated single-chip radio transceiver designed for high performance at  low power and low voltage operation in cost effective wireless systems. All filters are integrated, removing the need for costly external SAW and IF filters. The device is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 164-192 MHz, 410-480 MHz and 820-960 MHz.

 

Key Applications: Narrowband ultra low power wireless systems with channel spacing down to 12.5 kHz, 170 / 315/ 433 / 868 / 915 / 950 MHz ISM/SRD band, Wireless Metering and Wireless Smart Grid (AMR and AMI), IEEE 802.15.4g systems, Home and building automation, Wireless alarm and security systems, Industrial monitoring and control, Wireless healthcare applications, Wireless sensor networks and Active RFID, Private mobile radio

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


 

SmartRF Studio

 

SmartRFTm Studio is a Windows application that can be used to evaluate and configure Low Power RF-ICs from Texas Instruments. The application will help designers of RF systems to easily evaluate the RF-ICs at an early stage in the design process. It is especially useful for generation of configuration register values, for practical testing of the RF system and for finding optimized external component values. SmartRF Studio can be used both as a standalone application or together with applicable evaluation boards that are shipped in the RF-IC development kits.

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: Quick Start Guide for CC1120DK
User GuideTI: User Guide for SmartRF Transceiver Evaluation Board
User GuideTI: Quick Start Guide for CC112x Evaluation Module Kit
DatasheetTI: Data Sheet for CC1120 - High Performance RF Transceiver for Narrowband Systems
Solution GuideTI: Solution Guide for Smart Grid Solutions (Rev. J)
Revision NoteTI: Revision Note for CC112x High Performance RF Transceiver/Transmitter for Narrowband Systems
Application NoteTI: AN103 - Application Note for Basic RF Testing of CCxxxx Devices
Selection GuideTI: Selection Guide for Smart Grid Solutions
Application NoteTI: DN403 - Application Note for CC112X/CC1200 On-Chip Temperature Sensor
Application NoteTI: DN040 - Application Note for Reduced Battery Current Using CC112x/CC1175/CC1200 with TPS62730
Application NoteTI: AN115 - Application Note for CC112x/CC1175 Operation in 274-320 MHz Frequency Band
Application NoteTI: AN110 - Application Note for Using the CC1190 Front End with CC112x under FCC 15.247

 

Design Elements

 

TypeDescription
Reference DesignTI: Reference Design for CC1120EM 169 MHz
Reference DesignTI: Reference Design for CC1120EM 420/470 MHz
Reference DesignTI: Reference Design for CC1120EM 868/915 MHz
SchematicsTI: Schematics File for CC1120EM 420/470
LayoutTI: Layout File for CC1120EM 420/470
BOMTI: BOM File for CC1120EM 420/470
Application LibraryTI: Software Code for CC112x Easy Link Software
Application LibraryTI: Software code for CC112x Examples (Rev. A)
Application LibraryTI: Application Library for TrxEB RF PER Test Software (Rev. A)

 

Back to top

 

Video


 

Video1Video2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

CC1120DKCC1120DK Features:

 

  • 2 x SmartRF Transceiver EB (TrxEB)
  • 2 x CC1120EMCC1120EM 868/915 MHz
  • 2 x Pulse Antennas
  • 1 x MSP430 Debug Probe (FET)
  • 2 x Micro USB Cables
  • 1 x Standard USB Cable
  • 1 x 14-pin Flat Cable
  • 4 x 1.5 Volt AA Batteries
  • Documentation

 

CC1120CC1120 Features:

 

  • High performance single chip transceiver
    • Adjacent channel selectivity: 64 dB at 12.5 kHz offset
    • Blocking performance: 91 dB at 10 MHz offset
    • Excellent receiver sensitivity:
      • 123 dBm at 1.2 kbps
      • 110 dBm at 50 kbps
      • 127 dBm using built-in coding gain
    • Very low phase noise: -111 dBc/Hz at 10 kHz offset
  • Suitable for systems targeting ETSI category 1 compliance in 169 MHz and 433 MHz bands
  • High spectral efficiency (9.6 kbps in 12.5 kHz channel in compliance with FCC narrowbanding mandate)
  • Power Supply
    • Wide supply voltage range (2.0 V – 3.6 V)
    • Low current consumption:
      • RX: 2 mA in RX Sniff Mode
      • RX: 17 mA peak current in low power mode
      • RX: 22 mA peak current in high performance mode
      • TX: 45 mA at +14 dBm
    • Power down: 0.3 μA
  • Programmable output power up to +16 dBm with 0.4 dB step size
  • Automatic output power ramping
  • Configurable data rates: 0 to 200 kbps
  • Supported modulation formats: 2-FSK, 2- GFSK,4-FSK, 4-GFSK, MSK, OOK
  • WaveMatch: Advanced digital signal processing for improved sync detect performance
  • RoHS compliant 5x5mm QFN 32 package

 

Back to top

Kit Contents


 

The Texas Instruments CC1120DKCC1120DK Performance Line Development Kit supplied with below contents:

 

  • 2 x SmartRF Transceiver EB (TrxEB)
  • 2 x CC1120EMCC1120EM 868/915 MHz
  • 2 x Pulse Antennas
  • 1 x MSP430Debug Probe (FET)
  • 2 x Micro USB Cables
  • 1 x Standard USB Cable
  • 1 x 14-pin Flat Cable
  • 4 x 1.5 Volt AA Batteries
  • Documentation

Back to top

 


  • trxeb
  • msp430f5438
  • cc1120dk
  • cc1120
  • texas_instruments
  • development_kit
  • msp430
  • cc1120em
  • Share
  • History