Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: LM5576EVAL Evaluation Board for LM5576 Step-Down Switching Regulator
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Oct 2012 8:28 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 1735 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: LM5576EVAL Evaluation Board for LM5576 Step-Down Switching Regulator

Buy NowBuy NowTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The LM5576LM5576 evaluation board  LM5576EVALLM5576EVAL is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the multiProductLinkLM5576 regulator IC. The evaluation board provides a 5V output with a 3A current capability. The ultra-wide input voltage ranges from 7V to 75V. The design operates at 300kHz, a good compromise between conversion efficiency and solution size. The printed circuit board consists of 2 layers of 2 ounce copper on FR4 material with a thickness of 0.06 inches.

 

The LM5576LM5576 is an easy to use SIMPLE SWITCHERRegistered buck regulator which allows design engineers to design and optimize a robust power supply using a minimum set of components. Operating with an input voltage range of 6 - 75V, the multiProductLinkLM5576 delivers 3A of continuous output current with an integrated 170mΩ N-Channel MOSFET.

 

The regulator utilizes an Emulated Current Mode architecture which provides inherent line regulation, tight load transient response, and ease of loop compensation without the usual limitation of low-duty cycles associated with current mode regulators.

 

The operating frequency is adjustable from 50kHz to 500kHz to allow optimization of size and efficiency. To reduce EMI, a frequency synchronization pin allows multiple IC’s from the LM(2)557x family to self-synchronize or to synchronize to an external clock. The LM5576LM5576 guarantees robustness with cycle-by-cycle current limit, short-circuit protection, thermal shut-down, and remote shut-down.The multiProductLinkLM5576 is supported by the full suite of WEBENCHRegistered On-Line design tools.

 

Key Applications: Automotive, Industrial

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for LM5576 Evaluation Board
User GuideTI: Quick Start Guide for a 3 Amp Buck Regulator Using the LM5576
DatasheetTI: Data Sheet for LM5576 SIMPLE SWITCHER 75V, 3A Step-Down Switching Regulator
Application NoteTI: Application Note for Techniques for Thermal Analysis of Switching Power Supply Designs

 

Design Elements

 

TypeDescription
Application LibraryTI: Software code for LM(2)557x Quick Start SIMPLE SWITCHER Component Calculator
CAD ModelTI: CAD Model for LM5576 (BXL File Format)
Simulation ModelTI: PSpice Transient Model for LM5576

 

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

LM5576EVALLM5576EVAL Features:

 

  • Input Range: 7 to 75V
  • Output Voltage: 5V
  • Output Current: 0 to 3A
  • Frequency of Operation: 300 KHz
  • Board Size: 2.75 X 1 X 0.4 inches
  • Load Regulation: 1%
  • Line Regulation: 0.1%
  • Over Current Limiting

 

LM5576LM5576 Features:

  • LM5576Q is an Automotive Grade product that is AECQ100 grade 1 qualified (−40°C to + 125°C operating junction temperature)
  • Integrated 75V, 170mΩ N-channel MOSFET
  • Ultra-wide input voltage range from 6V to 75V
  • Adjustable output voltage as low as 1.225V
  • 1.5% feedback reference accuracy
  • Operating frequency adjustable between 50kHz and 500kHz with single resistor
  • Master or slave frequency synchronization
  • Adjustable soft-start
  • Emulated current mode control architecture
  • Wide bandwidth error amplifier
  • Built-in protection
  • Automotive Grade product datasheet that is AEC-Q100 grade 0 qualified is available upon request. (−40°C to + 150°C operating junction temperature)
  • TSSOP-20EP (Exposed Pad) Package

 

Back to top

Kit Contents


 

The Texas Instrument's LM5576EVALLM5576EVAL Supplied with below contents:

  • LM5576EVALLM5576EVAL LM5576LM5576 Evaluation Board

Back to top

 


  • aecq100
  • lm5576eval
  • lm5576
  • texas_instruments
  • evaluation_board
  • Share
  • History