Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: LMP90100EB/NOPB Evaluation Board for the LMP90100 Sensor AFE
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Oct 2012 9:34 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 664 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: LMP90100EB/NOPB Evaluation Board for the LMP90100 Sensor AFE

Buy NowBuy NowTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The LMP90100EB/NOPBLMP90100EB/NOPB is the evaluation board (LMP90100EB/NOPBLMP90100EB/NOPB) for the LMP90XXX family. In order to interface this board to a PC, a SPIO-4 digital controller board (order both boards separately) is required. The SPIO-4 board captures the SPI signals and displays the timing and histogram plots in the multiProductLinkLMP90100 Evaluation Platform software.

 

The LMP90100LMP90100 Design Kit (LMP90100EB/NOPBLMP90100EB/NOPB)  is designed to ease evaluation and design-in of National Semiconductor’s multiProductLinkLMP90100 24-bit Fully Programmable Low Power ΣΔ ADC with True Continuous Background Calibration.

 

Data capturing and static evaluations are simplified by connecting the SPIO-4/NOPBSPIO-4/NOPB Digital Controller Board (SPIO-4 board) to a PC via USB and running the Sensor AFE software. The data capture board will generate the SPI signals to communicate to and capture data from the LMP90100LMP90100. The user will also have the option to evaluate the multiProductLinkLMP90100 without using the SPIO-4 board or the Sensor AFE software. The LMP90100 will digitize the analog input, and the software will display these results in time domain and histogram.

 

The software also allows customers to write to and read from registers, to calibrate the device or the system’s gain, offset, and scale settings, and most importantly, to configure and learn about the LMP90100LMP90100

 

 

The LMP90100LMP90100 are highly integrated, multi-channel, low power 24-bit Sensor AFEs.  The devices features    a precision, 24-bit Sigma Delta Analog-to-Digital Converter (ADC) with a low-noise programmable gain amplifier and a fully    differential high impedance analog input multiplexer.  A true continuous background calibration feature allows calibration    at all gains and output data rates without interrupting the signal path.

 

The background calibration feature essentially eliminates    gain and offset errors across temperature and time, providing measurement accuracy without sacrificing speed and power consumption. Another feature of the LMP90100LMP90100 is continuous background sensor diagnostics, allowing the detection    of open and short circuit conditions and out-of-range signals, without requiring user intervention, resulting in enhanced    system reliability.

 

Two sets of independent external reference voltage pins allow multiple ratiometric measurements. In addition, two matched    programmable current sources are available in the LMP90100LMP90100/LMP90098LMP90098 to excite external sensors such as resistive temperature    detectors and bridge sensors. Furthermore, seven GPIO pins are provided for interfacing to external LEDs and switches to simplify    control across an isolation barrier.

 

Key Applications:  Temperature and Pressure Transmitters, Strain Gauge Interface, Industrial Process Control

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for LMP90100 Evaluation Board with Sensor AFE Software
DatasheetTI: Data Sheet for LMP90100 Multi-Channel, Low Power 24-Bit Sensor AFE with True Continuous Background Calibration
Solution GuideTI: Solution Guide for Precision Data Converters
Application NoteTI: AN-2265 - Application Note for LMP90100 / LMP90098(24-bit) and LMP90080 / LMP90078(16-bit) 4 Wire RTD Interface
Application NoteTI: AN-2217 - Application Note for MSP430 Interface to LMP90100 Code Library
Application NoteTI: AN-2180 - Application Note for LMP90100 True Continuous Background Calibration
Application NoteTI: Application Note for Microcontroller Firmware Considerations for the National LMP90100 Sensor vAFE
Application NoteTI: Application Note for A Unique Approach to Developing Sensor Signal Path Solutions

 

Design Elements

 

TypeDescription
Application LibraryTI: Software for LMP90100 Sensor AFE
CAD ModelTI: CAD Model for LMP90100 (BXL File Format)

 

Back to top

 

Video


 

Video1Video2
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


Key Features for LMP90100LMP90100  Features:

 

  • 24-Bit Low Power  Sigma Delta ADC
  • True Continuous Background Calibration at all gains
  • In-Place System Calibration using Expected Value programming
  • Low-Noise programmable gain (1x - 128x)
  • Continuous background open/short and out of range sensor diagnostics
  • 8 output data rates (ODR) with single-cycle settling
  • 2 matched excitation current sources from 100 µA to 1000 µA (LMP90100LMP90100/LMP90098LMP90098)  
  • 4-DIFF / 7-SE inputs (LMP90100/LMP90099LMP90099)
  • 2-DIFF / 4-SE inputs (LMP90098/LMP90097LMP90097)
  • 7 General Purpose Input/Output pins
  • Chopper-stabilized buffer for low offset
  • SPI 4/3-wire with CRC data link error detection
  • 50 Hz to 60 Hz line rejection at ODR  ≤13.42 SPS  
  • Independent gain and ODR selection per channel
  • Supported by Webench Sensor AFE Designer
  • Automatic Channel Sequencer

 

Back to top

Kit Contents


 

The Texas Instrument's LMP90100EB/NOPBLMP90100EB/NOPB Supplied with below contents:

  • LMP90100EB/NOPBLMP90100EB/NOPB Sensor AFE Evaluation Board

Back to top

 


  • lmp90100eb
  • lmp90100
  • lmp90100eb/nopb
  • lmp90xxx
  • texas_instruments
  • evaluation_board
  • Share
  • History