Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: BQ500210EVM-689 Evaluation Module for bq500210 Qi Compliant Wireless Power Transmitter Manager
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 11 Oct 2012 11:16 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 1976 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: BQ500210EVM-689 Evaluation Module for bq500210 Qi Compliant Wireless Power Transmitter Manager

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

The Texas instruments bq500210EVM-689bq500210EVM-689 evaluation module (EVM) is a high-performance, easy-to-use development tool for the design of wireless power solutions. The EVM is a bqTESLA single-channel transmitter that will power the bq51013EVM-725bq51013EVM-725 Integrated Receiver or any other Wireless Power Consortium certified receiver. Together, the bq500210EVM-689 Transmitter and bq51013EVM-725 Receiver enables designers to speed the development of their end-applications.

 

Evaluation Module (EVM) BQ500210EVM-689BQ500210EVM-689:

  • The bq500210EVM-689 evaluation module demonstrates the transmitter portion of the bqTESLATm wireless power system.
  • This transmitter EVM is a complete transmitter-side solution that powers a bqTESLATm receiver.
  • The bq500210EVM requires single 19-V at 0.5 A power supply to operate and combines on the single printed-circuit board the transmitter electronics, input power socket, LED indicators, and the transmitting coil.
  • The open design allows easy access to key points of the electrical schematic.
  • The board has installed connectors for optional JTAG and serial interfaces that can be helpful to advanced users.

Generation 2 Qi Compliant Wireless Power Transmitter Manager BQ500210BQ500210:

  • The bq500210 is a second generation Wireless Power dedicated digital controller that integrates the logic functions required to control Wireless Power Transfer in a single channel WPC compliant contactless charging base station.
  • The bq500210 is an intelligent device that periodically pings the surrounding environment for available devices to be powered, monitors all communication from the device being wirelessly powered, and adjusts power applied to the transmitter coil per feedback received from the powered device.
  • The bq500210 also manages the fault conditions associated with the power transfer and controls the operating modes status indicator.
  • The bq500210 supports improved Parasitic Metal Object Detection (PMOD). The controller in real time analyzes the efficiency of the established power transfer using Rectified Power Packets and protects itself and the power receiver from excessive power loss and heat associated with parasitic metal objects placed in the power transfer path.

 

Key Applications: WPC 1.0.2 Compliant Wireless Chargers for (Mobile and Smart Phones, MP3 Players, Global Positioning Devices, Digital Cameras), Other Wireless Power Transmitters in (Cars and Other Vehicles, Hermetically Sealed Devices, Tools and Appliances, Furniture Built-In Wireless Chargers, Toy Power Supplies and Chargers).

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for bqTESLA Wireless Power Transmitter Manager EVM
DatasheetTI: Data Sheet for bq500210 Qi Compliant Wireless Power Transmitter Manager
Selection GuideTI: Selection Guide for Industry’s First Wireless Power Solutions
Solution GuideTI: Solution Guide for Battery Management Solutions
Solution GuideTI: Solution Guide for bqTESLA Portfolio of Wireless Power Solutions
Application NoteTI: Application Note for Building a Wireless Power Transmitter
Application NoteTI: Application Note for bqTESLA Transmitter Coil Vendors
Application NoteTI: Application Note for Analog Applications Journal

 

Design Elements

 

TypeDescription
LayoutTI: Layout File for BQ500210EVM-689
CAD ModelTI: CAD Model for BQ500210 (BXL File Format)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

Key Features for BQ500210EVM-689 Evaluation Module:

  • Intelligent Control of the Power Transfer between Base Station and Mobile Device
  • Conforms to the Wireless Power Consortium (WPC) Wireless Power Transfer 1.0 Specifications
  • Demodulates and Decodes WPC Complaint Message Packets from the Power Receiving Device
  • Implements closed-loop Power Transfer PID Control by varying frequency of the Voltage on the Transmitting Coil
  • Parasitic Metal Object Detection (PMOD)
  • Operating Modes Status Indicator
  • Powers the bq51013EVM-725 Integrated Receiver or any other WPC certified receiver
  • WPC-certified transmitter
  • Transmitter mounting pad to provide correct receiver interface
  • Receiver output voltage of 5 V up to 1 A
  • Standard A1-type transmitter coil
  • LED indicates power transfer state and buzzer indicates start of power transfer.

 

Back to top

Kit Contents


 

The Texas instruments bq500210EVM-689bq500210EVM-689 Evaluation Module is supplied with the below contents:

  • Evaluation Board for BQ500210

 

Back to top


  • bq500210evm-689
  • bq51013
  • bq500210evm_689
  • bq51013evm-725
  • bq51013evm_725
  • texas_instruments
  • bq500210
  • Share
  • History