Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: ADS1118EVM ADS1118 Evaluation Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Oct 2012 11:39 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 1935 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: ADS1118EVM ADS1118 Evaluation Module

Buy NowBuy NowTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Texas Instruments ADS1118EVMADS1118EVM is a complete solution for evaluation of the ADS1118ADS1118 Ultra-Small, Low Power,Precision 16 Bit Analog to Digital Converter. Power and I/O are provided via USB connection and a simple software interface. Inputs for a thermocouple are provided on board, plus two additional uncommitted inputs are available. This evaluation module (EVM) allows evaluation of all aspects of the ADS1118IDGSTADS1118IDGST, a 16-bit, delta-sigma analog-to-digital converter (ADC)

 

ADS1118ADS1118 16-Bit ADC with Integrated MUX, PGA, Temperature Sensor, Oscillator, and Reference:

  • The ADS1118IDGSTADS1118IDGST is a precision ADC.
  • It features onboard reference and oscillator, as well as 16 bits of resolution.
  • The ADS1118IDGSTADS1118IDGST can perform up to 860 samples per second (SPS) and has an onboard programmable gain amplifier (PGA) that allows input ranges from ±256 mV to ±6.144 V.
  • It also contains an input multiplexer that allows each input to be used with reference to ground, or two differential inputs.
  • The ADS1118IDGSTADS1118IDGST can perform conversions at rates up to 860 samples per second (SPS).
  • An onboard programmable gain amplifier (PGA) is available on the ADS1118IDGSTADS1118IDGST that offers input ranges from the supply to as low as ±256mV. This range allows both large and small signals to be measured with high resolution.
  • The ADS1118IDGSTADS1118IDGST also features an input multiplexer (MUX) that provides two differential or four single-ended inputs.
  • The ADS1118IDGSTADS1118IDGST can also function as a high-accuracy temperature sensor. This temperature sensor can be used for system-level temperature monitoring or cold junction compensation for thermocouples.
  • The ADS1118IDGSTADS1118IDGST operates either in continuous conversion mode or a single-shot mode that automatically powers down after a conversion. Single-shot mode significantly reduces current consumption during idle periods. The ADS1118 is specified from –40°C to +125°C.

 

Key Applications: Temperature Measurement(Thermocouple Measurement, Cold Junction Compensation, Thermistor Measurement), Portable Instrumentation, Factory Automation and Process Controls

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode


Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for ADS1118EVM Eval module
DatasheetTI: Data Sheet for ADS1118 - Ultra-Small, Low-Power, SPI-Compatible, 16-Bit Analog-to-Digital Converter and Temperature Sensor with Internal Reference
Selection GuideTI: Selection Guide for Analog Signal Chain
Solution GuideTI: Solution Guide for Precision Data Converters
Application NoteTI: Application Note for Precision Thermocouple Measurement with the ADS1118

 

Design Elements

 

TypeDescription
Simulation ModelTI: ADS1118 IBIS Model
Application LibraryTI: ADS1118EVM Source Code
CAD ModelTI: CAD Model for ADS1118IDGSR
CAD ModelTI: CAD Model for ADS1118IDGST

 

Back to top

 

Video


 

Video 1Video 2
Video 3

This video is unavailable.
You don't have permission to edit metadata of this video.

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image


Key Features for ADS1118EVMADS1118EVM Evaluation Module:

  • USB Power and I/O
  • Small Form Factor
  • Simple Software Interface
  • Kit includes K type thermocouple

 

Features for ADS1118ADS1118 ADC:

  • Ultra-Small QFN Package: 2mm × 1,5mm × 0,4mm
  • Wide Supply Range: 2.0V to 5.5V
  • Low Current Consumption:
    • Continuous Mode: Only 150µA
    • Single-Shot Mode: Auto Shutdown
  • Programmable Data Rate:     8SPS to 860SPS
  • Single-Cycle Settling
  • Internal Low-Drift Voltage Reference
  • Internal Temperature Sensor:
    • 0.5°C Max Error
  • Internal Oscillator
  • Internal PGA
  • Four Single-Ended or Two Differential Inputs

 

Back to top

Kit Contents


 

The Texas Instruments ADS1118EVMADS1118EVM ADS1118IDGSTADS1118IDGST Evaluation Module is supplied with below contents:

  • PCB Evaluation Board
  • SM-USB-DIG Platform PCB
  • USB Extender Cable
  • SM-Dig Connector Ribbon Cable
  • K-Type Thermocouple
  • User’s Guide CD-ROM

Back to top

 


  • ads1118evm
  • ads1118
  • sm-usb-dig
  • texas_instruments
  • Share
  • History