Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: INA826EVM Evaluation Module for INA826 Instrumentation Amplifier
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 15 Oct 2012 4:42 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 2774 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: INA826EVM Evaluation Module for INA826 Instrumentation Amplifier

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Evaluation Module INA826EVMINA826EVM is designed to evaluate the performance of the INA826INA826 device in both single and dual-supply configurations.

 

The INA826INA826 is a low-cost instrumentation amplifier that offers extremely low power consumption and operates over a very wide single or dual supply range. A single external resistor sets any gain from 1 to 1000. It offers excellent stability over temperature, even at G > 1, as a result of the low gain drift of only 35 ppm/°C (max).

 

The INA826INA826 is optimized to provide excellent common-mode rejection ratio of over 100 dB (G = 10) over frequencies up to 5 kHz. In G = 1, the common-mode rejection ratio exceeds 84 dB across the full input common-mode range from the negative supply all the way up to 1 V of the positive supply. Using a rail-to-rail output, the INA826 is well-suited for low voltage operation from a 2.7 V single supply as well as dual supplies up to ±18 V.

 

Additional circuitry protects the inputs against overvoltage of up to ±40 V beyond the power supplies by limiting the input currents to less than 8 mA.

 

The INA826INA826 is available in SO-8, MSOP-8, and tiny 3-mm × 3-mm DFN-8 surface-mount packages. All versions are specified for the –40°C to +125°C temperature range.

 

Key Applications: Industrial Process Controls, Circuit Breakers, Battery Testers, ECG Amplifiers, Power Automation, Medical Instrumentation, Portable Instrumentation.

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for INA826EVM
DatasheetTI: Data Sheet for INA826 - Precision, 200-μA Supply Current, 2.7-V to 36-V Supply Instrumentation Amplifier with Rail-to-Rail Output
Application NoteTI: Application Note for Analog linearization of resistance temperature detectors
Application NoteTI: Application Note for Analog Applications Journal (Fourth Quarter)

 

Design Elements

 

TypeDescription
Application LibraryTI: Software code for Analog linearization of resistance temperature detectors
CAD ModelTI: CAD Model for INA826AID
CAD ModelTI: CAD Model for INA826AIDGK
CAD ModelTI: CAD Model for INA826AIDR
Reference DesignTI: Reference Design for INA826 TINA-TI
Simulation ModelTI: Spice Model for INA826 TINA-TI

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

INA826EVMINA826EVM Features:

 

  • Intuitive evaluation with the silkscreen schematic
  • Easy access to nodes with surface-mount test points
  • Advanced evaluation with two prototype areas
  • Reference voltage source flexibility
  • Convenient input and output filtering

 

INA826INA826 Features:

 

  • Input Common-Mode Range: Includes V–
  • Common-Mode Rejection:
    • 104 dB, min (G = 10)
    • 100 dB, min at 5 kHz (G = 10)
  • Power-Supply Rejection: 100 dB, min (G = 1)
  • Low Offset Voltage: 150 µV, max
  • Gain Drift: 1 ppm/°C (G = 1), 35 ppm/°C (G > 1)
  • Noise: 18 nV/√Hz, G ≥ 100
  • Bandwidth: 1 MHz (G = 1), 60 kHz (G = 100)
  • Inputs Protected up to ±40 V
  • Rail-to-Rail Output
  • Supply Current: 200 µA
  • Supply Range:
    • Single Supply: +2.7 V to +36 V
    • Dual Supply: ±1.35 V to ±18 V
  • Specified Temperature Range:
    • -40°C to +125°C
  • Packages: MSOP-8, SO-8 and DFN-8

 

Back to top

Kit Contents


 

The Texas Instrument's INA826EVMINA826EVM Supplied with below contents:

 

  • INA826EVMINA826EVM - INA826INA826 Evaluation Module
  • INA826EVM User Guide (Rev. C)

Back to top

 


  • ina826evm
  • evaluation_module
  • texas_instruments
  • evm
  • ina826
  • Share
  • History