Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: CC2500EMK 2.4 GHz Evaluation Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 15 Oct 2012 6:36 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 1600 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: CC2500EMK 2.4 GHz Evaluation Module

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments CC2500EMKCC2500EMK Evaluation Modules in combination with a motherboard from a CC2500 development kit is designed to help the user to achieve his/hers objectives as quickly as possible.

 

This evaluation kit includes 2 CC2500EM evaluation modules and antennas. These evaluation modules are add-on daughter boards that require a CC2500 development kit for evaluation and development.

 

  • Evaluate the SmartRFRegistered04 products. Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRFRegistered04DK. This enables the user to quickly find out how well the SmartRFRegistered04 products fit the intended application. A number of demonstration applications serve to highlight the innovative features of the SmartRFRegistered04 ICs.
  • Perform RF measurements. Using SmartRFRegistered Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity output power and other RF parameters.
  • Develop a prototype. The SmartRFRegistered04DK includes a a Silicon Labs 8051 core MCU with 16 kB of program memory and 1 kB of data memory. By programming this MCU and utilizing the various peripherals included on the Evaluation Board, the user can easily make a prototype of the intended application. All signals are brought out on 0.1" pin-row connectors so easy connection of other required circuity is possible. These connectors are also compatible with Agilent logic analyser probes for easy debugging. It is also possible to disconnect the Silicon Labs MCU from the EM board, and connect a MCU selected by the user to the I/O connectors.

 

The CC2500CC2500 is a low cost true single chip 2.4 GHz transceiver designed for very low power wireless applications. The circuit is intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency band at 2400-2483.5 MHz.

 

Key Applications: 2400-2483.5 MHz ISM/SRD band systems, Consumer Electronics, Wireless game controllers, Wireless audio, Wireless keyboard and mouse.

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for CC2500 Dev Kit
DatasheetTI: Data Sheet for CC2500 - Low-Cost Low-Power 2.4 GHz RF Transceiver
Solution GuideTI: Solution Guide for MSP430 MCUs Passive RF and Low-Power RF
Revision NoteTI: Revision Note for CC2500
Application NoteTI: Application Note for Clear Channel Assessment Using TI MSP430 and CC2500 Radio
Application NoteTI: AN049 -Application Note for Software for CC1100/CC2500 and MSP430 Examples and Function Library
Application NoteTI: DN400 -Application Note for Interfacing CC1100 - CC2500 to the MSP430

 

Design Elements

 

TypeDescription
Application LibraryTI: Software code for Clear Channel Assessment Using TI MSP430 and CC2500 Radio
Application LibraryTI: Software code for CC1100/CC2500 and MSP430 – Examples and Function Library
CAD ModelTI: CAD Model for CC2500 (BXL File Format)

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


 

Key Features for CC2500CC2500: image

  • RF Performance
    • High sensitivity (-104 dBm at 2.4 kBaud, 1% packet error rate)
    • Low current consumption (13.3 mA in RX, 250 kBaud, input well above sensitivity limit)
    • Programmable output power up to +1 dBm
    • Excellent receiver selectivity and blocking performance
    • Programmable data rate from 1.2 to 500 kBaud
    • Frequency range: 2400 - 2483.5 MHz
  • Analog Features
    • OOK, 2-FSK, GFSK, and MSK supported
    • Suitable for frequency hopping and multichannel systems due to a fast settling frequency synthesizer with 90 us settling time
    • Automatic Frequency Compensation (AFC) can be used to align the frequency synthesizer to the received centre frequency
    • Integrated analog temperature sensor
  • Digital Features
    • Flexible support for packet oriented systems: On-chip support for sync word detection, address check, flexible packet length, and automatic CRC handling
    • Efficient SPI interface: All registers can be programmed with one "burst" transfer
    • Digital RSSI output
    • Programmable channel filter bandwidth
    • Programmable Carrier Sense (CS) indicator
    • Programmable Preamble Quality Indicator (PQI) for improved protection against false sync word detection in random noise
    • Support for automatic Clear Channel Assessment (CCA) before transmitting (for listen-before-talk systems)
    • Support for per-package Link Quality Indication (LQI)
    • Optional automatic whitening and dewhitening of data
  • Low-Power Features
    • 400 nA SLEEP mode current consumption
    • Fast startup time: 240 us from SLEEP to RX or TX mode (measured on EM design)
    • Wake-on-radio functionality for automatic low-power RX polling
    • Separate 64-byte RX and TX data FIFOs (enables burst mode data transmission)
  • General
    • Few external components: Complete onchip frequency synthesizer, no external filters or RF switch needed
    • Green package: RoHS compliant and no antimony or bromine
    • Small size (QLP 4x4 mm package, 20 pins)
    • Suited for systems compliant with EN 300 328 and EN 300 440 class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STDT66 (Japan)
    • Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility with existing radio communication protocols

 

Back to top

Kit Contents


 

The Texas Instruments CC2500EMKCC2500EMK Evaluation kit includes:

  • 2 CC2500EM evaluation modules
  • 2 Antennas

Back to top

 


  • cc2500
  • cc2500emk
  • texas_instruments
  • smartrf®04
  • Share
  • History