Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TPS61200EVM-179 Evaluation Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Oct 2012 8:11 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 2910 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TPS61200EVM-179 Evaluation Module

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments TPS61200EVM-179TPS61200EVM-179 is an evaluation module for the TPS61200TPS61200 low input voltage synchronous boost converter. The multiProductLinkTPS61200 provides a power supply solution for products powered by either a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-polymer battery.

 

  • The TPS61200EVM-179TPS61200EVM-179 is specially designed and optimized to operate from a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, as well as a one-cell Li-Ion or Li-polymer battery.
  • It is also used in single-cell fuel cell or solar cell battery applications where the input voltage is as low as 0.3V.
  • The TPS61200EVM-179TPS61200EVM-179 operates from a 0.3V to 5.5V (starts up ³ 0.5V) input rail and provides a single output voltage up to 5.5V.

 

The TPS6120xTPS6120x devices provide output currents of up to 600 mA at a 5-V output, while using a single-cell Li-Ion or Li-Polymer battery and discharges it down to 2.6 V. The boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters the Power Save mode to maintain a high efficiency over a wide load current range. The Power Save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The average input current is limited to a maximum value of 1500 mA. The output voltage is programmed by an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is completely disconnected from the battery.

 

Key Applications:
All Single-Cell, Two-Cell and Three-Cell Alkaline, NiCd or NiMH or Single-Cell Li Battery Powered Products, Fuel Cell And Solar Cell Powered Products, Portable Audio Players, PDAs, Cellular Phones, Personal Medical Products, White LED Driver

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for TPS6120xEVM-179
DatasheetTI: Data Sheet for TPS61200 - LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-A SWITCHES
Application NoteTI: Application Note for Supplying TPS61200 With a Single Solar Cell
Application NoteTI: Application Note for Using TPS61200 as WLED Driver
Application NoteTI: Application Note for Low Voltage Reverse Battery Protection Circuit Using TPS61200 Boost Converter

 

Design Elements

 

TypeDescription
LayoutTI: Layout File for TPS6120xEVM
Reference DesignTI: Reference Design for PMP4640
CAD ModelTI: CAD Model for TPS61200DRCR
CAD ModelTI: CAD Model for TPS61200DRCT

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

Key Features for TPS61200EVM-179TPS61200EVM-179 Evaluation Module:

  • Input voltage: 0.3 V to 5.5 V
  • Startup into full load at 0.5 V input voltage
  • Adjustable output voltage: 1.8 V to 5.5 V
  • Switch current limit: 1.5 A (max)
  • More than 90% efficiency at:
    • 600 mA output current at 3.3 V (VIN ≥ 1.2 V)
    • 600 mA output current at 5 V (VIN ≥ 3.3 V)
  • Quiescent current: < 55 μA
  • Package: 3x3 QFN

 

Key Features for TPS61200TPS61200 low input voltage synchronous boost converter:

  • Automatic Transition between Boost Mode and Down Conversion Mode
  • Device Quiescent Current less than 55 µA
  • Startup into Full Load at 0.5 V Input Voltage
  • Programmable Undervoltage Lockout Threshold
  • Output Short Circuit Protection Under all Operating Conditions
  • Power Save Mode for Improved Efficiency at Low Output Power
  • Forced fixed Frequency Operation possible
  • Load Disconnect During Shutdown
  • Overtemperature Protection

 

Back to top

Kit Contents


 

The Texas Instruments TPS61200EVM-179TPS61200EVM-179 Evaluation Module is supplied with below contents:

  • Evaluation Board

Back to top

 


  • tps61200
  • tps61200evm-179
  • texas_instruments