Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: CC2530-CC2591EMK Evaluation Module Kit for CC2530 IEEE 802.15.4 System-on-Chip and the CC2591 RF Front End
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Oct 2012 4:05 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 2507 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: CC2530-CC2591EMK Evaluation Module Kit for CC2530 IEEE 802.15.4 System-on-Chip and the CC2591 RF Front End

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The CC2591CC2591 RF Front End includes PA, LNA, switches, balun, RF matching network and inductor, and will increase output power and improve receiver sensitivity on a 2.4 GHz low-power RF solution. The CC2530CC2530 is an IEEE 802.15.4 compliant RF System-on-Chip.

 

The CC2530-CC2591EMKCC2530-CC2591EMK includes two CC2530-CC2591EMK.CC2530-CC2591EMK. evaluation modules and antennas. The CC2530-CC2591EM board combines the CC2530CC2530 IEEE 802.15.4 System-on-Chip and the CC2591CC2591 RF front end, providing a powerful solution for IEEE 802.15.4 and/or ZigBeeTm applications requiring long range (higher output power) and improved sensitivity.

 

The CC2530-CC2591EMKCC2530-CC2591EMK allows you to evaluate the RF performance of the CC2530+CC2591 design, perform RF measurements and use it as a ready-to-use module in existing designs.

 

To use the module, a motherboard where the EM can be plugged in is needed. Compatible moterhboards would be the SmartRF05EB (Evaluation Board), SmartRF05BB (Battery Board) or SoC-BBSoC-BB (General Purpose System-on-Chip Battery Board). The two former are included in the CC2530DKCC2530DK and CC2530ZDKCC2530ZDK respectively. The SoC-BB is sold as a separate board.

 

Note:The CC2530CC2530 devices are preprogrammed with a Packet Error Rate (PER) test application that lets the user perform range tests with the boards. It is required to have a SmartRF05EB (from the CC2530DKCC2530DK) in order to run the PER test.

 

 

Key Applications: Wireless Sensor Networks, Wireless Industrial Systems, Wireless Consumer Systems, Wireless Audio Systems, 2.4-GHz IEEE 802.15.4 Systems, RF4CE Remote Control Systems (64-KB Flash and Higher), ZigBee Systems (256-KB Flash), Home/Building Automation, Lighting Systems, Industrial Control and Monitoring, Health Care

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: Quick Start Guide for CC2530-CC2591EMK
User GuideTI: User Guide for CC2530 Software Examples
DatasheetTI: Data Sheet for CC2591 - 2.4-GHz RF Front End
DatasheetTI: Data Sheet for CC2530 - A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications
Solution GuideTI: Solution Guide for Solar Energy Harvesting
Selection GuideTI: Selection Guide for Smart Grid Solutions
Revision NoteTI: Revision Note for CC2530
Application NoteTI: AN079 - Application Note for Measuring Power Consumption of CC2530 With Z-Stack
Application NoteTI: AN111 - Application Note for Using RF6505 Front End Module with CC2530 under FCC 15.247
Application NoteTI: AN066 - Application Note for TI-MAC SW Modifications for Using CC2591 RF Front End with MSP430F2618+CC2520

 

Design Elements

 

TypeDescription
Reference DesignTI: Reference Design for CC2530-CC2591EM
CAD ModelTI: CAD Model for CC2530 and CC2591
Application LibraryTI: Software code for TI-MAC modifications for using CC2591 PA/LNA with MSP430F2618+CC2520 (Rev. A)
Application LibraryTI: CC2530-Software Examples

 

Back to top

 

Video


 

Video1Video2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

CC2530CC2530 Features:

 

  • RF/Layout
    • 2.4-GHz IEEE 802.15.4 Compliant RF Transceiver
    • Excellent Receiver Sensitivity and Robustness to Interference
    • Programmable Output Power Up to 4.5 dBm
    • Very Few External Components
    • Only a Single Crystal Needed for Asynchronous Networks
    • 6-mm × 6-mm QFN40 Package
    • Suitable for Systems Targeting Compliance With Worldwide Radio-Frequency Regulations: ETSI EN 300 328 and EN 300 440 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T-66 (Japan)
  • Low Power
    • Active-Mode RX (CPU Idle): 24 mA
    • Active Mode TX at 1 dBm (CPU Idle): 29 mA
    • Power Mode 1 (4 µs Wake-Up): 0.2 mA
    • Power Mode 2 (Sleep Timer Running): 1 µA
    • Power Mode 3 (External Interrupts): 0.4 µA
    • Wide Supply-Voltage Range (2 V–3.6 V)
  • Microcontroller
    • High-Performance and Low-Power 8051 Microcontroller Core With Code Prefetch
    • 32-, 64-, 128-, or 256-KB In-System-Programmable Flash
    • 8-KB RAM With Retention in All Power Modes
    • Hardware Debug Support
  • Peripherals
    • Powerful Five-Channel DMA
    • Integrated High-Performance Op-Amp and Ultralow-Power Comparator
    • IEEE 802.15.4 MAC Timer, General-Purpose Timers (One 16-Bit, Two 8-Bit)
    • IR Generation Circuitry
    • 32-kHz Sleep Timer With Capture
    • CSMA/CA Hardware Support
    • Accurate Digital RSSI/LQI Support
    • Battery Monitor and Temperature Sensor
    • 12-Bit ADC With Eight Channels and Configurable Resolution
    • AES Security Coprocessor
    • Two Powerful USARTs With Support for Several Serial Protocols
    • 21 General-Purpose I/O Pins (19 × 4 mA, 2 × 20 mA)
    • Watchdog Timer
  • Development Tools
    • CC2530CC2530 Development Kit
    • multiProductLinkCC2530 ZigBee Development Kit
    • multiProductLinkCC2530 RemoTI Development Kit for RF4CE
    • SmartRF Software
    • Packet Sniffer
    • IAR Embedded Workbench Available

 

CC2591CC2591 Features:


image

  • Seamless Interface to 2.4-GHz Low Power RF Devices from Texas Instruments
  • Up to 22-dBm Output Power
  • 6-dB Typical Improved Sensitivity on CC24xx and CC2500CC2500, CC2510CC2510, and CC2511CC2511
  • Few External Components
    • Integrated Switches
    • Integrated Matching Network
    • Integrated Balun
    • Integrated Inductors
    • Integrated PA
    • Integrated LNA
  • Digital Control of LNA Gain by HGM Pin
  • 100-nA in Power Down (EN = PAEN = 0)
  • Low Transmit Current Consumption (100-mA at 3-V for 20-dBm Out, PAE = 33%)
  • Low Receive Current Consumption
    • 3.4-mA for High Gain Mode
    • 1.7-mA for Low Gain Mode
  • 4.8-dB LNA Noise Figure, including T/R Switch and external antenna match
  • RoHS Compliant 4×4-mm QFN-16 Package
  • 2-V to 3.6-V Operation

 

Back to top

Kit Contents


 

The Texas Instrument's CC2530-CC2591EMKCC2530-CC2591EMK Evaluation Module Kit supplied with below contents:

 

  • 2 x CC2530-CC2591EMK.CC2530-CC2591EMK. Evaluation Modules
  • 2 x 2.4 GHz Antennas
  • Quick Start Guide

Back to top

 


  • soc-bb
  • cc2530
  • cc2530zdk
  • smartrf05bb
  • evaluation_module
  • cc2591
  • texas_instruments
  • cc2530-cc2591
  • smartrf05eb
  • cc2530-cc2591emk
  • cc2530dk
  • Share
  • History