Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: DRV8662EVM Evaluation Module for DRV8662 Piezo Haptic Driver
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Oct 2012 8:53 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 1318 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: DRV8662EVM Evaluation Module for DRV8662 Piezo Haptic Driver

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The DRV8662EVMDRV8662EVM Evaluation Module (EVM) is a fully-differential, high-voltage piezo actuator driver that provides quick response time for single layer and multi-layer piezo actuators.

 

The DRV8662DRV8662 drives piezo loads up to 200V differentially using an adjustable integrated boost converter. The evaluation module contains the DRV8662 piezo haptics driver, a programmable MSP430, and passive components for complete evaluation.

 

Operating Modes:

 

The DRV8662DRV8662 EVM has four operating modes and can accept a low-pass filtered PWM waveform or an analog signal to drive piezo loads. The DRV8662 input modes are described below:

  • MSP430 PWM input - in this mode the on-board MSP430 (U2) generates a PWM waveform which is sent through the low-pass input filter to the DRV8662.
  • External PWM input - an external source supplies a PWM waveform to the EXTIN header which is sent through the low-pass input filter to the DRV8662.
  • External analog input - an external source supplies an analog waveform (sine wave) to the EXTIN header. The low-pass input filter may be removed.
  • I2C input - an external source supplies an I2C stream which is decoded by the multiProductLinkMSP430 to produce a PWM output waveform. The PWM waveform is then sent through the low-pass input filter to the DRV8662. This option requires special firmware for decoding the I2CTm stream.

 

Key Applications: Mobile Phones, Tablets, Portable Computers, Keyboards and Mice, Touch Enabled Devices.

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for DRV8662EVM Eval Module
DatasheetTI: Data Sheet for DRV8662 - Piezo Haptic Driver with Integrated Boost Converter
Selection GuideTI: Selection Guide for TI Solutions for Tablets and eBooks
Application NoteTI: Application Note for High-definition haptics: Feel the difference!

 

Design Elements

 

TypeDescription
Simulation ModelTI: DRV8662 TINA-TI Spice Model
Application LibraryTI: Source Code for DRV8662EVM

 

Back to top

 

Video


 

Video1Video2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

DRV8662EVMDRV8662EVM Features:

 

  • High-Voltage Piezo Haptic Driver
    • Drives up to 100 nF at 200 VPP and 300 Hz
    • Drives up to 150 nF at 150 VPP and 300 Hz
    • Drives up to 330 nF at 100 VPP and 300 Hz
    • Drives up to 680 nF at 50 VPP and 300 Hz
    • Differential Output
  • Drives single-layer and multi-layer piezo actuators
  • Integrated Boost Converter
    • Adjustable Boost Voltage
    • Adjustable Current Limit
    • Integrated Power FET and Diode
    • No Transformer Required
  • Adjustable 200V Differential Output
  • A programmable MSP430 with sample waveforms
  • Directly connect external PWM and analog signals
  • Fast Start-up Time of 1.5ms
  • Wide Supply Voltage Range of 3.0V to 5.5V
  • 1.8V Compatible Digital Pins
  • Thermal Protection
  • Available in a 4mm x 4mm x 0.9 mm QFN package (RGP)

 

Back to top

Kit Contents


 

The Texas Instruments DRV8662EVMDRV8662EVM supplied with below contents:

 

  • DRV8662EVMDRV8662EVM DRV8662DRV8662 Evaluation Module

 

Back to top


  • evaluation_module
  • texas_instruments
  • msp430
  • drv8662evm
  • drv8662
  • Share
  • History