Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: DEM-OPA-SO-1A Unpopulated PCB Compatible w/High Speed Wide Bandwidth Op Amps in 8-lead SOIC (D) Pkg
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 Oct 2012 8:08 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 636 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: DEM-OPA-SO-1A Unpopulated PCB Compatible w/High Speed Wide Bandwidth Op Amps in 8-lead SOIC (D) Pkg

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments DEM-OPA-SO-1ADEM-OPA-SO-1A demonstration fixture helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers. This unpopulated PC board is compatible with products offered in the 8-lead SOIC (D) package.

 

The DEM-OPA-SO-1ADEM-OPA-SO-1A demonstration fixture is a generic, unpopulated printed circuit board (PCB) for single operational amplifiers in SO-8 packages.

 

  • This demonstration fixture is a two-layer PCB. It uses a ground plane on the bottom, and signal and power traces on the top.
  • The ground plane has been opened up around op amp pins sensitive to capacitive loading. Power-supply traces are laid out to keep current loop areas to a minimum.
  • The SMA (or SMB) connectors may be mounted either vertically or horizontally.
  • The location and type of capacitors used for power-supply bypassing are crucial to high-frequency amplifiers. The tantalum capacitors, C1 and C2, do not need to be as close to pins 7 and 4 on your PCB, and may be shared with other amplifiers.

 

Key Applications: Demonstration Fixture for  8-lead SOIC (D) package Operational Amplifiers

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideTI: User Guide for DEM-OPA-SO-1A Demonstration Fixture
Application NoteTI: Application Note for Shelf-Life Evaluation of Lead-Free Component Finishes
Application NoteTI: Application Note for TUNING IN AMPLIFIERS
Application NoteTI: Application Note for Single-Supply Operation of Operational Amplifiers

 

Design Elements

 

TypeDescription
Simulation ModelTI: OPA211 PSpice Model
Simulation ModelTI: OPA656 PSpice Model
Simulation ModelTI: OPA657 PSpice Model

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


Key Features for DEM-OPA-SO-1A DEM-OPA-SO-1A unpopulated PC Board:

  • Generic, unpopulated printed circuit board (PCB) for single operational amplifiers in SO-8 packages
  • The generic board supports these major variations:
    • Standard SO-8 pinout
    • Standard SO-8 pinout with disable/shutdown
    • Standard SO-8 pinout with limiters
  • The demonstration fixture is a two-layer PCB.
    • It uses a ground plane on the bottom
    • Signal and power traces on the top.
  • The SMA (or SMB) connectors may be mounted either vertically or horizontally.
  • C1 and C2 need a larger voltage rating for ±15V dual supplies.
  • R1 and R7 set the I/O impedance.
  • R2 through R6 set the gain.
  • C1 through C5 are supply bypass capacitors.
  • C3 is optional; it adds a bypass between the supplies that improves distortion performance for some models.
  • L1 and L2 are ferrite chips that can reduce interactions with the power supply at high frequencies.
  • R8 through R13, C6 and C7 are optional components that support op amps with special functions.

 

 

Back to top

Kit Contents


 

The Texas Instruments DEM-OPA-SO-1A DEM-OPA-SO-1A is supplied with below contents:

  • Unpopulated PC board

Back to top

 


  • dem_opa_so_1a
  • operational_amplifier
  • dem-opa-so-1a
  • opamp
  • texas_instruments
  • Share
  • History