Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDSPLCKIT-V3 C2000 Power Line Modem Developer's Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Oct 2012 5:20 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 2190 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDSPLCKIT-V3 C2000 Power Line Modem Developer's Kit

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments TMDSPLCKIT-V3TMDSPLCKIT-V3 C2000 Power Line Modem Developer's Kit enables easy development of software based Power Line Communication (PLC) modems. The kit includes two PLC modems based on the C2000 TMS320F28069TMS320F28069 controlCARD and TI's advanced PLC analog front end AFE031. The included PLC SUITE software supports several communication techniques, including OFDM (PRIME/G3 and FlexOFDM) and SFSK. The kit includes onboard USB JTAG emulation and Code Composer Studio.

 

  • The C2000 controlCARDsC2000 controlCARDs from Texas Instruments are ideal products for OEMs to use for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers. The controlCARDs are complete board-level modules that utilize an industry-standard DIMM form factor to provide a low-profile single-board controller solution.

 

  • The AFE031AFE031 is a low-cost, integrated, powerline communications (PLC) analog front-end (AFE) device that is capable of capacitive- or transformer-coupled connections to the powerline while under the control of a DSP or microcontroller. It is ideal for driving low-impedance lines that require up to 1.5 A into reactive loads. The integrated receiver is able to detect signals down to 20 µVRMS and is capable of a wide range of gain options to adapt to varying inputsignal conditions.

 

Key Applications: Power Line Communication (PLC) modems, powerline communications applications

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


 

The TMDSPLCKIT-V3TMDSPLCKIT-V3 is configured with the G3 PLC firmware. G3 was designed to enable PLC signals to pass through the low-voltage transformer and out to the medium-voltage line. This enables the concentrator to be placed where it can aggregate data from substantially more locations, thus improving the cost effectiveness of connecting the home/business with the utility company.In order to use the PRIME or FlexOFDM operational modes, the F28069 control card will need to be reprogrammed with the appropriate SW. Details on how to reprogram the control card can be found in the TMDSPLCKIT-V3 User Guide.

 

With the TMDSPLCKIT-V3TMDSPLCKIT-V3 evaluation kit, TI provides a Zero-Configuration GUI Tool, which enables developers to transmit data between nodes without having to define any configuration parameters. This substantially simplifies the evaluation process, especially for developers not as familiar with the implementation details of PLC. The tool also serves to accelerate product development by supporting an expert mode in which developers can fine-tune a channel’s configuration to collect more data about the channel. This provides important information about a channel’s characteristics that are required to optimize an implementation for a particular market (Figure 2 below). Texas Instruments uses the same zero-configuration GUI for customer field tests around the world, but allows customers to access and develop with this technology. You may download this tool here.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetTI: Data Sheet for AFE031 -Powerline Communications Analog Front-End
Solution GuideTI: Solution Guide for Smart Grid Solutions (Rev. J)
Product BriefTI: Product Brief for Microcontrollers for Advanced Lighting Solutions
Product BriefTI: Product Brief for Smart Grid Tools
Product BriefTI: Product Brief for Microcontrollers for Power Line Communication (PLC) in Data Concentrators
WhitepaperTI: White Paper for Developing robust power line communications (PLC) with G3
WhitepaperTI: White Paper for Flexible Power Line Communications Solutions
WhitepaperTI: White Paper to design affordable, robust and high-performance communication
Application NoteTI: Application Note for Analog Front-End Design for a Narrowband Power-Line Communications Modem Using the AFE031

 

Design Elements

 

TypeDescription
Simulation ModelTI: AFE031 IBIS Model
CAD ModelTI: CAD Model for AFE030
Application LibraryTI: Application Library for TMDSPLCKIT-V3 (G3 Development Package - v6.0.1.0)

 

Back to top

 

Video


 

Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


Key Features for TMDSPLCKIT-V3TMDSPLCKIT-V3:

  • Two PLC modems
  • PLC software supporting OFDM (PRIME, G3 and FlexOFDM) and SFSK communication
  • Built in USB JTAG emulation
  • Two F28069 controlCARDs included
  • TMS320F28069 "Piccolo" Microcontroller controlCARD
  • Small form factor - 9cm x 2.5cm
  • Standard 100-pin DIMM interface
  • F28x analog I/O, digital I/O and JTAG signals at DIMM interface
  • Single 5V power rail for full operation

 

Key Features for AFE031AFE031 Powerline Communications Analog Front End:

  • Integrated Powerline Driver with Thermal and Overcurrent Protection
  • Conforms to EN50065-1
  • PRIME Certified
  • Large Output Swing: 12 VPP at 1.5 A (15-V Supply)
  • Low Power Consumption: 15 mW (Receive Mode)
  • Programmable Tx and Rx Filters
  • Supports EN50065 CENELEC Bands A, B, C, D
  • Supports FSK, S-FSK, and OFDM
  • Supports PRIME, G3, IEC 61334
  • Receive Sensitivity: 20 µVRMS, Typical
  • Programmable Tx and Rx Gain Control
  • Four-Wire Serial Peripheral Interface
  • Two Integrated Zero Crossing Detectors
  • Two-Wire Transceiver Buffer
  • 48-Pin QFN PowerPADTm Package
  • Extended Junction Temperature Range: –40°C to +125°C

 

 

Back to top

Kit Contents


 

The Texas Instruments TMDSPLCKIT-V3TMDSPLCKIT-V3 C2000 Power Line Modem Developer's Kit is supplied with below contents:

  • Two PLC modems
  • PLC software supporting OFDM (PRIME, G3 and FlexOFDM) and SFSK communication
  • Built in USB JTAG emulation
  • Two F28069 controlCARDs included
  • All necessary power and connection cables included
  • 32KB limited Code Composer Studio included

Back to top

 


  • afe031
  • tms320f28069
  • tmdsplckit_v3
  • c2000
  • texas_instruments
  • tmdsplckit-v3
  • f28069
  • Share
  • History