Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: 551012922-001/NOPB Universal Evaluation Board for SC-70 Amplifier
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Oct 2012 3:51 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 641 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: 551012922-001/NOPB Universal Evaluation Board for SC-70 Amplifier

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Texas Instrument offers this blank universal Evaluation Board (551012922-001/NOPB551012922-001/NOPB) to help you evaluate the performance of any low voltage, low power operational amplifier that is offered in the SC-70 package. Resistors, capacitors, or any other components can be easily mounted on this board. These components can be chosen from any of the following three popular sizes: 1206, 0805, and 0603. The opamp can then be tested under the conditions of your choice.

 

The 551012922-001551012922-001 Evaluation Board allows quick and easy evaluation of the part. You need only supply an analog input signal and a power supply to the evaluation board.

 

The 551012922-001/NOPB551012922-001/NOPB Universal Evaluation Board is designed to aid in the evaluation and testing of National Semiconductor’s low voltage/ low power and some precision operational amplifiers. These boards will accommodate op amps that are assembled in a 6-Pin or 5-Pin SC-70 package, regardless of the pin orientation.

 

This board is designed to use one or two amplifiers. Many different circuits can be made such as inverting, non-inverting, and differential-IN-differential-OUT amplifiers and lowpass, high-pass, band-pass, band-reject, or notch second-order filters. The amplifiers can be powered with single or dual supplies.

 

These circuits can be configured without any modifications to the board; all that is necessary is to select the correct resistors and capacitors. The other optional components can be left open or shorted depending on the configuration desired.

 

Key Applications: Universal Evaluation of SC-70 package opamps.

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for 551012922-001 Universal Op Amp Evaluation Board
DatasheetTI: Data Sheet for LMH6601- 250 MHz, 2.4V CMOS Operational Amplifier with Shutdown
DatasheetTI: Data Sheet for LMH6657 - 270MHz Single Supply, Single and Dual Amplifiers
Application NoteTI: Application Note for The Effect of Heavy Loads on the Accuracy and Linearity of Operational Amplifier Circuits
Application NoteTI: AN-1515 - Application Note for A Comprehensive Study of the Howland Current Pump
Application NoteTI: AN-1708 - Application Note for LMV841 Stability Considerations

 

Design Elements

 

TypeDescription
Simulation ModelTI: LMV841 PSPICE Model
Simulation ModelTI: LMV831 PSPICE Model

 

Back to top

 

Video


image

Back to top

 

Kit Features


image

 

  • Universal for all low voltage, low power op amps
  • Different circuits can be made such as
    • Inverting opamp
    • Non-Inverting opamp
    • Differential-IN-Differential-OUT amplifiers
    • Low-pass filter
    • High-pass filter
    • Band-pass filter
    • Band-reject filter
    • Notch second-order filters
  • The amplifiers can be powered with single or dual supplies
  • Dual sided layout for different pin-outs.
  • Accommodates components of any of these sizes:
          1206
          0805
          0603
  • Quick and easy evaluation.

 

Back to top

Kit Contents


 

The Texas Instrument's 551012922-001/NOPB551012922-001/NOPB Evaluation Board supplied with below contents:

 

  • 551012922-001/NOPB551012922-001/NOPB SC-70 Amplifier Universal Evaluation Board

Back to top

 


  • 551012922
  • texas_instruments
  • eval_board
  • 551012922-001/nopb
  • 551012922-001
  • evaluation_board
  • Share
  • History