Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: CC2530ZDK - CC2530 ZigBee Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Oct 2012 6:25 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 2714 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: CC2530ZDK - CC2530 ZigBee Development Kit

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The CC2530ZDKCC2530ZDK is designed to deliver the most powerful elements for ZigBee and ZigBee PRO development in the market today. The kit is based on TI's second generation 2.4GHz IEEE 802.15.4 compliant System-on-Chip, the CC2530CC2530, and contains all hardware, software, tools, and documentation necessary to build a ZigBee compliant product.

 

The CC2530ZDKCC2530ZDK includes CC2530CC2530-based evaluation modules, SmartRF05EB and SmartRFBB development boards, a USB interface dongle, cables, antennas and documentation to get you up and running with the ZStack on the multiProductLinkCC2530. The CC2530EM evaluation modules can be plugged into SmartRF05EB and SmartRF05BB boards, which are included in the Development Kit.

 

The evaluation modules can be used as a reference module for prototyping and for verifying the performance of the CC2530CC2530 RF IC. The multiProductLinkCC2530 RF SoC enables both consumer and industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation.

 

The CC2530ZDKCC2530ZDK comes with TI's ZigBee compliant Z-Stack supporting ZigBee, ZigBee PRO, and the Smart Energy and Home Automation application profiles.The SmartRF05EB+CC2530EM or the CC2531CC2531 USB stick can be utilized as a capture device for the SmartRF Packet Sniffer.

 

Z-StackTm is TI's ZigBee compliant protocol stack for a growing portfolio of IEEE 802.15.4 products and platforms. Z-Stack support the CC2530CC2530 and is compliant with both the ZigBeeRegistered 2007 (ZigBee and ZigBee PRO) and ZigBeeRegistered 2006 specification.

 

Key Applications: 2.4-GHz IEEE 802.15.4 Systems, RF4CE Remote Control Systems (64-KB Flash and Higher) , ZigBee Systems (256-KB Flash), Home/Building Automation, Lighting Systems, Industrial Control and Monitoring, Low-Power Wireless Sensor Networks, Consumer Electronics, Health Care

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for CC2530 ZigBee Development Kit
User GuideTI: Quick Start Guide for CC2530ZDK
User GuideTI: User Guide for CC2530 Software Examples
DatasheetTI: Data Sheet for CC2530 - A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications
Revision NoteTI: Revision Note for CC2530
WhitepaperTI: White Paper for Creating a ZigBee Smart Energy Device with the MSP430F54xx and the CC2530-ZNP
Application NoteTI: AN081 - Application Note for Johanson Technology balun optimized for CC2530

 

Design Elements

 

TypeDescription
Application LibraryTI: Software code for Johanson Technology balun optimized for CC2530
Application LibraryTI: CC2530-Software Examples
Application LibraryTI: Application Library for CC2530ZDK Sensor Demo Software (Rev. C)
Reference DesignTI: Reference Design for CC2530EM Discrete v1.3.1 (Rev. A)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • 2  x SmartRF05EB Evaluation Boards
    • The SmartRF05EB (evaluation board) is the main board in the kit with a wide range of user interfaces:

      • 3x16 character serial LCD
      • Full speed USB 2.0 interface
      • LEDs
      • UART

      • Serial Flash
      • Potentiometer
      • Joystick
      • Buttons
    • The EB is the platform for the evaluation modules (EM) and can be connected to the PC via USB to control the EM.

  • 5 x SmartRF05 Battery Boards
    • The SmartRF05 Battery Board can be used as an alternative to the EB, providing a standalone node when the CC2530EM is connected.

    • It is powered with 2 AA batteries in the sockets underneath the board.

    • The board peripherals include 4 LED’s, 2 push buttons and a joystick.

    • The BB also has a SoC debug connector for connection to an external debug/programming tool e.g. the SmartRF05EB.

  • 7 x CC2530CC2530 Evaluation Modules
    • 2 of these CC2530EM’s are pre-programmed with the SensorDemo Collector application
    • 5 of the CC2530EM’s are pre-programmed with the SensorDemo Sensor application
    • The CC2530EM (evaluation module) contains the RF IC and necessary external components and matching filters for getting the most out of the radio.

    • The module can be plugged into the SmartRF05EB.

  • 1 x CC1531 USB Dongle
    • The CC2531F256RHAT.CC2531F256RHAT. USB Dongle is a fully operational USB device that can be plugged into a PC.

    • The dongle has 2 LEDs, two small pushbuttons and connector holes that allow connection of external sensors or devices.

    • The dongle also has a connector for programming and debugging of the CC2531F256RHAT.CC2531F256RHAT. USB controller.

    • The dongle comes preprogrammed with firmware such that it can be used as a packet sniffer device.

  • Antennas and batteries
  • IAR EW8051 C-compiler with C-SPY debugger (30+30 day evaluation license)

 

Back to top

Kit Contents


 

The Texas Instrument's CC2530ZDKCC2530ZDK CC2530CC2530 ZigBee Development Kit supplied with below contents:

 

  • 2 x SmartRF05EB (the two large boards)
  • 5 x SmartRF05 Battery Boards
  • 7 x CC2530CC2530 Evaluation Modules (with the multiProductLinkCC2530 and antenna connector)
    • 2 of these CC2530EM’s are pre-programmed with the SensorDemo Collector application
    • 5 of the CC2530EM’s are pre-programmed with the SensorDemo Sensor application
  • 7 x Antennas
  • 1 x CC2531CC2531 USB Dongle
  • Cables
  • Batteries
  • TI's ZigBee stack, Z-Stack
  • IAR EW8051 C-compiler with C-SPY debugger (30+30 day evaluation license)
  • Documents

Back to top

 


  • zigbee_pro
  • cc2530
  • cc2530zdk
  • smartrf05bb
  • texas_instruments
  • development_kit
  • z-stack
  • smartrf05eb
  • smartrfbb
  • cc2530em
  • zigbee
  • Share
  • History