Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TPS7A30-49EVM-567 Evaluation Module for TPS7A3001 and TPS7A4901 Low-Dropout Linear Regulator
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Oct 2012 11:37 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 2073 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TPS7A30-49EVM-567 Evaluation Module for TPS7A3001 and TPS7A4901 Low-Dropout Linear Regulator

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments TPS7A30-49EVM-567TPS7A30-49EVM-567 is a fully assembled and tested circuit for evaluating the TPS7A3001TPS7A3001 and TPS7A4901TPS7A4901 low-dropout linear regulators in the DGN (3mm x 5mm MSOP-8) package. The TPS7A30-49EVM-567TPS7A30-49EVM-567 includes two independent circuits with outputs of -15V and +15V, respectively. These independent circuits reside on the same module to facilitate evaluation of split rail applications.

 

  • The Texas Instruments TPS7A30-49EVM-567TPS7A30-49EVM-567 EVM helps designers evaluate the operation and performance of the TPS7A3001TPS7A3001 and/or the TPS7A4901TPS7A4901 LDO regulator for possible use in their circuit applications.
  • This particular EVM configuration is preconfigured to output –15 Vdc and +15 Vdc for ease of demonstration in certain standard industrial applications, e.g., requiring positive and negative voltages to power an operational amplifier-based, signal-conditioning circuitry.
  • Alternatively, each LDO channel can be adjusted individually to any output voltage between 1.2 V and 33 V (negative and positive, respectively) as required by only changing a resistor value in accordance with the given equation.
  • The TPS7A3001TPS7A3001 can supply up to 200-mA-rated load current and the TPS7A4901TPS7A4901 can supply up to 150 mA each using the MSOP-8, PowerPADTm package. Both circuits have been optimized for ac performance including PSRR and load transient response using capacitors rated over the full voltage range of each regulator.

 

Key Applications: Supply Rails for Op Amps, DACs, ADCs, and Other High-Precision Analog Circuitry, Audio, Post DC/DC Converter Regulation and Ripple Filtering, Test and Measurement, RX, TX, and PA Circuitry, Industrial Instrumention, Base Stations and Telecom Infrastrucure, –12V and –24V Industrial Buses

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for TPS7A30-49EVM-567
DatasheetTI: Datasheet for TPS7A30xx -36V, -200mA, Ultralow-Noise, Negative Linear Regulator (Rev. A)
DatasheetTI: Datasheet for TPS7A49xx +36V, +150mA, Ultralow-Noise, Positive Linear Regulator (Rev. B)
Solution GuideTI: Solution Guide for Point-of-Load (POL) Power Point-of-Load (POL) Power
Solution GuideTI: Solution Guide for Power Management for Precision Analog

 

Design Elements

 

TypeDescription
Reference DesignTI: Reference Design for TPS7A3001 TINA-TI Transient
Reference DesignTI: Reference Design for TPS7A4901 TINA-TI Transient
Simulation ModelTI: SPICE Model for TPS7A3001 Transient
Simulation ModelTI: SPICE Model for TPS7A3001 TINA-TI Transient
Simulation ModelTI: SPICE Model for TPS7A4901 Transient
Simulation ModelTI: SPICE Model for TPS7A4901 TINA-TI Transient
CAD ModelTI: CAD Model for TPS7A3001
CAD ModelTI: CAD Model for TPS7A4901

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image


Key Features for TPS7A30-49EVM-567TPS7A30-49EVM-567 Evaluation Module:

  • Wide Input Voltage Range: TPS7A4901TPS7A4901 (3.0V to 36V), TPS7A3001TPS7A3001 (-3.0V to -36V)
  • 1.5% Accuracy Over Line/Load/Temperature
  • Stable with >2µF Ceramic Output Capacitor
  • Low Noise/High PSRR
  • Programmable Soft Start

 

Key Features for TPS7A3001TPS7A3001 Low-Dropout Linear Regulator:

  • Noise:
    • 14µVRMS (20Hz to 20kHz)
    • 15.1µVRMS (10Hz to 100kHz)
  • Power-Supply Ripple Rejection:
    • 72dB (120Hz)
    • ≥ 55dB (10Hz to 700kHz)
  • Adjustable Output: –1.18V to –33V
  • Maximum Output Current: 200mA
  • Dropout Voltage: 216mV at 100mA
  • Stable with Ceramic Capacitors ≥ 2.2µF
  • CMOS Logic-Level-Compatible Enable Pin

    image

  • Built-In, Fixed, Current-Limit and Thermal Shutdown Protection
  • Available in High Thermal Performance MSOP-8 PowerPADTm Package
  • Operating Tempature Range: –40°C to +125°C

 

Key Features for TPS7A4901TPS7A4901 Low-Dropout Linear Regulator:

  • Noise:
    • 12.7µVRMS (20Hz to 20kHz)
    • 15.4µVRMS (10Hz to 100kHz)
  • Power-Supply Ripple Rejection:
    • 72dB (120Hz)
    • ≥ 52dB (10Hz to 400kHz)
  • Adjustable Output: +1.194V to +33V
  • Output Current: 150mA
  • Dropout Voltage: 260mV at 100mA
  • Stable with Ceramic Capacitors ≥ 2.2µF
  • CMOS Logic-Level-Compatible Enable Pin
  • Built-In, Fixed, Current-Limit and Thermal Shutdown Protection
  • Available in High Thermal Performance MSOP-8 PowerPADTm Package
  • Operating Tempature Range: –40°C to +125°C

 

Back to top

Kit Contents


 

The Texas Instruments TPS7A30-49EVM-567TPS7A30-49EVM-567 Evaluation Module is supplied with below contents:

  • Evaluation Board for TPS7A3001TPS7A3001 and TPS7A4901TPS7A4901

Back to top

 


  • tps7a3001
  • tps7a30-49evm-567
  • tps7a4901
  • texas_instruments
  • tps7a30_49evm_567
  • Share
  • History