Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: CC2510DK-MINI - CC2510 Mini Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Oct 2012 6:09 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 1557 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: CC2510DK-MINI - CC2510 Mini Development Kit

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The CC2510CC2510 Mini Development kit (CC2510DK-MINICC2510DK-MINI) is an inexpensive and flexible development platform for TI's CC2510Fx RF System-on-Chip solution. The CC2510Fx features a 26MHz single-cycle 8051 microcontroller with integrated CC2500CC2500 RF transceiver, FLASH, RAM, 5 DMA channels, ADC, PWM, UART, SPI, I2S, 4 timers, and 21 GPIO pins. This kit is all you need to build a prototype of a wireless sensor node application!

 

The CC2510CC2510 mini development kit include all the necessary hardware in order to evaluate, demonstrate, prototype and develop software targeting proprietary applications requiring a sub  2.4 GHz radio.

 

The CC2510Fx is a true low-cost 2.4 GHz system-on-chip (SoC) designed for lowpower wireless applications. The CC2510Fx combines the excellent performance of the state-of-the-art RF transceiver CC2500CC2500 with an industry-standard enhanced 8051 MCU, up to 32 kB of in-system programmable flash memory and 4 kB of RAM, and many other powerful features. The small 6×6 mm package makes it very suited for applications with size limitations.

 

The CC2510Fx is highly suited for systems where very low power consumption is required. This is ensured by several advanced low-power operating modes. The CC2511Fx adds a full-speed USB controller to the feature set of the CC2510Fx. Interfacing to a PC using the USB interface is quick and easy, and the high data rate (12 Mbps) of the USB interface avoids the bottlenecks of RS-232RS-232 or low-speed USB interfaces.

 

Key Applications: 2400 - 2483.5 MHz ISM/SRD band systems, Consumer electronics, Wireless keyboard and mouse, Wireless voice-quality audio, RF enabled remote controls, Wireless sports and leisure equipment, Low power telemetry.

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for CC2510 Mini Development Kit
User GuideTI: User Guide for CC2510 Mini DK Software Example
User GuideTI: User Guide for CC2510 Mini Development Kit (Rev. A)
DatasheetTI: Datasheet for Low-Power SoC (System-on-Chip) with MCU, memory, 2.4 GHz RF Transceiver, and USB (Rev. F)
Application NoteTI: DN118 - Application Note for Porting SimpliciTI to the SmartRF CCxx10 Target Board

 

Design Elements

 

TypeDescription
SchematicsTI: Schematic File for CC2510DK-MINI
LayoutTI: Layout File for CC2510DK-MINI
BOMTI: BOM File for CC2510DK-MINI
Application LibraryTI: Software Code for SmartRF CC2510 Target Board
Application LibraryTI: Software Code for CC1110, CC251CC1110 and CC2510 Mini DK(Software Example)

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

Back to top

 

Kit Features


image

CC2510DK-MINICC2510DK-MINI Features:

 

  • PCB antenna pre-tested for ETSI and FCC compliance
  • battery holders for 2x AAA or 1x multiProductLinkCR2032 coincell operation
  • footprint for 2.54 mm connector connnected to CC2510Fx GPIO pins
  • 2 buttons & 2 LEDs for simple application development
  • pre-programmed with Link Test for RF range measurement
  • SmartRF Studio and Packet Sniffer runs on the board in combination with the CC Debugger (included in the kit)

 

CC2510CC2510 Features:

 

  • Radio
    • High-performance RF transceiver based on the market-leading CC2500CC2500
    • Excellent receiver selectivity and blocking performance
    • High sensitivity (-103 dBm at 2.4 kBaud)
    • Programmable data rate up to 500 kBaud
    • Programmable output power up to 1 dBm for all supported frequencies
    • Frequency range: 2400 – 2483.5 MHz
    • Digital RSSI/LQI support
  • Current Consumption
    • Low current consumption (RX: 17.1 mA @ 2.4 kBaud, TX: 16 mA @ –6 dBm output power)
    • 0.3 µA in PM3 (the operating mode with the lowest power consumption)
  • MCU, Memory, and Peripherals
    • High performance and low power 8051 microcontroller core.
    • 8/16/32 kB in-system programmable flash, and 1/2/4 kB RAM
    • I2S interface
    • 7 – 12 bit ADC with up to eight inputs
    • 128-bit AES security coprocessor
    • Powerful DMA functionality
    • Two USARTs
    • 16-bit timer with DSM mode
    • Three 8-bit timers
    • Hardware debug support
    • 21  GPIO pins
  • General
    • Wide supply voltage range (2.0V – 3.6V)
    • Green package: RoHS compliant and no antimony or bromine, 6×6mm QLP36

 

 

Back to top

Kit Contents


 

The Texas Instrument's CC2510DK-MINICC2510DK-MINI CC2510CC2510 Mini Development Kit supplied with below contents:

 

  • 2 x SmartRFCC2510 target boards
  • 1 x CC Debugger
  • 1 x 10- pin flat cable with 2x5 2.54 mm connector
  • 1 x 10-pin flat cable with 2x5 1.27 mm connector
  • 1 x Converter board 2.54 mm to 1.27 mm connector
  • 1 x Mini USB cable
  • Batteries
  • CD with Evaluation Version of the IAR EW8051 (a free 16kb kickstart version is also available for full evaluation of SimpliciTI software)
  • Documentation

 

Back to top

 


  • cc2511fx
  • cc2500
  • cc2510dk-mini
  • cc2510
  • cr2032
  • texas_instruments
  • development_kit
  • cc2510fx
  • Share
  • History