Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADF4350EB2Z Evaluation Board for ADF4350 Wideband Synthesizer
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 26 Oct 2012 3:44 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:49 AM
  • Views 1550 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADF4350EB2Z Evaluation Board for ADF4350 Wideband Synthesizer

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVAL-ADF4350EB2ZEVAL-ADF4350EB2Z is designed to evaluate the performance of the ADF4350ADF4350 frequency synthesizer. It contains the ADF4350BCPZADF4350BCPZ synthesizer, a USB connector and related inter-face, a 10 MHz TCXO reference source, SMA connectors for the RF outputs, and reference signal plus headers for various signals and voltages. There is also a loop filter (20 kHz) on board. A USB cable is included with the board to connect to a PC USB port. The package also contains WindowsRegistered software (2000- and XP-compatible) to allow easy programming of the synthesizer.

 

The EVAL-ADF4350EB2ZEVAL-ADF4350EB2Z can be powered either from the USB port or via dc power connectors (4 mm banana connec-tors). When feeding via banana connectors, 3.75 V to 11 V is a suitable feeding voltage. The power supply circuitry allows the user to use one, two, or three separate LDOs to feed the ADF4350 (using fewer LDOs increases the risk of spur contaminated dc feeds).

 

The EVAL-ADF4350EB2ZEVAL-ADF4350EB2Z has four SMA output connectors (dual differential output). The device is quite sensitive to impedance unbalance. If only one port of a differential pair is used, terminate the other with a 50 Ω load.

 

The ADF4350ADF4350 allows implementation of fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers if used with an external loop filter and external reference frequency.

 

Key Applications: Wireless infrastructure (W-CDMA, TD-SCDMA, WiMAX, GSM, PCS, DCS, DECT), Test equipment, Wireless LANs, CATV equipment, Clock generation

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Software Tools


 

The control software for the EVAL-ADF4350 accompanies the EVAL-ADF4350EB1Z on a CD. The software allows you to control of synthesizer functions from a PC, including

  • set correct reference frequency and reference frequency divider
  • controls the charge pump current setting, the output power setting, and the multiplexer output setting
  • control the output frequency
  • select Low Spur Mode or Low Noise Mode for the frac-N mode
  • displays selected settings & every bit of the register settings

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideADI: User Guide for EVAL-ADF4350EB2Z
User GuideADI: User Guide for Evaluation Board for Fractional-N/Integer-N PLL Frequency Synthesizer
User GuideADI: User Guide for Operating the Mixed Signal Digital Predistortion (MSDPD) Evaluation Platform
User GuideADI: User Guide for PLL Software Installation Guide
DatasheetADI: Data Sheet for ADF4350 - Wideband Synthesizer with Integrated VCO
Design TechniquesADI: CN-0232 - Design Techniques for Minimizing Spurious Outputs Using a Synthesizer with an Integrated VCO and an External PLL Circuit
Design TechniquesADI: Design Techniques for Powering a Fractional-N Voltage Controlled Oscillator (VCO) with Low Noise LDO Regulators for Reduced Phase Noise
Application NoteADI: AN-0974 -Application Note for Multicarrier TD-SCMA Feasibility

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADF4350BCPZ

 

Back to top

 

Video


image

 

 

Back to top

 

Kit Features


image

 

Features of EVAL-ADF4350EB2ZEVAL-ADF4350EB2Z:

 

  • Self-contained board including PLL, VCO, loop filter (20 kHz), 10 MHz TCXO reference, USB interface, and voltage regulators
  • Accompanying software allows control of synthesizer functions from a PC
  • Choice of power supply via USB or external feeding
  • Typical phase noise performance of -99 dBc/Hz @ 1 kHz offset from carrier (1 GHz output frequency)

 

Features of ADF4350ADF4350:

 

  • Output frequency range: 137.5 MHz to 4400 MHz
  • Fractional-N synthesizer and integer-N synthesizer
  • Low phase noise VCO
  • Programmable divide-by-1/-2/-4/-8/-16 output
  • Typical rms jitter: <0.4 ps rms
  • Power supply: 3.0 V to 3.6 V
  • Logic compatibility: 1.8 V
  • Programmable dual-modulus prescaler of 4/5 or 8/9
  • Programmable output power level
  • RF output mute function
  • 3-wire serial interface
  • Analog and digital lock detect
  • Switched bandwidth fast-lock mode
  • Cycle slip reduction

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADF4350EB2ZEVAL-ADF4350EB2Z ADF4350ADF4350 Evaluation Board supplied with below contents:

 

  • EVAL-ADF4350EB2ZEVAL-ADF4350EB2Z ADF4350ADF4350 Evaluation Board
  • USB cable
  • Evaluation board software CD

Back to top

 


  • adf4350
  • eval-adf4350eb2z
  • evaluation_board
  • analog_devices