Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TPS5430EVM-173 Evaluation Module for the TPS5430 35V Input, 5V Output, 3A SWIFT DC/DC Converter
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Oct 2012 8:25 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 3043 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TPS5430EVM-173 Evaluation Module for the TPS5430 35V Input, 5V Output, 3A SWIFT DC/DC Converter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Overview:

 

The Texas Instruments TPS5430EVM-173TPS5430EVM-173 evaluation module allows the designer to evaluate the TPS5430TPS5430 SWIFT DC/DC converter and is designed with external components to operate over a wide input voltage range. The input voltage range of this module is 9.0 V to 36 V and the output voltage is pre-set to 5 V. The output voltage can be easily adjusted by changing a resistor divider. The TPS5430 is ideal for a wide range of consumer electronics and industrial applications with an input voltage requirement of 5.5 V to 36 V.

 

The TPS5430TPS5430 dc/dc converters are designed to provide up to a 3-A output from an input voltage source of 5.5 V to 36 V. This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS5430 regulators. Rated input voltage range is 10 V to 35 V and output current range is 0 A to 3 A for the evaluation module. The switching frequency is internally set at a nominal 500 kHz. The high-side MOSFET is incorporated inside the TPS5430 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the TPS5430 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5430TPS5430 provides an enable input. The absolute maximum input voltage is 38 V for the TPS5430EVM-173TPS5430EVM-173.

 

Key Applications: Consumer (Set-top Box, DVD, LCD Displays), Industrial and Car Audio Power Supplies, Battery Chargers, High Power LED Supply, 12-V/24-V Distributed Power Systems

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for TPS5430EVM-173 Evaluation module
DatasheetTI: Data Sheet for TPS5430 3-A, WIDE INPUT RANGE, STEP-DOWN SWIFT CONVERTER
Application NoteTI: Application Note for Using the TPS5430 as an Inverting Buck-Boost Converter
Application NoteTI: Application Note for Using TPS5410/20/30/31/50 With Aluminum/Ceramic Output Capacitors

 

Design Elements

 

TypeDescription
SchematicsTI: Schematics File for TPS5430DDA
BOMTI: BOM File for TPS5430DDA
Reference DesignTI: Reference Design Cookbook II
Reference DesignTI: Reference Design for TPS5430 TINA-TI
CAD ModelTI: CAD Model for TPS5430DDA
Simulation ModelTI: Spice Model for TPS5430 TINA-TI

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image


Key Features for the TPS5430EVM-173TPS5430EVM-173 evaluation module:

  • Internally compensated for lower parts count
  • 500 kHz switching frequency allows smaller filter components
  • Greater than 90% efficiency
  • 2% regulation accuracy
  • Supported by SWIFT Designer software tool for quick and easy design

 

Key Features for TPS5430TPS5430:

  • Wide Input Voltage Range: TPS5430: 5.5 V to 36 V
  • Up to 3-A Continuous (4-A Peak) Output Current
  • High Efficiency up to 95% Enabled by 110-m Integrated MOSFET Switch
  • Wide Output Voltage Range: Adjustable Down to 1.22 V with 1.5% Initial Accuracy
  • Internal Compensation Minimizes External Parts Count
  • Fixed 500 kHz Switching Frequency for Small Filter Size
  • Improved Line Regulation and Transient Response by Input Voltage Feed Forward
  • System Protected by Overcurrent Limiting, Overvoltage Protection and Thermal Shutdown
  • -40°C to 125°C Operating Junction Temperature Range
  • Available in Small Thermally Enhanced 8-Pin SOIC PowerPAD Package

 

Back to top

Kit Contents


 

The Texas Instruments TPS5430EVM-173TPS5430EVM-173 Evaluation Module is supplied with the below contents:

  • Evaluation module

 

Back to top


  • tps5430evm-173
  • tps5430
  • texas_instruments
  • tps5430evm_173
  • Share
  • History