Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: CC1101EMK868-915 - CC1101 Evaluation Module 868-915MHz
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 11 Oct 2012 11:26 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 1723 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: CC1101EMK868-915 - CC1101 Evaluation Module 868-915MHz

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The CC1101EMKCC1101EMK evaluation kit in combination with a CC1101CC1101 development kit is designed to help the user to achieve his/her objectives as quickly as possible:

 

  • Evaluate the SmartRFRegistered04 products. Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRFRegistered04DK. This enables the user to quickly find out how well the SmartRFRegistered04 products fit the intended application. A number of demonstration applications serve to highlight the innovative features of the SmartRFRegistered04 ICs.
  • Perform RF measurements. Using SmartRFRegistered Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity, output power and other RF parameters.
  • Develop a prototype. The SmartRFRegistered04DK includes a Silicon Labs 8051-core MCU with 16 kB of program memory and 1 kB of data memory. By programming this MCU and utilizing the various peripherals included on the Evaluation Board, the user can easily make a prototype of the intended application. All signals are brought out on 0.1" pin-row connectors so easy connection of other required circuitry is possible. These connectors are also compatible with Agilent logic analyser probes for easy debugging. It is also possible to disconnect the Silicon Labs MCU from the EVM board, and connect a MCU selected by the user to the I/O connectors.

 

Key Applications: Ultra-Low-Power Wireless Applications ISM/SRD Bands, Remote Keyless Entry Systems, Passive Entry/Passive Start Systems, Vehicle Service Links, Garage Door Opener, TPMS Systems

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

SmartRF Studio

 

SmartRFTm Studio is a Windows application that can be used to evaluate and configure Low Power RF-ICs from Texas Instruments. The application will help designers of RF systems to easily evaluate the RF-ICs at an early stage in the design process. It is especially useful for generation of configuration register values, for practical testing of the RF system and for finding optimized external component values. SmartRF Studio can be used both as a standalone application or together with applicable evaluation boards that are shipped in the RF-IC development kits.

 

 

Hardware Development Tools:

 

The CC1101EMKCC1101EMK require two SmartRFRegistered04DKs (included in multiProductLinkCC1101DK) for evaluation and development.

 

The CC1101EMKCC1101EMK can also be used with two MSP-EXP430FG4618MSP-EXP430FG4618/MSP-EXP430F2013 Experimenter Boards for software development, prototyping and testing using the multiProductLinkMSP430.

 

Back to top

 

Technical Documents


 

Learning Center

 

TypeDescription
User GuideTI: User Guide for CC2500 Dev Kit
DatasheetTI: Data Sheet for CC1101 - Low-Power Sub-1 GHz RF Transceiver
Solution GuideTI: Solution Guide for MSP430 MCUs Passive RF and Low-Power RF
Solution GuideTI: Solution Guide for Smart Grid Solutions (Rev. J)
Solution GuideTI: Solution Guide for Solar Energy Harvesting
Revision NoteTI: Revision Note for CC1101
Application NoteTI: AN049 -Application Note for Software for CC1100/CC2500 and MSP430 Examples and Function Library
Application NoteTI: DN036 - Application Note for CC1101+CC1190 600 kbps Data Rate, +19 dBm Transmit Power without FHSS in 902-928 MHz Frequency Band
Application NoteTI: AN-AN050 - Application Note for Using the CC1101 in the European 868 MHz SRD band

 

Design Elements

 

TypeDescription
Reference DesignTI: Reference Design for CC1110EM JTI Balun 868/915 MHz Ref Design 1.0
Reference DesignTI: Reference Design for CC1101-CC1190EM 869 MHz
Reference DesignTI: Reference Design for CC1101-CC1190EM 915 MHz
Application LibraryTI: Software code for CC1100/CC2500 and MSP430 – Examples and Function Library

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

CC1101CC1101 Features:

 

  • Qualification in Accordance With AEC-Q100 Grade 1
  • Extended Temperature Range Up To 125°C
  • Frequency Range   : Sub1-GHz 
  • Frequency (Min)  : 00MHz, 391MHz, 782MHz   
  • Frequency (Max)  : 348MHz, 464MHz, 928MHz 
  • Programmable Output Power up to +10 dBm for All Supported Frequencies
  • Excellent Receiver Selectivity and Blocking Performance
  • Programmable Data Rate From 1.2 kBaud to 250 kBaud
  • Analog Features
    • 2-FSK, GFSK, and MSK Supported, as Well as OOK and  Flexible ASK Shaping
    • Suitable for Frequency-Hopping Systems Due to a Fast Settling  Frequency Synthesizer: 90-µs Settling Time
    • Automatic Frequency Compensation (AFC) Can Align Frequency Synthesizer to Received Center Frequency
    • Integrated Analog Temperature Sensor
  • Digital Features
    • Flexible Support for Packet-Oriented Systems: On-Chip Support for Sync Word Detection, Address Check, Flexible Packet Length, and Automatic CRC Handling
    • Efficient SPI Interface: All Registers Can Be Programmed With One Burst Transfer
    • Digital RSSI Output
    • Programmable Channel Filter Bandwidth
    • Programmable Carrier Sense (CS) Indicator
    • Programmable Preamble Quality Indicator (PQI) for Improved Protection Against False Sync Word Detection in Random Noise
    • Support for Automatic Clear Channel Assessment (CCA) Before Transmitting (for Listen-Before-Talk Systems)
    • Support for Per-Package Link Quality Indication (LQI)
    • Optional Automatic Whitening and Dewhitening of Data
  • Low-Power Features
    • Fast Startup Time: 240 µs From Sleep to Receive (RX) or Transmit (TX) Mode
    • Wake-On-Radio Functionality for Automatic Low-Power RX Polling
    • Separate 64-Byte RX and TX Data FIFOs (Enables Burst Mode Data Transmission)
  • General
    • Few External Components: Completely On-Chip Frequency Synthesizer, No External Filters or RF Switch Needed
    • Green Package: RoHS Compliant and No Antimony or Bromine
    • Small Size QFN 5-mm×5-mm 32-Pin Package
    • Suited for Systems Compliant With EN 300 220 (Europe) and FCC CFR Part 15 (US)
    • Support for Asynchronous and Synchronous Serial Receive/Transmit Mode for Backward Compatibility With Existing Radio Communication Protocols
    • Designed for Automotive Applications

 

Back to top

Kit Contents


 

The Texas Instrument's CC1101EMK868-915CC1101EMK868-915 Supplied with below contents:

 

  • 2 multiProductLinkCC1101 868/915 MHz evaluation modules which contain: 
    • CC1101CC1101 chip
    • Required external components
  • 2 Antennas (868/915 MHz)

 

Back to top

 


  • 868-915mhz
  • evaluation_module
  • cc1101
  • texas_instruments
  • cc1101emk868-915
  • Share
  • History