Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TUSB7340EVM - 4 port SuperSpeed USB xHCI PCIe Card Reference Design
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Oct 2012 6:24 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 1733 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TUSB7340EVM - 4 port SuperSpeed USB xHCI PCIe Card Reference Design

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The TUSB7340EVMTUSB7340EVM board is a free-standing reference design for a four-port PCIe–based SuperSpeed USB (USB 3.0) Extensible Host Controller (xHCI). It is used to evaluate system compatibility. A Microsoft WHQL certified xHCI compliant driver stack is provided as well.

 

The TUSB7340 is fully backwards compatible to USB 2.0 supporting USB peripherals and hubs that support all data transfer speeds: USB 2.0 Low–speed (1.5Mbps), USB 2.0 Full–speed (12 Mbps), USB 2.0 High–speed (480 Mbps) as well as SuperSpeed USB (5 Gbps). A SuperSpeed peripheral is required to evaluate SuperSpeed data transfer.

 

The TUSB7340 interfaces to the host system via a PCIe x1 Gen 2 interface and provides SuperSpeed, high-speed, full-speed, or low-speed connections on the downstream USB ports.

 

Key Applications: Notebooks, Desktop Computers, Workstations, Servers, Add-In Cards and ExpressCard Implementations, PCI Express-Based Embedded Host Controllers for HDTVs, Set-Top Boxes and Gaming Console Applications.

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for TUSB7340EVM Board
User GuideTI: User Guide for TUSB73x0 Board Design and Layout Guidelines
DatasheetTI: Data Sheet for TUSB7340 - USB 3.0 xHCI HOST CONTROLLER
Revision NoteTI: Revision Note for TUSB73x0 USB3.0 xHCI Controller
Application NoteTI: Application Note for TUSB73x0 Configuration Options

 

Design Elements

 

TypeDescription
SchematicsTI: Schematics File for TUSB7340
CAD ModelTI: CAD Model for TUSB7340
Simulation ModelTI: TUSB7340, TUSB7320 IBIS Model
Application LibraryTI: Software code for TUSB73x0 xHCI Driver
Application LibraryTI: Application Library for TUSB7340 DEMO EVM (REVB)

 

Back to top

 

Video


 

Video1Video2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

The TUSB7340EVMTUSB7340EVM board Features:

 

  • xHCI compliant driver stack
  • Support for all USB data transfer rates
    • Full/low speed support
    • High speed support
    • SuperSpeed support
  • Robust device class support
  • UASP support for mass storage devices
  • Available for Windows XP, Windows Vista, and Windows 7
    • Both 32-bit and 64-bit
  • Linux support available from open Source Community

 

TUSB7340 Features:

 

  • USB 3.0 Compliant xHCI Host Controller
    • PCIe x1 Gen2 Interface
    • Four Downstream Ports
  • Two or Four Downstream Ports
  • Each Downstream Port
    • May Be Independently Enabled or Disabled
    • Has Adjustments for Transmit Swing, De-Emphasis, and Equalization Settings
    • May Be Marked as Removable/Non-Removable
    • Has Independent Power Control and Overcurrent Detection
  • Requires No External Flash for Default Configuration
    • Optional Serial EEPROM for Custom Configuration
  • Internal Spread Spectrum Generation
    • Low Cost Crystal or Oscillator Support
  • Supports Input Frequencies Between 20 MHz and 50 MHz
    • Allows Use of 48-MHz System Reference Clock
  • Best-In-Class Adaptive Receiver Equalizer Design


 

Back to top

Kit Contents


 

The Texas Instruments TUSB7340EVMTUSB7340EVM suplied with below contents:

 

  • TUSB7340EVMTUSB7340EVM 4-port SuperSpeed USB xHCI PCIe Card Reference Design

Back to top

 


  • tusb7320
  • xhci
  • tusb7340evm
  • tusb7340
  • usb
  • texas_instruments
  • pcie_card
  • Share
  • History