Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: ADS1298ECGFE-PDK/ADS1198ECGFE-PDK Front End Performance Demonstration Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Oct 2012 9:28 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 3906 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: ADS1298ECGFE-PDK/ADS1198ECGFE-PDK Front End Performance Demonstration Kit

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments ADS1298ECGFEADS1298ECGFE/ADS1198ECGFEADS1198ECGFE is a reference design for the ADS1298ADS1298/ADS1198ADS1198 a simultaneous sampling, 24-bit (ADS1298ECGFE)/16-Bit (ADS1198ECGFE), delta-sigma (ΔΣ) analog-to-digital converter (ADC) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator.

 

The ADS1198ADS1198/ADS1298ADS1298 incorporates all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. The ADS1298ECGFEADS1298ECGFE/ADS1198ECGFEADS1198ECGFE can be used with a variety of patient simulators and allows the user to take advantage of the flexible input multiplexer which can be independently connected to the internally-generated signals for test, temperature, and lead-off detection.

 

The ADS1x98ECG-FE is intended for evaluating the ADS1198ADS1198 and ADS1298ADS1298 for ECG and EEG applications. The digital SPITm control interface is provided by the MMB0 Modular EVM motherboard that connects to the ADS1x98ECG FE evaluation board. The ADS1x98ECG-FE  is NOT a reference design for ECG and EEG applications; rather, its purpose is to expedite evaluation and system development. The output of the ADS1298ADS1298 yields a raw, unfiltered ECG signal.

 

The MMB0 motherboard allows the ADS1x98 to be connected to the computer via an available USB port.

 

The ADS1298ADS1298/ADS1198ADS1198 is a family of multichannel, simultaneous sampling, 24-bit (ADS1298)/16-bit (ADS1198), delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with built-in programmable gain amplifiers (PGAs), internal reference, and an onboard oscillator.

 

Ordering Information:


MPNDescription
ADS1298ECGFE-PDKADS1298ECGFE-PDKmultiProductLinkmultiProductLinkADS1298 ECG Front End Performance Demonstration Kit, 24-Bit
ADS1198ECGFE-PDKADS1198ECGFE-PDKmultiProductLinkmultiProductLinkADS1198 ECG Front End Performance Demonstration Kit, 16-Bit

Key Applications: ECG and EEG applications

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for ADS1298ECG-FE
DatasheetTI: Data Sheet for ADS1298 - Low-Power, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements
Selection GuideTI: Selection Guide for ECG and EEG Applications
Solution GuideTI: Solution Guide for Power Management for Precision Analog
Application NoteTI: Application Note for Understanding Lead-Off Detection in ECG Understanding Lead-Off Detection in ECG
Application NoteTI: Application Note for Thermal Noise Analysis in ECG Applications
Application NoteTI: Application Note for ECG Implementation on the TMS320C5515 DSP Medical Development Kit (MDK) with the ADS1298 ECG-FE

 

Design Elements

 

TypeDescription
CAD ModelTI: CAD Model for ADS1298IPAG
Simulation ModelTI: IBIS Model for ADS129x (Rev. A)

 

Back to top

 

Video


 

Video 1Video 2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


Key Features for ADS1298ECGFE-PDKADS1298ECGFE-PDK/ADS1198ECGFE-PDKADS1198ECGFE-PDK:

  • Easy-to-use evaluation software for MicrosoftTm Windows XP and Windows 7
  • Built-in analysis tools including oscilloscope, FFT, and histogram displays
  • Flexible input configurations
  • Optional external reference circuits
  • Ability to export data in simple test files for post processing
  • Hardware Features:
    • Configurable for bipolar or unipolar supply operation
    • Configurable for internal and external clock and reference via jumper settings
    • Configurable for AC- or DC-coupled inputs
    • Configurable for up to 12 standard ECG leads
    • External Right Leg Drive (RLD) Reference (VCC – VEE)/2
    • External Wilson central voltage
    • Easy connectivity to popular ECG simulators
  • Software Features:
    • Designed to display 12 lead ECG data
    • Analysis tools including a virtual oscilloscope, histogram, FFT, and ECG display
    • File printing for post-processing of raw ECG data
    • Sets theADS1198ADS1198/ADS1298ADS1298 register settings via easy-to-use graphic user interface (GUI) software
    • Post-processing of ECG data using high-pass, low-pass, and 50/60Hz notch filters

 

Back to top

Kit Contents


 

The Texas Instruments ADS1298ECGFE-PDKADS1298ECGFE-PDK/ADS1198ECGFE-PDKADS1198ECGFE-PDK Front End Performance Demonstration Kit

  • ADS1x98ECG-FE printed circuit board (PCB)
  • MMB0 (Modular EVM motherboard)
  • Universal AC to DC wall adapter, 120V - 240VAC to +6VDC

Back to top

 


  • ads1198
  • ads1298ecgfe-pdk
  • ads1198ecgfe-pdk
  • ads1198ecgfe_pdk
  • texas_instruments
  • ads1298ecgfe_pdk
  • ads1298
  • Share
  • History