Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EM430F6137RF900 CC430 Wireless Development Tool
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 Oct 2012 9:57 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 893 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EM430F6137RF900 CC430 Wireless Development Tool

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments EM430F6137RF900EM430F6137RF900 is a complete wireless development tool for the CC430 that includes all the hardware required to develop an entire wireless project. The sample kit includes two sub-1GHz wireless target boards (including antennas) featuring the highly integrated MSP430F6137IRGC RF System-on-chip. Projects may be developed and instantly deployed using the included batteries.

 

  • The CC430 integrates the latest MSP430F5xx core (which combines 25 MHz performance with a 200-ksps 12-bit ADC, AES hardware security module and a 96 segment LCD driver) with theCC1101 multi-channel RF transceiver designed for low-power wireless applications.
  • The EM430F6137RF900EM430F6137RF900 development board supports all CC430F613x and CC430F612x flash parts in the 64-pin QFN (RGC) package. It also supports software development for the CC430F513x parts (48-pin QFN (RGZ) package).
  • The SimpliciTI software stack (a proprietary low-power star network stack) for the CC430 will also be made available to interested developers, enabling robust wireless networks out of the box

 

The CC430F61xx series are microcontroller system-on-chip configurations combining the excellent performance of the state-of-the-art multiProductLinkCC1101 sub-1-GHz RF transceiver with the MSP430 CPUXV2, up to 32 kB of in-system programmable flash memory, up to 4 kB of RAM, two 16-bit timers, a high-performance 12-bit A/D converter with eight external inputs plus internal temperature and battery sensors on CC430F613x devices, comparator, universal serial communication interfaces (USCI), 128-bit AES security accelerator, hardware multiplier, DMA, real-time clock module with alarm capabilities, LCD driver, and up to 44 I/O pins.

 

Key Applications: Low-power wireless applications.

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: EM430F6137RF900 Reference Design Guide
User GuideTI: User Guide for MSP430(tm) Hardware Tools
Product BriefTI: Product Brief for Smart Grid Tools
Design TechniquesTI: Design Techniques CC430F6137 Sample Kit
Application NoteTI: Application Note for CC430 RF Examples

 

Design Elements

 

TypeDescription
SchematicsTI: Schematics File for EM430F6137RF900
LayoutTI: Layout File for EM430F6137RF900
BOMTI: BOM File for EM430F6137RF900
Application Library

TI: Software code for CC430F613x C Examples (IAR and CCS) (Rev. C)

Application LibraryTI: Application Library for SimpliciTI 1.1.0 [CC430 BETA]

 

Back to top

 

Video


Video 1Video 2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

Key Features for EM430F6137RF900EM430F6137RF900:

  • 2 CC430 wireless target boards
  • 2 868/915 MHz Antennas
  • 2 X CC430F6137
    • 32KB Flash
    • 4KB RAM
    • AES-128 hardware encryption module
    • Comparator_B
    • 96 segment LCD Driver
    • 1 USCI (UART, 2xSPI, I2C, IrDA)
    • 12-bit ADC, 200 ksps
  • 2 LEDs / CC430 wireless target board
  • 2 pushbuttons / CC430 wireless target board
  • 18 4x2 pin headers
  • 2 AAA battery packs with 2-wire power connectors
  • SimpliciTI, low power network stack
  • IAR Kickstart and Code Compose Essentials v3 Core Edition which include an assembler, linker, source-level debugger and limited C-compiler

 

 

Back to top

Kit Contents


 

The Texas Instruments EM430F6137RF900EM430F6137RF900 CC430 Wireless Development Tool is supplied with below contents:

  • 2 CC430 wireless target boards
  • 2 868/915 MHz Antennas
  • 2 XCC430F6137
  • 2 LEDs / CC430 wireless target board
  • 2 pushbuttons / CC430 wireless target board
  • 18 4x2 pin headers
  • 2 AAA battery packs with 2-wire power connectors

Back to top

 


  • cc430f6137
  • cc430
  • msp430f5xx
  • texas_instruments
  • msp430
  • em430f6137rf900
  • Share
  • History