Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: DEM-OPA-SOT-1A Demonstration Fixture for SOT-23 Operational Ampliers
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 17 Oct 2012 8:34 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 667 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: DEM-OPA-SOT-1A Demonstration Fixture for SOT-23 Operational Ampliers

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The DEM-OPA-SOT-1ADEM-OPA-SOT-1A is a free demonstration fixture that helps designers to evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers. This unpopulated PC board is compatible with products offered in the SOT(DBV) package.

 

Only a few components are necessary to be assembled onto the board to set up the operational amplifier in either an inverting or noninverting configuration. In order to avoid parasitic component inductance the board only accepts surface mount resistors and capacitors.

 

The actual values of the components, especially the resistors, depend on the type of operational amplifier used and the intended mode of operation. The board was designed to accommodate a variety of amplifiers: voltage feedback types or current feedback types.

 

Furthermore, the evaluation board not only handles op amps in the existing 5-lead SOT-23 package but also the evaluation platform for 6-lead SOT-23 package. Therefore, the layout includes a sixth pad for the IC (U1) located on the opposite side of pad 2. The sixth lead may be an optional function pin for those amplifiers featuring a disable function.

 

Note: As a reminder, the frequency response performance of a current feedback amplifier is determined by the feedback resistor value. Also note that the feedback resistor compensates for the package parasitics, and therefore its value usually varies for different packages.

 

Key Applications: Demonstration fixture for SOT(DBV) package opamps

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for DEM-OPA-SOT-1A Demonstration Fixture (Rev B)
DatasheetTI: Data Sheet for OPA656 - Wideband, Unity-Gain Stable, FET-Input OPERATIONAL AMPLIFIER
DatasheetTI: Data Sheet for OPA657 - 1.6GHz, Low-Noise, FET-Input OPERATIONAL AMPLIFIER
Application NoteTI: Application Note for Transimpedance Considerations for High-Speed Amplifiers
Application NoteTI: Application Note for Wideband Complementary Current Output DAC to Single-Ended Interface: Improved Matching for the Gain and Compliance Voltage Swing
Application NoteTI: Application Note for HIGH SPEED DATA CONVERSION

 

 

Back to top

 

Video


 

Video1Video2Video3
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

  • Unpopulated printed circuit board (PCB) designed for wideband operational amplifiers in the tiny SOT-23 package.
  • The board accepts only surface mount resistors and capacitors to avoid parasitic component inductance
  • The board was designed to accommodate a variety of amplifiers:
    • Voltage feedback types
    • Current feedback types
  • The Evalauation board handles both 5-lead SOT-23 and 6-lead SOT-23 package.
  • The sixth lead may be an optional function pin for those amplifiers featuring a disable function.
  • For voltage feedback amplifiers, changing the impedance level (increasing or decreasing RF and RG) can also control the amount of peaking.
  • For current feedback amplifiers, increasing RF from its nominal value will reduce the achievable bandwidth, while decreasing RF will cause the frequency response to peak more. However, at higher gains, it might be advantageous to decrease RF in order to optimize for bandwidth.

 

 

Back to top

Kit Contents


 

The Texas Instrument's DEM-OPA-SOT-1ADEM-OPA-SOT-1A supplied with below contents:

 

  • DEM-OPA-SOT-1ADEM-OPA-SOT-1A Demonstration fixture for SOT-23 Opamps

Back to top

 


  • dem-opa-sot-1a
  • sot-23
  • demonstration_fixture
  • texas_instruments
  • Share
  • History