Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: THS4509EVM Evaluation Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Oct 2012 7:48 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 912 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: THS4509EVM Evaluation Module

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments THS4509RGT Eval 1 EVMTHS4509RGT Eval 1 EVM (THS4509EVM) is an evaluation Module for the RGT (16 pin leadless QFN) package. The THS4509RGT Eval 1 EVM is designed to demonstrate the functionality and versatility of the device. The EVM is ready for power, signal source, and test instruments. The EVM is configured for a gain of 10dB and 50 ohm input and output termination for connection to common lab test equipment.

 

The THS4509THS4509 Wideband Operational Amplifier:

  • The THS4509 is a wideband, fully-differential op amp designed for 5-V data acquisition systems. It has a low noise at 1.9 nV/√Hz, and low harmonic distortion of –75 dBc HD2 and –80 dBc HD3 at 100 MHz with 2 VPP, G = 10 dB, and 1 k load. Slew rate is high at 6600 V/µs, and with settling time of 2 ns to 1% (2-V step), it is ideal for pulsed applications. It is designed for a minimum gain of 6 dB, but is optimized for gains of 10 dB.
  • To allow for dc coupling to analog-to-digital converters (ADCs), its unique output common-mode control circuit maintains the output common-mode voltage within 3-mV offset (typ) from the set voltage, when set within 0.5-V of midsupply, with less than 4-mV differential offset voltage. The common-mode set point is set to midsupply by internal circuitry, which may be overdriven from an external source.
  • The input and output are optimized for best performance with the common-mode voltages set to midsupply. Along with high performance at low power-supply voltage, this design makes it ideal for high-performance, single-supply 5-V data acquisition systems. The combined performance of the THS4509THS4509 in a gain of 10 dB driving the ADS5500 ADC, sampling at 125 MSPS, is 81-dBc SFDR and 69.1-dBc SNR with a –1 dBFS signal at 70 MHz.
  • The THS4509 is offered in a quad, leadless QFN-16 package (RGT), and is characterized for operation over the full industrial temperature range from –40°C to +85°C.

 

Key Applications: 5-V Data Acquisition Systems High Linearity ADC Amplifiers, Wireless Communication, Medical Imaging, Test and Measurement

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for THS4509EVM Evaluation Module
Selection GuideTI: Selection Guide for High-Speed Amplifiers trifold brochure (Rev. A)
Application NoteTI: Application Note for Fully-Differential Amplifiers (Rev. D)
Application NoteTI: Application Note for Driving High-Speed ADCs: Circuit Topologies and System-Level Parameter (Rev. A)
Application NoteTI: Application Note for Designing Wideband Differential Transimpedance DAC Output

 

Design Elements

 

TypeDescription
Reference DesignTI: Reference Design for THS4509 TINA-TI (Rev. B)
Simulation ModelTI: SPICE Model for THS4509 (Rev. C)
Simulation ModelTI: SPICE Model for THS4509 TINA-TI (Rev. A)
CAD ModelTI: CAD Model for THS4509RGTRG4
CAD ModelTI: CAD Model for THS4509RGTTG4

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image


Key Features for THS4509EVMTHS4509EVM Evaluation Module:

  • Configured with 50 ohms input/output impedance.
  • 1:1 Transformer on output
  • Power Supply: 3V (+/-1.5V) to 5V (+/-2.5V)
  • Decoupling capacitors
  • Connectors: Vs+, GND, Vs-, In+, J3 (V OUT), and test points.
  • Input and Output signals are via SMA connectors.
  • Power connectors are via banana jack.

 

Key Features for THS4509THS4509 Wideband Operational Amplifier:

  • Fully-Differential Architecture
  • Centered Input Common-Mode Range
  • Output Common-Mode Control
  • Minimum Gain of 2 V/V (6 dB)
  • Bandwidth: 1900 MHz
  • Slew Rate: 6600 V/µs
  • 1% Settling Time: 2 ns
  • HD2: –75 dBc at 100 MHz
  • HD3: –80 dBc at 100 MHz
  • OIP3: 37 dBm at 70 MHz
  • Input Voltage Noise: 1.9 nV/√Hz (f > 10 MHz)
  • Power-Supply Voltage: 3 V to 5 V
  • Power-Supply Current: 37.7 mA
  • Power-Down Current: 0.65 mA

 

Back to top

Kit Contents


 

The Texas Instruments THS4509EVMTHS4509EVM Evaluation Module is supplied with below contents:

  • Evaluation Board

Back to top

 


  • ths4509
  • ths4509evm
  • texas_instruments
  • Share
  • History