Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TPS63020EVM-487 Evaluation Module for TPS63020 Buck-Boost Converter
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Oct 2012 10:09 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:52 AM
  • Views 3266 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TPS63020EVM-487 Evaluation Module for TPS63020 Buck-Boost Converter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The TPS63020EVM-487TPS63020EVM-487 evaluation module is a fully assembled and tested circuit for evaluating the TPS63020TPS63020 Buck-Boost Converter with 4A Switch. The TPS63020EVM-487 operates from a 1.8V to 5.5V supply and provides a 3.3V output.The EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS63020.

 

The TPS6302x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one-cell Li-Ion or Li-polymer battery. Output currents can go as high as 3A while using a single-cell Li-Ion or Li-Polymer Battery, and discharge it down to 2.5V or lower.

 

The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters Power Save mode to maintain high efficiency over a wide load current range. The Power Save mode can be disabled, forcing the converter to operate at a fixed switching frequency.

 

The maximum average current in the switches is limited to a typical value of 4A. The output voltage is programmable using an external resistor divider, or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery. The device is packaged in a 14-pin QFN PowerPAD package measuring 3 × 4 mm (DSJ).

 

 

Key Applications: All Two-Cell and Three-Cell Alkaline, NiCd or NiMH or Single-Cell Li Battery Powered Products, Ultra Mobile PC's and Mobile Internet Devices, Digital Media Players, DSC's and Camcorders, Cellular Phones and Smartphones, Personal Medical Products, Industrial Metering Equipment, High Power LED's.

More Development Kits and Tools
imageDevelopment KitsimageDevelopment Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for TPS63020EVM-487 Evaluation Module
DatasheetTI: Datasheet for HIGH EFFICIENCY SINGLE INDUCTOR BUCK-BOOST CONVERTER WITH 4-A SWITCHES (Rev. B)
Selection GuideTI: Selection Guide for TI Solutions for Tablets and eBooks
Solution GuideTI: Solution Guide for Point-of-Load (POL) Power Point-of-Load (POL) Power
Application NoteTI: Application Note for Different Methods to Drive LEDs Using TPS63xxx Buck-Boost Converters (Rev. B)
Application NoteTI: Application Note for Design Calculations for Buck-Boost Converters (Rev. A)
Application NoteTI: Application Note for Design considerations for a resistive feedback divider in a DC/DC converter

 

Design Elements

 

TypeDescription
LayoutTI: Layout File for TPS63020
Reference DesignTI: Reference Design for TPS63020 TINA-TI Transient
Simulation ModelTI: SPICE Model for TPS63020 Transient
Simulation ModelTI: SPICE Model for TPS63020 TINA-TI Transient

 

Back to top

 

Video


 

Video1Video2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

productLinkproductLink Features:

 

  • Input Voltage Range: 1.8V to 5.5V
  • Adjustable Vout: 1.2V to 5.5V
  • Switch current rating 4A
  • Dynamic switch current limit
  • Efficiency: >93% over wide Vin range (max)
  • Package: 14-pin QFN , 3mm x 4 mm x 1 mm
  • Operating frequency: 2.4MHz, synchronizable (±20%)
  • Automatic transition between Step Down and Boost Mode
  • Very low typical quiescent current (<50µA)
  • Power Save Mode for improved efficiency at light loads
  • Over-temperature protection

 

TPS63020TPS63020 Features:


 

  • 3A Output Current at 3.3V in Step Down Mode (VIN = 3.6V to 5.5V)
  • More than 2A Output Current at 3.3V in Boost Mode (VIN > 2.5V)
  • Smart Power Good Output
  • Load Disconnect During Shutdown
  • Overvoltage Protection

 

Back to top

Kit Contents


 

The Texas Instruments TPS63020EVM-487TPS63020EVM-487 Evaluation Module supplied with below contents:

 

  • TPS63020EVM-487TPS63020EVM-487 Evaluation Module

Back to top

 


  • tps63020
  • tps63020evm
  • evaluation_module
  • texas_instruments
  • tps6302x
  • tps63020evm-487
  • Share
  • History