Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: AD8302-EVALZ Evaluation Board for AD8302 2.7 GHz RF/IF Gain and Phase Detector
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 9 Oct 2012 5:50 AM Date Created
  • Last Updated Last Updated: 15 Nov 2013 10:04 AM
  • Views 3691 views
  • Likes 2 likes
  • Comments 2 comments
Related
Recommended

Analog Devices: AD8302-EVALZ Evaluation Board for AD8302 2.7 GHz RF/IF Gain and Phase Detector

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

 

Overview:

 

AD8302-EVALZAD8302-EVALZ is a 4-layer, FR4-based printed circuit board. For normal operation, it requires a 5V/50 mA  power supply. The 5V power supply should be connected to the vector pins leads labeled VP and GND. The two RF input signals are applied to two edge-mounted SMA type RF connectors (INPA and INPB). The gain and phase output signals are accessible via edge-mounted SMA connectors.

 

  • The AD8302AD8302 is a fully integrated RF IC for measuring amplitude and the phase between two independent input signals. The device can be used from low frequencies up to 2.7GHz.
  • The AD8302ARUZ.AD8302ARUZ. integrates two closely matched wideband logarithmic amplifiers, a wideband linear multiplier / phase detector, precision 1.8V reference, and analog output scaling circuits.
  • The applied input signal can range from -60dBm to 0dBm (ref 50ohm), which corresponds to a 60dB dynamic range.
  • The AD8302ARUZ.AD8302ARUZ. output provides an accurate amplitude measurement over +/-30dB range scaled to 30mV/dB and the phase measurement over a 0 to 180 degree range scaled to 10mV/degree.
  • The device has been tested for use over the common Cellular bands (900MHz, 1.8GHz, 2.2GHz) and specified for operation out to 2.7GHz.
  • The AD8302ARUZ.AD8302ARUZ. is a fully integrated system for measuring gain/loss and phase in numerous receive, transmit, and instrumentation applications
  • The AD8302ARUZ.AD8302ARUZ. comprises a closely matched pair of demodulating logarithmic amplifiers, each having a 60 dB measurement range.

 

Key Applications: RF/IF PA Linearization, Precise RF Power Control, Remote System Monitoring and Diagnostics, Return Loss/VSWR Measurements, Log Ratio Function for AC Signals.

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

Technical Documents


Learning Center

 

TypeDescription
Selection GuideADI: Selection Guide for RF/IF IC
DatasheetADI: Data Sheet for AD8302 LF–2.7 GHz RF/IF Gain and Phase Detector
Application NoteADI: AN-1040 -Application Note for RF Power Calibration Improves Performance of Wireless Transmitters
Application NoteADI: AN-691 -Application Note for Operation of RF Detector Products at Low Frequency
Application NoteADI: AN-653 -Application Note for Improving Temperature, Stability, and Linearity ofHigh Dynamic Range RMS RF Power Detectors

 

Design Elements

 

TypeDescription
LayoutADI: AD8302 Gerber Files
CAD ModelADI: Symbols and Footprint for AD8302ARU,AD8302ARU-REEL7
CAD ModelADI: Symbols and Footprint for AD8302ARUZ,AD8302ARUZ-REEL ,AD8302ARUZ-RL7

 

Back to top

 

Video


image

 

Back to top

 

Kit Features


image

 

AD8302AD8302 Features:

 

  • Measures Independently both Gain/Loss and Phase up to 2.7 GHz
  • Operation from Low frequencies up to 2.7GHz
  • Dual Matched Demodulating Logarithmic Amplifiers with Phase Detector
  • Gain Measurement range -30 to +30dB
  • Phase Measurement range from 0 to 180 degree
  • Integrated Voltage Reference and Output Voltage Circuits
  • Operates from Supply Voltages of 2.7 V–5.5 V
  • Input Range –60 dBm to 0 dBm in a 50   System
  • Accurate Gain Measurement Scaling (30 mV/dB)
    • Typical Nonlinearity < 0.5 dB
  • Accurate Phase Measurement Scaling (10 mV/Degree)
    • Typical Nonlinearity < 1 Degree
  • Measurement/Controller/Level Comparator Modes
  • Stable 1.8 V Reference Voltage Output
  • Small Signal Envelope Bandwidth from DC to 30 MHz

 

 

 

Back to top

Kit Contents


 

The Analog Devices AD8302-EVALZAD8302-EVALZ Evaluation board supplied with below contents:

 

  • AD8302-EVALZAD8302-EVALZ Evaluation board

 

Back to top


  • ad8302
  • evaluation_board
  • analog_devices
  • ad8302-evalz
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • kmikemoo
    kmikemoo over 2 years ago

    A new toy for me.  I don't have the evaluation board, just the simple dual input AD8302.  Still... amazing stuff.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • callum311
    callum311 over 12 years ago

    i just wondered if you can use this with a raspberry pi?