Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TUSB9261DEMO TUSB9261 Demonstration & Reference Design
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 Oct 2012 4:49 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 2371 views
  • Likes 1 like
  • Comments 1 comment
Related
Recommended

Texas Instruments: TUSB9261DEMO TUSB9261 Demonstration & Reference Design

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments TUSB9261DEMOTUSB9261DEMO board is a free-standing reference design that acts as a bridge between a SuperSpeed USB (USB 3.0) bus and a Serial–ATA (SATA) device. The TUSB9261DEMOTUSB9261DEMO is used to evaluate system compatibility. It provides a TUSB9261 hardware reference design for connection to a SATA device such as a solid state drive, hard disk drive, DVD drive, or Blu-Ray drive. The included firmware is capable of supporting a single SATA drive and supports the following:

 

  • USB Attached SCSI (UAS)
  • USB Mass Storage Class (MSC) Bulk-Only Transport (BOT) including the 13 error cases.
  • USB Mass Storage Specification for Bootability
  • USB Device Class Definition for Human Interface Devices (HID) for firmware update and manufacturer-specific custom functionality
  • Serial ATA Advanced Host Controller Interface (AHCI)
  • General Purpose Input/Output (GPIO)
  • Pulse Width Modulation (PWM) for LED dimming control
  • Serial Peripheral Interface (SPI) for updating firmware and loading custom device descriptors
  • Serial Communications Interface (SCI) for debug output only

 

The board works with the LINUX, MAC, and Windows native Mass Storage Class Drivers.

 

The TUSB9261DEMOTUSB9261DEMO board as supplied is intended to operate as a USB bus-powered peripheral with solid-state-drives. In order to use the DEMO board with higher current devices such as hard drives or optical drives, an external power supply is required.

 

The TUSB9261 is an ARM cortex M3 microcontroller based USB 3.0 to serial ATA bridge. It provides the necessary hardware and firmware to implement a USB attached SCSI protocol (UASP) compliant mass storage device suitable for bridging hard disk drives (HDD), solid state disk drives (SSD), optical drives and other compatible SATA 1.5-Gbps or SATA 3.0-Gbps devices to a USB 3.0 bus. In addition to UASP support, the firmware implements the mass storage class bulk-only transport (BOT), and USB human interface device (HID) interfaces.

 

Key Applications: External HDD/SSD, External DVD, External CD, HDD-Based Portable Media Player

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for TUSB9261DEMO
User GuideTI: TUSB926x SpeedBoost Monitor User's Guide
User GuideTI: User Guide for TUSB9261 Flash Burner
DatasheetTI: Data Sheet for TUSB9261 USB 3.0 TO SATA BRIDGE
Revision NoteTI: TUSB9261 Mass Storage Device Errata
Application NoteTI: Application Note for TUSB9261 Implementation

 

Design Elements

 

TypeDescription
Simulation ModelTI: TUSB9261 IBIS Model
Application LibraryTI: Software Code for TUSB926x Default Firmware, U1/U2 Disabled (Rev. G)
CAD ModelTI: CAD Model for TUSB9261 (BXL File Format)

 

Back to top

 

Video


 

Video 1Video 2Video 3
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image


Key Features for TUSB9261DEMOTUSB9261DEMO Board:

  • A free-standing external storage reference design
  • Auto-detection of single SATA drive
  • USB Attached SCSI Protocol Class Support
  • Bulk Only Transport Class Support

 

Key Features for TUSB9261:

  • Universal Serial Bus (USB)
    • SuperSpeed USB 3.0 Compliant - TID 340730020
      • Integrated Transceiver Supports SS/HS/FS Signaling
    • Best in Class Adaptive Equalizer
      • Allows for Greater Jitter Tolerance in the Receiver
    • USB Class Support
      • USB Attached SCSI Protocol (UASP)
      • USB Mass Storage Class Bulk-Only Transport (BOT)
      • Support for Error Conditions Per the 13 Cases (Defined in the BOT Specification)
      • USB Bootability Support
      • USB Human Interface Device (HID)
    • Supports Firmware Update Via USB, Using a TI Provided Application
  • SATA Interface
    • Serial ATA Specification Revision 2.6
      • gen1i, gen1m, gen2i, and gen2m
    • Support for Mass-Storage Devices Compatible With the ATA/ATAPI-8 Specification
  • Integrated ARM cortex M3 Core
    • Customizable Application Code Loaded From EEPROM Via SPI Interface
    • Two Additional SPI Port Chip Selects for Peripheral Connection
    • Up to 12 GPIOs for End-User Configuration
      • 2 GPIOs Have PWM Functionality for LED Blink Speed Control
    • Serial Communications Interface for Debug (UART)
  • General Features
    • Integrated Spread Spectrum Clock Generation Enables Operation from a Single Low Cost Crystal or Clock Oscillator
      • Supports 20, 25, 30 or 40 MHz
    • A JTAG Interface is Used for IEEE1149.1 and IEEE1149.6 Boundary Scan

 

Back to top

Kit Contents


 

The Texas Instruments TUSB9261DEMOTUSB9261DEMO is supplied with below contents:

  • TUSB9261 Demo Board

Back to top

 


  • cortex_m3
  • tusb9261
  • cortex-m3
  • texas_instruments
  • arm
  • tusb9261demo
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • oprs
    oprs over 7 years ago

    Unfortunately, TI doesn't allow 3rd party development for the TUSB926x series (no programmer's reference manual, no register map, nothing...).

     

    So... yeah.  A nice but rather useless board.

    • Cancel
    • Vote Up 0 Vote Down