Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Analog Devices: EVAL-ADAS1000SDZ Evaluation Board for ADAS1000 ECG Analog Front End
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 25 Oct 2012 5:43 AM Date Created
  • Last Updated Last Updated: 19 Nov 2013 5:05 AM
  • Views 2998 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Analog Devices: EVAL-ADAS1000SDZ Evaluation Board for ADAS1000 ECG Analog Front End

BUY NOWBUY NOWSoftware ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Analog Devices EVAL-ADAS1000SDZEVAL-ADAS1000SDZ is a fully featured evaluation kit for the ADAS1000ADAS1000. The evaluation kit consists of an evaluation board kitted with 2 ADAS1000 devices capable of demonstrating ECG capture up to 12 leads. Included in the kit is a medical grade +5V wall adaptor with interchangeable worldwide wall plugs and a CD with user software for data capture and display. The software allows control of all ADAS1000 registers, ability to capture and display ECG data, respiration data, pace pulse detection and store data for offline processing.

 

This evaluation board is provided for silicon evaluation purposes and is not designed to be connected directly to animal or human. This board operates in conjunction with the System Development Platform (SDP) or alternatively may be interfaced to directly via a dedicated serial interface connector (J4). It does not come as part of the evaluation kit and can be ordered separately (EVAL-SDP-CB1ZEVAL-SDP-CB1Z). It can be reused with many other Analog Devices evaluation modules.

 

The SDP controller board connects to the PC via USB 2.0. The evaluation board connects to the SDP controller board. The ADAS1000 evaluation boardADAS1000 evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate with the evaluation board through the SDP Controller board.

 

The primary function of the EVAL-ADAS1000 evaluation boardEVAL-ADAS1000 evaluation board is to demonstrate the ADAS1000ADAS1000 integrated ECG device for medical instrumentation. This evaluation board is used to evaluation the ADAS1000 and all variants.

 

The evaluation board is ideal for exploring concepts and adopting the ADAS1000ADAS1000 into advanced medical systems. The board can be operated as part of an end user’s system via the ADAS1000 SPI interface or as a standalone evaluation of the ADAS1000 using the support of the Analog Devices system demonstration platform controller board (SDP-B), , and a standard PC (running WindowsRegistered XP, WindowsRegistered Vista or WindowsRegistered 7 32-bit and 64-bit) to run the Analog Devices evaluation software.

 

The SDP-B board, which is a DSP-based controller board is separate from the evaluation board, is required to run the Analog Devices evaluation software and is used for data transfer from evaluation board to PC via USB interface. It does not come as part of the evaluation kit and can be ordered separately (EVAL-SDP-CB1ZEVAL-SDP-CB1Z). It can be reused with many other Analog Devices evaluation modules.

 

Key Applications: ECG, Patient monitor, Holter monitor, Cardiac defibrillators

More Development Kits and Tools
imageMore Analog Devices Analog Development KitsimageAnalog Devices MCU based Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


Software Development Tools:

ADAS1000 Evaluation Software

The evaluation kit for the ADAS1000 includes self-installing software on the CD. The software is compatible with WindowsRegistered XP, Windows Vista (32-bit), and Windows 7 (32-bit and 64-bit). The software must be installed before connecting the SDP board to the USB port of the PC to ensure that the SDP board is recognized when it connects to the PC. The software allows access to all register controls, streaming (ECG, respiration, pace, and lead off), and the write to file window.

 

Hardware Development Tools:

SDP-B Controller Board

The SDP-B is a controller board for the System Demonstration Platform (SDP). The SDP-B is based on the Blackfin ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.The SDP-B (EVAL-SDP-CB1ZEVAL-SDP-CB1Z) is the required controller board for this evaluation system.Evaluation boards requiring the SDP-B will not work with the SDP-S controller board.

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideADI: User Guide for ADAS1000 ECG Front-End Evaluation Board for Demonstration and Development
DatasheetADI: Data Sheet for ADAS1000 -Low Power, Five Electrode Electrocardiogram (ECG) Analog Front End
Product BriefADI: Product Brief for ADAS1000 5-Electrode ECG AFE For High Performance and Portable ECG Applications
Application NoteADI: MS-2160 - Application Note for Mitigation Strategies for ECG Design Challenges
Application NoteADI: MS-2125 - Application Note for Common-Mode Rejection - How It Relates to ECG Subsystems and the Techniques Used to Provide Superior Performance
Application NoteADI: MS-2210 - Application Note for Designing Power Supplies for High Speed ADC
Application NoteADI: MS-2126 - Application Note for Multiphysiological Parameter Patient Monitoring

 

Design Elements

 

TypeDescription
CAD ModelADI: CAD Model for ADAS1000BSTZ
Application Library

ADI: Application Library for ADAS1000 - Microcontroller No-OS Driver

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


Key Features for EVAL-ADAS1000SDZEVAL-ADAS1000SDZ Evaluation Board:

  • Biopotential signals in; digitized signals out
  • 6 electrodes (5 acquisition channels and 1 driven lead)
  • 2 × ADAS1000ADAS1000 (master/slave) for 1 to 12 lead electrode measurements
  • AC and DC lead-off detection
  • Pace detection
  • Optional thoracic impedance measurement (internal/external)
  • Selectable reference lead
  • Lead or electrode data available
  • Calibration features (DAC and 1 mV square/sinewave)
  • Low or high speed data output rates
  • Serial interface SPIRegistered-/QSPITm-/DSP-compatible

 

 

 

 

 

 

Back to top

Kit Contents


 

The Analog Devices EVAL-ADAS1000SDZEVAL-ADAS1000SDZ Evaluation  kit is supplied with below contents:

  • EVAL-ADAS1000 board
  • Medical-grade universal ac-to-dc wall adaptor (+5 V)
  • CD that includes
  • Self-installing graphical user interface (GUI) software that allows users to read/write to ADAS1000 and to stream data
  • Electronic version of the ADAS1000 data sheet
  • Electronic version of the EVAL-ADAS1000 documentation

 

Back to top

 


  • eval-adas1000sdz
  • adas1000
  • analog_devices