Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TPA3123D2EVM Evaluation Module for TPA3123D2 Stereo Class-D Audio Power Amplifier
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Former Member
  • Date Created: 15 Oct 2012 10:55 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 1569 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TPA3123D2EVM Evaluation Module for TPA3123D2 Stereo Class-D Audio Power Amplifier

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The TPA3123D2TPA3123D2 evaluation module (TPA3123D2EVMTPA3123D2EVM) consists of a single 25 W, class-D, stereo audio power  amplifier complete with a small number of external components mounted on a circuit board that are used to directly drive speakers with an external analog audio source as the input.

 

The TPA3123D2TPA3123D2 is a 25-W (per channel) efficient, Class-D audio power amplifier for driving stereo speakers in a single-ended configuration or a mono speaker in a bridge-tied-load configuration.

 

The TPA3123D2TPA3123D2 can drive stereo speakers as low as 4 image. The efficiency of the TPA3123D2 eliminates the need for an external heat sink when playing music.

 

The gain of the amplifier is controlled by two gain select pins. The gain selections are 20, 26, 32, 36 dB.

 

The patented start-up and shut-down sequences minimize pop noise in the speakers without additional circuitry.

 

Key Applications: Televisions

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuideTI: User Guide for TPA3123D2EVM
DatasheetTI: Data Sheet for TPA3123D2 - 25-W STEREO CLASS-D AUDIO POWER AMPLIFIER
Application NoteTI: Application Note for Using Thermal Calculation Tools for Analog Components

 

Design Elements
TypeDescription
LayoutTI: TPA3123D2EVM Gerber Files
Reference DesignTI: Reference Design for PMP1533
CAD ModelTI: CAD Model for TPA3123D2
CAD ModelTI: CAD Model for TPA3120D2

 

Back to top

 

Video


 

image

Back to top

 

Kit Features


image

 

 

TPA3123D2EVMTPA3123D2EVM  Features:

 

  • 25 W/ch into a 4 Ω Load from a 27 V Supply
  • 20 W/ch into a 4 Ω Load from a 24 V Supply
  • Operates from 10 V to 30 V
  • Efficient Class-D Operation Eliminates Need for Heat Sinks
  • Four Selectable, Fixed-Gain Settings
  • Internal Oscillator (No External Components Required)
  • Single-Ended Analog Inputs
  • Thermal and Short-Circuit Protection With Auto Recovery
  • Space-Saving Surface-Mount 24-Pin TSSOP Package
  • Pin-to-Pin compatible with TPA3123D2TPA3123D2
  • Advanced Power-Off Pop Reduction

 

 

 

Back to top

Kit Contents


 

The Texas Instruments TPA3123D2EVMTPA3123D2EVM supplied with below contents:

 

  • TPA3123D2EVMTPA3123D2EVM TPA3123D2TPA3123D2 Evaluation Module (EVM)

Back to top

 


  • tpa3123d2evm
  • evaluation_module
  • tpa3123d2
  • texas_instruments
  • evm
  • Share
  • History