Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EV2400 Evaluation Module Interface Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 10 Oct 2012 5:20 AM Date Created
  • Last Updated Last Updated: 25 Jun 2014 12:53 AM
  • Views 6752 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EV2400 Evaluation Module Interface Board

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

 

image

Overview:

 

The Texas Instruments EV2400 EVM interface boardEV2400 EVM interface board enables an IBM-compatible or other type PC (with the required driver for its particular platform) to communicate with the Texas Instruments SMBus, I2C, HDQ, or DQ interface gas gauges via a Universal Serial Bus (USB) port. In addition to this board, PC software is required to interpret the gas gauge data to complete the evaluation system.

 

  • EV2400EV2400 Controller
    • The EV2400 controller is an MSP430F5529MSP430F5529 running at 4 MHz. The controller firmware is stored in flash memory and is executed by the core at power-up.
    • The controller communicates with target device(s) through either: a 2-wire SMBus communication port, a 1-wire HDQ port, or a 2-wire EEPROM I2C port.
    • The 2-wire SMBus communication port supports both SMBus and I2C protocols. CRC-8 checksum verification for the data packets prevents data corruption over the USB.
  • USB Interface (USB)
    • The interface board connects to a USB port (version 1.1 or later) on a host computer and is powered from the port.
    • All communication over the USB is human Interface device (HID) class.
    • Drivers are built into Windows Registered and most of the operating systems.
  • HDQ Interface (HDQ)
    • This interface allows a host computer to interact with a slave or target device through the 1-wire HDQ interface.
    • The ports are labeled with the corresponding signal names above each port connector. Connect the signal and a ground reference (VSS) to a target device.
  • I2C Interface (I2C)
    • This interface allows a host computer to interact with I2C interfaces, such as a battery monitor device and EEPROM through a 2-wire I2C interface. Connect the data, clock, and a ground reference (VSS) to a target device.
  • SMBus Interface (SMBus)
    • This interface allows a host computer to interact with an SMBus interface device such as a battery monitor device through a 2-wire SMBus interface. Connect the data, clock, and a ground reference (VSS) to a target device.

 

Key Applications: analog and digital sensor systems, data loggers, and others that require connectivity to various USB hosts.

More Development Kits and Tools
imageTexas Instruments Analog Development KitsimageTexas Instruments Embedded Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: User Guide for EV2400 EVM Interface Board
User GuideTI: User Guide for bq27410EVM - Single-Cell Impedance Track Technology
DatasheetTI: Data Sheet for bq27410-G1 - System-Side Impedance Track Fuel Gauge With Direct Battery Connection
Application NoteTI: Application Note for MSP430 Based Lithium-Ion Polymer Battery Charging and Gauging Solution Using USB Power
Application NoteTI: Application Note for How to Configure and Use the bq27410
Application NoteTI: Application Note for WinCE/Linux Drivers for bq275xx Fuel Gauge

 

Design Elements

 

TypeDescription
Application LibraryTI: Software code for WinCE/Linux Drivers for bq275xx Fuel Gauge
Application LibraryTI: Software code to Support components to enable specific TI software

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image


Key Features for EV2400EV2400 Evaluation Module:

  • Fully powered from the USB port
  • Optional 5-V port for powering high power voltage drivers (future upgrade)
  • Complete interface between the USB and SMBus, I2C, and HDQ (8/16) interfaces using a simple API
  • Expansion port for future upgrades

 

The MSP430F5529MSP430F5529 microcontroller Configuration with:

  • Integrated USB and PHY supporting USB 2.0
  • Four 16-bit timers,
  • A high-performance 12-bit analog-to-digital converter (ADC)
  • Two universal serial communication interfaces (USCI)
  • Hardware multiplier
  • DMA
  • Real-time clock module with alarm capabilities
  • 63 I/O pins

 

Back to top

Kit Contents


 

The Texas Instruments EV2400EV2400 Evaluation Module Interface Board is supplied with the below contents:

  • EV2400 circuit module
  • Standard USB cable

Back to top


  • msp430f5529
  • ev2400
  • texas_instruments